LED 7-SEG .40" 1DIGIT BLUE CA - LTS-4801B
| Digi-Key Part Number | 160-1515-5-ND |
1 5 10 25 50 100 |
3.70000 3.33000 2.96000 2.68240 2.46060 2.31250 |
Extended Price
3.70 16.65 29.60 67.06 123.03 231.25 |
| Manufacturer Part Number | LTS-4801B | |||
| Description | LED 7-SEG .40" 1DIGIT BLUE CA | |||
| Quantity Available | 1571 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTS-4801B |
| Vendor | Lite-On Inc. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Through Hole |
| Display Type | LED, Common Anode |
| Type | 7-Segment, Transmissive |
| Number of Characters | 1.0 [Nom] |
| Character Color | Blue |
| Face Color | Gray |
| Character Height | 10.00 mm [Typ] |
| Length | 12.900 mm [Typ] |
| Width | 9.700 mm [Typ] |
| Height | 12.900 mm [Typ] |
| Pitch | 2.540 mm [Typ] |
| Structure | Common Anode |
| Luminous Intensity | 3600.0 µcd @ 10.0 mA |
| Operating Temperature | -35 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tube |
| A | 10.000 mm [Typ] |
| B | 9.700 mm [Typ] |
| C | 12.900 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTS 4801B LTS4801B 160 1515 5 ND 16015155ND 160-1515-5 |
LTS-4801B Specification Sheet
LED 7-SEG .40" 1DIGIT BLUE CA - LTS-4801B (160-1515-5-ND)
Related parts :LED 7-SEG .40" 1DIGIT BLUE CA - LTS-4801B
Order 'led 7-seg .40" 1digit blue ca - LTS-4801B' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1515-5-ND.
LED 7-SEG .28" 1DIGIT BLUE CA - LTS-2801AB
Order 'led 7-seg .28" 1digit blue ca - LTS-2801AB' online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1513-5-ND.
LED 7-SEG .40" 1DIGIT BLUE CC - LTS-4301B
Order 'led 7-seg .40" 1digit blue cc - LTS-4301B' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1516-5-ND.
LED 7-SEG .56" 1DIGIT BLUE CA - LTS-5501AB
Order 'led 7-seg .56" 1digit blue ca - LTS-5501AB' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1517-5-ND.
LED 7-SEG .40" 1DIGIT YELLOW CA - LTS-4802BJS-H1
Order 'led 7-seg .40" 1digit yellow ca - LTS-4802BJS-H1' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1525-5-ND.
LED 7-SEG .40" 1DIGIT YELLOW CA - LTS-4801JS
Order 'led 7-seg .40" 1digit yellow ca - LTS-4801JS' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1528-5-ND.
LED 7-SEG 3" 1DIGIT GREEN CA - LTS-30801G
Order 'led 7-seg 3" 1digit green ca - LTS-30801G' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1020-ND.
LED 7-SEG 5.0" 1DIGIT GREEN CA - LTS-50801G
Order 'led 7-seg 5.0" 1digit green ca - LTS-50801G' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1024-ND.
LED 7-SEG .28" 1DIGIT BLUE CC - LTS-2301AB
Order 'led 7-seg .28" 1digit blue cc - LTS-2301AB' online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1514-5-ND.
LED 7-SEG .56" 1DIGIT BLUE CC - LTS-5503AB
Order 'led 7-seg .56" 1digit blue cc - LTS-5503AB' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1518-5-ND.
LED 7-SEG .40" 1DIGIT YELLOW CC - LTS-4301JS
Order 'led 7-seg .40" 1digit yellow cc - LTS-4301JS' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1529-5-ND.
LED 7-SEG .56" 1DIGIT YELLOW CA - LTS-5701AY
Order 'led 7-seg .56" 1digit yellow ca - LTS-5701AY' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTS-5701AY-ND.
LED 7-SEG .315" 1DIGIT BLUE CA - LA-301BB
Order 'led 7-seg .315" 1digit blue ca - LA-301BB' online from Digi-Key. Manufactured by Rohm. Digi-Key part number LA-301BB-ND.
LED 7-SEG 5.0" 1DIGIT GREEN CC - LTS-50301G
Order 'led 7-seg 5.0" 1digit green cc - LTS-50301G' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1023-ND.
LED 7-SEGMENT .40" 2DGT BLUE CA - LTD-4608B
Order 'led 7-segment .40" 2dgt blue ca - LTD-4608B' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1521-5-ND.
Send this link via E-Mail
Help With This Screen