LED ALPHANUMERIC 0.5" GREEN CA - LTP-587G - Optoelectronics, LEDs, LCDs, Lasers, Displays
| Digi-Key Part Number | 160-1106-ND |
1 25 50 100 500 1000 |
2.13000 1.91240 1.70000 1.48750 1.27500 1.10500 |
Extended Price
2.13 47.81 85.00 148.75 637.50 1105.00 |
| Manufacturer Part Number | LTP-587G | |||
| Description | LED ALPHANUMERIC 0.5" GREEN CA | |||
| Quantity Available | 2672 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTP-587G |
| Vendor | Lite-On Inc. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Through Hole |
| Display Type | LED, Common Anode |
| Type | 16-Segment, Transmissive |
| Number of Characters | 1.0 [Nom] |
| Character Color | Green |
| Face Color | Black |
| Character Height | 12.70 mm [Typ] |
| Length | 25.000 mm [Typ] |
| Width | 16.000 mm [Typ] |
| Height | 9.500 mm [Typ] |
| Pitch | 2.540 mm [Typ] |
| Structure | Common Anode |
| Luminous Intensity | 2200.0 µcd @ 10.0 mA |
| Operating Temperature | -35 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| A | 12.700 mm [Typ] |
| B | 16.000 mm [Typ] |
| C | 25.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTP 587G LTP587G 160 1106 ND 1601106ND 160-1106 |
LTP-587G Specification Sheet
LED ALPHANUMERIC 0.5" GREEN CA - LTP-587G (160-1106-ND) - Optoelectronics, LEDs, LCDs, Lasers, Displays
Related parts Optoelectronics, LEDs, LCDs, Lasers, Displays:LED ALPHANUMERIC 0.5" GREEN CA - LTP-587G
Order 'led alphanumeric 0.5" green ca - LTP-587G' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1106-ND.
LED ALPHANUM .54" 2DGT GREEN CA - LTP-3786G
Order 'led alphanum .54" 2dgt green ca - LTP-3786G' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1013-ND.
LED ALPHANEUMERIC .5" YELLOW CA - LTP-587Y
Order 'led alphaneumeric .5" yellow ca - LTP-587Y' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1107-ND.
LED MATRIX 5X7 2.0" GREEN/ORANGE - LTP-2757AA
Order 'led matrix 5x7 2.0" green/orange - LTP-2757AA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1009-ND.
LED MATRIX 4X8 2.3" GREEN/ORANGE - LTP-23548AA-NB
Order 'led matrix 4x8 2.3" green/orange - LTP-23548AA-NB' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1105-ND.
LED ALPHNUM.54" 2DGT RED-ORNG CA - LTP-3786E
Order 'led alphnum.54" 2dgt red-orng ca - LTP-3786E' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1011-ND.
LED ALPHANUM .54" 2DGT GREEN CC - LTP-3784G
Order 'led alphanum .54" 2dgt green cc - LTP-3784G' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1012-ND.
LED MATRIX 2.3" 5 X 8 GREEN - LTP-2158AG-RD
Order 'led matrix 2.3" 5 x 8 green - LTP-2158AG-RD' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1016-ND.
LED MATRIX 5X7 0.3" GREEN - LTP-305G
Order 'led matrix 5x7 0.3" green - LTP-305G' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1001-ND.
LED MATRIX 5X7 0.7" GREEN - LTP-757G
Order 'led matrix 5x7 0.7" green - LTP-757G' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1002-ND.
LED MATRIX 1.2" 5 X 7 GRN/ORG - LTP-1357AA
Order 'led matrix 1.2" 5 x 7 grn/org - LTP-1357AA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1004-ND.
LED MATRIX 5X7 1.2" GREEN - LTP-1557AG
Order 'led matrix 5x7 1.2" green - LTP-1557AG' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1005-ND.
LED MATRIX 5X7 2.0" GREEN - LTP-2157AG
Order 'led matrix 5x7 2.0" green - LTP-2157AG' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1007-ND.
LED MATRIX 5X7 4.0" GREEN - LTP-4157AG
Order 'led matrix 5x7 4.0" green - LTP-4157AG' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1117-ND.
LED 7-SEG 3" 1DIGIT GREEN CA - LTS-30801G
Order 'led 7-seg 3" 1digit green ca - LTS-30801G' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1020-ND.
Send this link via E-Mail
Help With This Screen