LED 7-SEG 5.0" 1DIGIT GREEN CC - LTS-50301G
| Digi-Key Part Number | 160-1023-ND |
108 |
22.66250 |
Extended Price
2447.55 |
| Manufacturer Part Number | LTS-50301G | |||
| Description | LED 7-SEG 5.0" 1DIGIT GREEN CC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTS-50301G |
| Vendor | Lite-On Inc. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Through Hole |
| Display Type | LED, Common Cathode |
| Type | 7-Segment, Transmissive |
| Number of Characters | 1.0 [Nom] |
| Character Color | Green |
| Face Color | Black |
| Character Height | 127.00 mm [Typ] |
| Length | 180.000 mm [Typ] |
| Width | 108.000 mm [Typ] |
| Height | 16.000 mm [Typ] |
| Structure | Common Cathode |
| Luminous Intensity | 60000.0 µcd @ 30.0 mA |
| Operating Temperature | -35 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| A | 127.000 mm [Typ] |
| B | 108.000 mm [Typ] |
| C | 180.000 mm [Typ] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
LTS 50301G LTS50301G 160 1023 ND 1601023ND 160-1023 |
LTS-50301G Specification Sheet
LED 7-SEG 5.0" 1DIGIT GREEN CC - LTS-50301G (160-1023-ND)
Related parts :LED 7-SEG 5.0" 1DIGIT GREEN CC - LTS-50301G
Order 'led 7-seg 5.0" 1digit green cc - LTS-50301G' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1023-ND.
LED 7-SEG 5.0" 1DGT HIEFF RED CC - LTS-50301HRB
Order 'led 7-seg 5.0" 1dgt hieff red cc - LTS-50301HRB' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1021-ND.
LED 7-SEG .40" 1DGT YELL-ORNG CC - LTS-4301JF
Order 'led 7-seg .40" 1dgt yell-orng cc - LTS-4301JF' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1531-5-ND.
LED 7-SEG .40" 1DGT SUPER RED CC - LTS-4301JR
Order 'led 7-seg .40" 1dgt super red cc - LTS-4301JR' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1533-5-ND.
LED 7-SEG .56" RA SNGL GREEN CC - LDS-N512RI-RA
Order 'led 7-seg .56" ra sngl green cc - LDS-N512RI-RA' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1515-ND.
LED 7-SEG .30" 2-DGT GREEN CC - LDD-C302NI
Order 'led 7-seg .30" 2-dgt green cc - LDD-C302NI' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number LDD-C302NI-ND.
LED 7-SEG 0.3" 1DGT HIEFF RED CC - LTS-315AHR
Order 'led 7-seg 0.3" 1dgt hieff red cc - LTS-315AHR' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTS-315AHR-ND.
LED 7-SEG .36" 1DGT HIEFF RED CC - LTS-367HR
Order 'led 7-seg .36" 1dgt hieff red cc - LTS-367HR' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTS-367HR-ND.
LED 7-SEG 5.0" 1DGT HIEFF RED CA - LTS-50801HRB
Order 'led 7-seg 5.0" 1dgt hieff red ca - LTS-50801HRB' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1022-ND.
LED 7-SEG .40" 1DGT YELL-ORNG CA - LTS-4802BJF-H1
Order 'led 7-seg .40" 1dgt yell-orng ca - LTS-4802BJF-H1' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1526-5-ND.
LED 7-SEG .40" 1DGT SUPER RED CA - LTS-4802BJR-H1
Order 'led 7-seg .40" 1dgt super red ca - LTS-4802BJR-H1' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1527-5-ND.
LED 7-SEG .40" 1DGT YELL-ORNG CA - LTS-4801JF
Order 'led 7-seg .40" 1dgt yell-orng ca - LTS-4801JF' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1530-5-ND.
LED 7-SEG .40" 1DGT SUPER RED CA - LTS-4801JR
Order 'led 7-seg .40" 1dgt super red ca - LTS-4801JR' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1532-5-ND.
LED 7-SEG YELL-ORNG .40" DUAL CC - LTD-4708JF
Order 'led 7-seg yell-orng .40" dual cc - LTD-4708JF' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1537-5-ND.
LED 7-SEG .40" 2DGT SUPER RED CC - LTD-4708JR
Order 'led 7-seg .40" 2dgt super red cc - LTD-4708JR' online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1539-5-ND.
Send this link via E-Mail
Help With This Screen