LED 7-SEG 3" 1DGT HI-EFF RED CA - LTS-30801HRB
| Digi-Key Part Number | 160-1018-ND |
1 5 10 25 50 100 |
15.76000 14.18400 12.60800 11.42600 10.48040 9.85000 |
Extended Price
15.76 70.92 126.08 285.65 524.02 985.00 |
| Manufacturer Part Number | LTS-30801HRB | |||
| Description | LED 7-SEG 3" 1DGT HI-EFF RED CA | |||
| Quantity Available | 276 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTS-30801HRB |
| Vendor | LITE-ON INC |
| Category | Optoelectronics |
| Display Type | 7-Segment |
| Color | Red |
| Package / Case | 10-DIP |
| Number of Digits/Alpha | 1 |
| Size / Dimension | 0.39" L x 0.29" W x 0.24" H (10mm x 7.4mm x 6.1mm) |
| Common Pin | Common Anode |
| Digit/Alpha Size | 3.00" (76.2mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTS 30801HRB LTS30801HRB 160 1018 ND 1601018ND 160-1018 |
LTS-30801HRB Specification Sheet
LED 7-SEG 3" 1DGT HI-EFF RED CA - LTS-30801HRB (160-1018-ND)
Related parts:LED 7-SEG 3" 1DGT HI-EFF RED CA - LTS-30801HRB
Order 'led 7-seg 3" 1dgt hi-eff red ca - LTS-30801HRB' online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1018-ND.
LED 7-SEG 3" 1DGT HI-EFF RED CC - LTS-30301HRB
Order 'led 7-seg 3" 1dgt hi-eff red cc - LTS-30301HRB' online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1017-ND.
LED 7-SEG .3" 4DIGIT HI-EFF RED - LTC-3710HR
Order 'led 7-seg .3" 4digit hi-eff red - LTC-3710HR' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTC-3710HR-ND.
LED 7-SEG COMP CC HI EFF RED .3" - MANC3940
Order 'led 7-seg comp cc hi eff red .3" - MANC3940' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MANC3940-ND.
LED 7-SEG .30" RA 2-DGT RED CA - LDD-E304NI-RA
Order 'led 7-seg .30" ra 2-dgt red ca - LDD-E304NI-RA' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1516-ND.
LED 7-SEG .56" RA 2-DGT RED CA - LDD-M514RI-RA
Order 'led 7-seg .56" ra 2-dgt red ca - LDD-M514RI-RA' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1520-ND.
LED 7-SEG CC .362" HI EFF RED - FND317C
Order 'led 7-seg cc .362" hi eff red - FND317C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FND317C-ND.
LED 7-SEG CC .362" HI EFF RED - FND318C
Order 'led 7-seg cc .362" hi eff red - FND318C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FND318C-ND.
LED 7-SEG .56" 3DIGIT HI-EFF RED - LTM-8522HR
Order 'led 7-seg .56" 3digit hi-eff red - LTM-8522HR' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTM-8522HR-ND.
LED 7-SEG 5.0" 1DGT HIEFF RED CA - LTS-50801HRB
Order 'led 7-seg 5.0" 1dgt hieff red ca - LTS-50801HRB' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1022-ND.
LED 7-SEG .40" 1DGT SUPER RED CA - LTS-4802BJR-H1
Order 'led 7-seg .40" 1dgt super red ca - LTS-4802BJR-H1' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1527-5-ND.
LED 7-SEG .40" 1DGT SUPER RED CA - LTS-4801JR
Order 'led 7-seg .40" 1dgt super red ca - LTS-4801JR' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1532-5-ND.
LED 7-SEG .56" 1DGT RED-ORNG CA - LTS-5501AE
Order 'led 7-seg .56" 1dgt red-orng ca - LTS-5501AE' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTS-5501AE-ND.
LED 7-SEG 3" 1DIGIT GREEN CA - LTS-30801G
Order 'led 7-seg 3" 1digit green ca - LTS-30801G' online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1020-ND.
LED 7-SEG 5.0" 1DGT HIEFF RED CC - LTS-50301HRB
Order 'led 7-seg 5.0" 1dgt hieff red cc - LTS-50301HRB' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1021-ND.
Send this link via E-Mail
Help With This Screen