LCD 14SEG 8DIG 0.275" TRANSF STD - VIM-878-DP-FC-S-LV
Display Modules - LCD Character and Numeric - Varitronix VIM-878-DP-FC-S-LV
| Digi-Key Part Number | 153-1113-ND |
1 5 10 25 50 100 |
2.92000 2.70200 2.42400 2.19000 2.02220 1.82500 |
Extended Price
2.92 13.51 24.24 54.75 101.11 182.50 |
| Manufacturer Part Number | VIM-878-DP-FC-S-LV | |||
| Description | LCD 14SEG 8DIG 0.275" TRANSF STD | |||
| Quantity Available | 141 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VIM-878-DP-FC-S-LV |
| Vendor | Varitronix |
| Category | Optoelectronics |
| Display Type | TN - Twisted Nematic |
| Display Mode | Transflective |
| Display Format | 8 x 1 |
| Character Format | 14-Segment |
| Character Size | 7.00mm H x 4.00mm W |
| Backlight | Without Backlight |
| Viewing Area | 48.00mm L x 13.00mm W |
| Operating Temperature | 0°C ~ 50°C |
| Voltage - Supply | - |
| Dot Size | - |
| Interface | - |
| Number of Digits/Alpha | 8 |
| Outline L x W x H | 52.00mm x 22.00mm x 2.80mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VIM 878 DP FC S LV VIM878DPFCSLV 153 1113 ND 1531113ND 153-1113 |
VIM-878-DP-FC-S-LV Specification Sheet
LCD 14SEG 8DIG 0.275" TRANSF STD - VIM-878-DP-FC-S-LV (153-1113-ND)
Related parts Display Modules - LCD Character and Numeric - Varitronix VIM-878-DP-FC-S-LVLCD 14SEG 8DIG 0.275" TRANSF STD - VIM-878-DP-FC-S-LV
Order 'lcd 14seg 8dig 0.275" transf std - VIM-878-DP-FC-S-LV' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1113-ND.
LCD 8-CHAR 14-SEG 0.275" REFL HV - VIM-878-DP-RC-S-HV
Order 'lcd 8-char 14-seg 0.275" refl hv - VIM-878-DP-RC-S-HV' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1114-ND.
LCD 8-CHAR 14-SEG 0.275" REFL - VIM-878-DP-RC-S-LV
Order 'lcd 8-char 14-seg 0.275" refl - VIM-878-DP-RC-S-LV' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1115-ND.
LCD 4 DIGIT .5" TRANSFL - VIM-404-DP-FC-S-HV
Order 'lcd 4 digit .5" transfl - VIM-404-DP-FC-S-HV' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1047-ND.
LCD 4.5 DIGIT .4" TRANSFL - VIM-503-DP-FC-S-HV
Order 'lcd 4.5 digit .4" transfl - VIM-503-DP-FC-S-HV' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1055-ND.
LCD 8 DIGIT .5" TRANSFL - VIM-808-DP-FC-S-HV
Order 'lcd 8 digit .5" transfl - VIM-808-DP-FC-S-HV' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1057-ND.
LCD 7SEG 4DIG 0.5" TRANSFL STD - VI-402-DP-FC-S
Order 'lcd 7seg 4dig 0.5" transfl std - VI-402-DP-FC-S' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1103-ND.
LCD 7SEG 8DIGIT 0.35" REFL STD - VIM-838-DP-RC-S-LV-6
Order 'lcd 7seg 8digit 0.35" refl std - VIM-838-DP-RC-S-LV-6' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1112-ND.
LCD CHIP ON GLASS 16X2 TRANSFL - COGS-16265S-DP-FC-LV-G
Order 'lcd chip on glass 16x2 transfl - COGS-16265S-DP-FC-LV-G' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1073-ND.
LCD CHIP ON GLASS 16X2 TRANSFL - COGS-16265S-DP-FC-LV-S
Order 'lcd chip on glass 16x2 transfl - COGS-16265S-DP-FC-LV-S' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1074-ND.
LCD 7SEG 5DIGIT REFL STD - VIM-516-DP-RC-S-LV
Order 'lcd 7seg 5digit refl std - VIM-516-DP-RC-S-LV' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1109-ND.
LCD COG 16X2 W/NT7605 TRANSFL - COG-16265N-DP-FC-G-12
Order 'lcd cog 16x2 w/nt7605 transfl - COG-16265N-DP-FC-G-12' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number COG-16265N-DP-FC-G-12-ND.
LCD 2 DIGIT .5" TRANSFL - VI-201-DP-FC-S
Order 'lcd 2 digit .5" transfl - VI-201-DP-FC-S' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1002-ND.
LCD 14SEG 8DIGIT 0.35" REFL STD - VIM-828-DP13.2-RC-S-LV
Order 'lcd 14seg 8digit 0.35" refl std - VIM-828-DP13.2-RC-S-LV' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1110-ND.
LCD COG 12X3 W/PIN GREEN TRANSFL - COGS-12325-DP-FC-GREEN
Order 'lcd cog 12x3 w/pin green transfl - COGS-12325-DP-FC-GREEN' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number COGS-12325-DP-FC-GREEN-ND.
Options for Display Modules - LCD Character and Numeric - Varitronix VIM-878-DP-FC-S-LV
Send this link via E-Mail
Help With This Screen
