LCD 14SEG 8DIGIT 0.35" REFL WIDE - VIM-828-DP5.7-6-HV-RH-W - Optoelectronics
| Digi-Key Part Number | 153-1111-ND |
1 5 10 25 50 100 |
5.14000 4.75400 4.26600 3.85520 3.55940 3.21250 |
Extended Price
5.14 23.77 42.66 96.38 177.97 321.25 |
| Manufacturer Part Number | VIM-828-DP5.7-6-HV-RH-W | |||
| Description | LCD 14SEG 8DIGIT 0.35" REFL WIDE | |||
| Quantity Available | 94 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VIM-828-DP5.7-6-HV-RH-W |
| Vendor | Varitronix |
| Category | Optoelectronics |
| Display Type | TN - Twisted Nematic |
| Display Mode | Reflective |
| Display Format | 8 x 1 |
| Character Format | 14-Segment |
| Character Size | 9.00mm H x 5.40mm W |
| Backlight | Without Backlight |
| Viewing Area | 64.00mm L x 12.50mm W |
| Operating Temperature | -10°C ~ 70°C |
| Voltage - Supply | - |
| Dot Size | - |
| Interface | - |
| Number of Digits/Alpha | 8 |
| Outline L x W x H | 70.00mm x 25.00mm x 2.80mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VIM 828 DP5 7 6 HV RH W VIM828DP576HVRHW 153 1111 ND 1531111ND 153-1111 |
VIM-828-DP5.7-6-HV-RH-W Specification Sheet
LCD 14SEG 8DIGIT 0.35" REFL WIDE - VIM-828-DP5.7-6-HV-RH-W (153-1111-ND) - Optoelectronics
Related parts Optoelectronics :LCD 14SEG 8DIGIT 0.35" REFL WIDE - VIM-828-DP5.7-6-HV-RH-W
Order 'lcd 14seg 8digit 0.35" refl wide - VIM-828-DP5.7-6-HV-RH-W' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1111-ND.
LCD 14SEG 8DIGIT 0.35" REFL STD - VIM-828-DP13.2-RC-S-LV
Order 'lcd 14seg 8digit 0.35" refl std - VIM-828-DP13.2-RC-S-LV' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1110-ND.
LCD 7SEG 8DIGIT 0.35" REFL STD - VIM-838-DP-RC-S-LV-6
Order 'lcd 7seg 8digit 0.35" refl std - VIM-838-DP-RC-S-LV-6' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1112-ND.
LCD 7SEG 4DIG 0.35" REFL STD - VI-401-DP-RC-S
Order 'lcd 7seg 4dig 0.35" refl std - VI-401-DP-RC-S' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1102-ND.
LCD 14SEG 8DIG 0.275" TRANSF STD - VIM-878-DP-FC-S-LV
Order 'lcd 14seg 8dig 0.275" transf std - VIM-878-DP-FC-S-LV' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1113-ND.
LCD MOD GRAPHIC 122X32 REFL STN - LCM-S12232GSR
Order 'lcd mod graphic 122x32 refl stn - LCM-S12232GSR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LCM-S12232GSR-ND.
LCD MOD GRAPHIC 128X64 REFL STN - LCM-S12864GSR
Order 'lcd mod graphic 128x64 refl stn - LCM-S12864GSR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LCM-S12864GSR-ND.
LCD MOD GRAPHIC 160X160 REFL STN - LCM-S160160GSR
Order 'lcd mod graphic 160x160 refl stn - LCM-S160160GSR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LCM-S160160GSR-ND.
LCD MOD GRAPHIC 240X128 REFL STN - LCM-S240128GSR
Order 'lcd mod graphic 240x128 refl stn - LCM-S240128GSR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LCM-S240128GSR-ND.
LCD MOD GRAPHIC 240X64 REFL STN - LCM-S24064GSR
Order 'lcd mod graphic 240x64 refl stn - LCM-S24064GSR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LCM-S24064GSR-ND.
LCD MOD GRAPHIC 320X240 REFL STN - LCM-S320240GSR/C
Order 'lcd mod graphic 320x240 refl stn - LCM-S320240GSR/C' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LCM-S320240GSR/C-ND.
LCD 4 DIGIT .5" REFL - VIM-404-DP-RC-S-HV
Order 'lcd 4 digit .5" refl - VIM-404-DP-RC-S-HV' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1046-ND.
LCD 4.5 DIGIT .4" REFL - VIM-503-DP-RC-S-HV
Order 'lcd 4.5 digit .4" refl - VIM-503-DP-RC-S-HV' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1054-ND.
LCD 8 DIGIT .5" REFL - VIM-808-DP-RC-S-HV
Order 'lcd 8 digit .5" refl - VIM-808-DP-RC-S-HV' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1056-ND.
LCD 7SEG 6DIG 1" TRANSFLECT WIDE - VI-611-DP-FH-W
Order 'lcd 7seg 6dig 1" transflect wide - VI-611-DP-FH-W' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1108-ND.
Send this link via E-Mail
Help With This Screen
