LCD 4 DIGIT .5" REFL - VIM-404-DP-RC-S-HV - Optoelectronics, LEDs, LCDs, Lasers, Displays
| Digi-Key Part Number | 153-1046-ND |
1 5 10 25 50 100 |
4.54000 4.20000 3.76800 3.40520 3.14400 2.83750 |
Extended Price
4.54 21.00 37.68 85.13 157.20 283.75 |
| Manufacturer Part Number | VIM-404-DP-RC-S-HV | |||
| Description | LCD 4 DIGIT .5" REFL | |||
| Quantity Available | 804 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | VIM-404-DP-RC-S-HV |
| Vendor | Varitronix International Ltd. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Through Hole |
| Display Type | LCD, Monochrome |
| Type | 7-Segment, Reflective |
| Number of Characters | 4.0 [Nom] |
| Character Color | Black |
| Character Height | 12.70 mm [Typ] |
| Length | 50.800 mm [Typ] |
| Width | 30.480 mm [Typ] |
| Height | 2.800 mm [Typ] |
| Distance Between Rows | 33.020 mm [Typ] |
| Pitch | 2.540 mm [Typ] |
| Number of Contacts | 20 [Nom] |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 60 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
VIM 404 DP RC S HV VIM404DPRCSHV 153 1046 ND 1531046ND 153-1046 |
VIM-404-DP-RC-S-HV Specification Sheet
LCD 4 DIGIT .5" REFL - VIM-404-DP-RC-S-HV (153-1046-ND) - Optoelectronics, LEDs, LCDs, Lasers, Displays
Related parts Optoelectronics, LEDs, LCDs, Lasers, Displays:LCD 4 DIGIT .5" REFL - VIM-404-DP-RC-S-HV
Order 'lcd 4 digit .5" refl - VIM-404-DP-RC-S-HV' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1046-ND.
LCD 4 DIGIT .5" TRANSFL - VIM-404-DP-FC-S-HV
Order 'lcd 4 digit .5" transfl - VIM-404-DP-FC-S-HV' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1047-ND.
LCD 8 DIGIT .5" REFL - VIM-808-DP-RC-S-HV
Order 'lcd 8 digit .5" refl - VIM-808-DP-RC-S-HV' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1056-ND.
LCD 4 DIGIT .5" REFL - VI-422-DP-RC-S
Order 'lcd 4 digit .5" refl - VI-422-DP-RC-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1007-ND.
LCD 2 DIGIT .5" REFL - VI-201-DP-RC-S
Order 'lcd 2 digit .5" refl - VI-201-DP-RC-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1003-ND.
LCD 3.5 DIGIT .5" REFL - VI-322-DP-RC-S
Order 'lcd 3.5 digit .5" refl - VI-322-DP-RC-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1005-ND.
LCD 6 DIGIT .5" REFL - VI-602-DP-RC-S
Order 'lcd 6 digit .5" refl - VI-602-DP-RC-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1011-ND.
LCD 8 DIGIT .5" REFL - VI-804-DP-RC-S
Order 'lcd 8 digit .5" refl - VI-804-DP-RC-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1013-ND.
LCD 4 DIGIT .7" REFL - VI-415-DP-RC-S
Order 'lcd 4 digit .7" refl - VI-415-DP-RC-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1017-ND.
LCD 3.5 DIGIT .5" REFL - VI-302-DP-RC-S
Order 'lcd 3.5 digit .5" refl - VI-302-DP-RC-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1023-ND.
LCD 8 DIGIT .5" TRANSFL - VIM-808-DP-FC-S-HV
Order 'lcd 8 digit .5" transfl - VIM-808-DP-FC-S-HV' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1057-ND.
LCD 4.5 DIGIT .4" REFL - VIM-503-DP-RC-S-HV
Order 'lcd 4.5 digit .4" refl - VIM-503-DP-RC-S-HV' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1054-ND.
LCD DISPLAY 6 DIGIT .5 INCH - VI-602-DP-RC-W-HV
Order 'lcd display 6 digit .5 inch - VI-602-DP-RC-W-HV' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number VI-602-DP-RC-W-HV-ND.
LCD 4 DIGIT .5" TRANSFL - VI-422-DP-FC-S
Order 'lcd 4 digit .5" transfl - VI-422-DP-FC-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1006-ND.
LCD 3.5 DIGIT .7" REFL - VI-319-DP-RC-S
Order 'lcd 3.5 digit .7" refl - VI-319-DP-RC-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1015-ND.
Send this link via E-Mail
Help With This Screen