LCD 3.5 DIGIT .5" REFL - VI-302-DP-RC-S - Optoelectronics
| Digi-Key Part Number | 153-1023-ND |
1 5 10 25 50 100 |
4.92000 4.55200 4.08400 3.69000 3.40720 3.07500 |
Extended Price
4.92 22.76 40.84 92.25 170.36 307.50 |
| Manufacturer Part Number | VI-302-DP-RC-S | |||
| Description | LCD 3.5 DIGIT .5" REFL | |||
| Quantity Available | 3133 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VI-302-DP-RC-S |
| Vendor | Varitronix |
| Category | Optoelectronics |
| Display Type | TN - Twisted Nematic |
| Display Mode | Reflective |
| Display Format | 3.5 x 1 |
| Character Format | 7-Segment |
| Character Size | 12.70mm H x 7.62mm W |
| Backlight | - |
| Viewing Area | 45.72mm L x 17.78mm W |
| Operating Temperature | -10°C ~ 60°C |
| Voltage - Supply | - |
| Dot Size | - |
| Interface | - |
| Number of Digits/Alpha | 3.5 |
| Outline L x W x H | 50.80mm x 30.50mm x 2.80mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VI 302 DP RC S VI302DPRCS 153 1023 ND 1531023ND 153-1023 |
VI-302-DP-RC-S Specification Sheet
LCD 3.5 DIGIT .5" REFL - VI-302-DP-RC-S (153-1023-ND) - Optoelectronics
Related parts Optoelectronics :LCD 3.5 DIGIT .5" REFL - VI-302-DP-RC-S
Order 'lcd 3.5 digit .5" refl - VI-302-DP-RC-S' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1023-ND.
LCD 3.5 DIGIT .5" REFL - VI-322-DP-RC-S
Order 'lcd 3.5 digit .5" refl - VI-322-DP-RC-S' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1005-ND.
LCD 3.5 DIGIT .7" REFL - VI-319-DP-RC-S
Order 'lcd 3.5 digit .7" refl - VI-319-DP-RC-S' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1015-ND.
LCD 3.5 DIGIT .5" TRANSFL - VI-302-DP-FC-S
Order 'lcd 3.5 digit .5" transfl - VI-302-DP-FC-S' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1022-ND.
LCD 2 DIGIT .5" REFL - VI-201-DP-RC-S
Order 'lcd 2 digit .5" refl - VI-201-DP-RC-S' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1003-ND.
LCD 4 DIGIT .5" REFL - VI-422-DP-RC-S
Order 'lcd 4 digit .5" refl - VI-422-DP-RC-S' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1007-ND.
LCD 6 DIGIT .5" REFL - VI-602-DP-RC-S
Order 'lcd 6 digit .5" refl - VI-602-DP-RC-S' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1011-ND.
LCD 8 DIGIT .5" REFL - VI-804-DP-RC-S
Order 'lcd 8 digit .5" refl - VI-804-DP-RC-S' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1013-ND.
LCD 3.5 DIGIT .5" TRANSFL - VI-322-DP-FC-S
Order 'lcd 3.5 digit .5" transfl - VI-322-DP-FC-S' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1004-ND.
LCD 4.5 DIGIT .4" REFL - VI-502-DP-RC-S
Order 'lcd 4.5 digit .4" refl - VI-502-DP-RC-S' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1009-ND.
LCD 4 DIGIT .7" REFL - VI-415-DP-RC-S
Order 'lcd 4 digit .7" refl - VI-415-DP-RC-S' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1017-ND.
LCD 6 DIGIT .7" REFL - VI-607-DP-RC-S
Order 'lcd 6 digit .7" refl - VI-607-DP-RC-S' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1021-ND.
LCD 4.5 DIGIT .4" REFL - VI-509-DP-RC-S
Order 'lcd 4.5 digit .4" refl - VI-509-DP-RC-S' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1025-ND.
LCD 4 DIGIT .5" REFL - VIM-404-DP-RC-S-HV
Order 'lcd 4 digit .5" refl - VIM-404-DP-RC-S-HV' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1046-ND.
LCD 8 DIGIT .5" REFL - VIM-808-DP-RC-S-HV
Order 'lcd 8 digit .5" refl - VIM-808-DP-RC-S-HV' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1056-ND.
Send this link via E-Mail
Help With This Screen
