LCD 6 DIGIT .7" REFL - VI-607-DP-RC-S
| Digi-Key Part Number | 153-1021-ND |
1 5 10 25 50 100 |
14.94000 13.82000 12.40000 11.20520 10.34600 9.33750 |
Extended Price
14.94 69.10 124.00 280.13 517.30 933.75 |
| Manufacturer Part Number | VI-607-DP-RC-S | |||
| Description | LCD 6 DIGIT .7" REFL | |||
| Quantity Available | 1266 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VI-607-DP-RC-S |
| Vendor | Varitronix International Ltd. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Through Hole |
| Display Type | LCD, Monochrome |
| Type | 7-Segment, Reflective |
| Number of Characters | 6.0 [Nom] |
| Character Color | Black |
| Character Height | 17.78 mm [Typ] |
| Length | 93.850 mm [Typ] |
| Width | 38.100 mm [Typ] |
| Height | 2.800 mm [Typ] |
| Distance Between Rows | 40.640 mm [Typ] |
| Pitch | 2.540 mm [Typ] |
| Number of Contacts | 50 [Nom] |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 60 °C [Max] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
VI 607 DP RC S VI607DPRCS 153 1021 ND 1531021ND 153-1021 |
VI-607-DP-RC-S Specification Sheet
LCD 6 DIGIT .7" REFL - VI-607-DP-RC-S (153-1021-ND)
Related parts:LCD 6 DIGIT .7" REFL - VI-607-DP-RC-S
Order 'lcd 6 digit .7" refl - VI-607-DP-RC-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1021-ND.
LCD 6 DIGIT .5" REFL - VI-602-DP-RC-S
Order 'lcd 6 digit .5" refl - VI-602-DP-RC-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1011-ND.
LCD 3.5 DIGIT .7" REFL - VI-319-DP-RC-S
Order 'lcd 3.5 digit .7" refl - VI-319-DP-RC-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1015-ND.
LCD 4 DIGIT .7" REFL - VI-415-DP-RC-S
Order 'lcd 4 digit .7" refl - VI-415-DP-RC-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1017-ND.
LCD 6 DIGIT .7" TRANSFL - VI-607-DP-FC-S
Order 'lcd 6 digit .7" transfl - VI-607-DP-FC-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1020-ND.
LCD 2 DIGIT .5" REFL - VI-201-DP-RC-S
Order 'lcd 2 digit .5" refl - VI-201-DP-RC-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1003-ND.
LCD 3.5 DIGIT .5" REFL - VI-322-DP-RC-S
Order 'lcd 3.5 digit .5" refl - VI-322-DP-RC-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1005-ND.
LCD 4 DIGIT .5" REFL - VI-422-DP-RC-S
Order 'lcd 4 digit .5" refl - VI-422-DP-RC-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1007-ND.
LCD 4.5 DIGIT .4" REFL - VI-502-DP-RC-S
Order 'lcd 4.5 digit .4" refl - VI-502-DP-RC-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1009-ND.
LCD 8 DIGIT .5" REFL - VI-804-DP-RC-S
Order 'lcd 8 digit .5" refl - VI-804-DP-RC-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1013-ND.
LCD 5 DIGIT .4" REFL - VI-508-DP-RC-S
Order 'lcd 5 digit .4" refl - VI-508-DP-RC-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1019-ND.
LCD 3.5 DIGIT .5" REFL - VI-302-DP-RC-S
Order 'lcd 3.5 digit .5" refl - VI-302-DP-RC-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1023-ND.
LCD 4.5 DIGIT .4" REFL - VI-509-DP-RC-S
Order 'lcd 4.5 digit .4" refl - VI-509-DP-RC-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1025-ND.
LCD DISPLAY 6 DIGIT .5 INCH - VI-602-DP-RC-W-HV
Order 'lcd display 6 digit .5 inch - VI-602-DP-RC-W-HV' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number VI-602-DP-RC-W-HV-ND.
LCD 6 DIGIT .5" TRANSFL - VI-602-DP-FC-S
Order 'lcd 6 digit .5" transfl - VI-602-DP-FC-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1010-ND.
Send this link via E-Mail
Help With This Screen