LCD 5 DIGIT .4" TRANSFL - VI-508-DP-FC-S - Optoelectronics, LEDs, LCDs, Lasers, Displays
| Digi-Key Part Number | 153-1018-ND |
1 5 10 25 50 100 |
4.92000 4.55200 4.08400 3.69000 3.40720 3.07500 |
Extended Price
4.92 22.76 40.84 92.25 170.36 307.50 |
| Manufacturer Part Number | VI-508-DP-FC-S | |||
| Description | LCD 5 DIGIT .4" TRANSFL | |||
| Quantity Available | 1381 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | VI-508-DP-FC-S |
| Vendor | Varitronix International Ltd. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Through Hole |
| Display Type | LCD, Monochrome |
| Type | 7-Segment, Transflective |
| Number of Characters | 5.0 [Nom] |
| Character Color | Black |
| Character Height | 10.16 mm [Typ] |
| Length | 50.800 mm [Typ] |
| Width | 30.480 mm [Typ] |
| Height | 2.800 mm [Typ] |
| Distance Between Rows | 33.020 mm [Typ] |
| Pitch | 2.540 mm [Typ] |
| Number of Contacts | 40 [Nom] |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 60 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
VI 508 DP FC S VI508DPFCS 153 1018 ND 1531018ND 153-1018 |
VI-508-DP-FC-S Specification Sheet
LCD 5 DIGIT .4" TRANSFL - VI-508-DP-FC-S (153-1018-ND) - Optoelectronics, LEDs, LCDs, Lasers, Displays
Related parts Optoelectronics, LEDs, LCDs, Lasers, Displays:LCD 5 DIGIT .4" TRANSFL - VI-508-DP-FC-S
Order 'lcd 5 digit .4" transfl - VI-508-DP-FC-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1018-ND.
LCD 4.5 DIGIT .4" TRANSFL - VI-502-DP-FC-S
Order 'lcd 4.5 digit .4" transfl - VI-502-DP-FC-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1008-ND.
LCD 5 DIGIT .4" REFL - VI-508-DP-RC-S
Order 'lcd 5 digit .4" refl - VI-508-DP-RC-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1019-ND.
LCD 4.5 DIGIT .4" TRANSFL - VI-509-DP-FC-S
Order 'lcd 4.5 digit .4" transfl - VI-509-DP-FC-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1024-ND.
LCD 3.5 DIGIT .7" TRANSFL - VI-319-DP-FC-S
Order 'lcd 3.5 digit .7" transfl - VI-319-DP-FC-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1014-ND.
LCD 6 DIGIT .7" TRANSFL - VI-607-DP-FC-S
Order 'lcd 6 digit .7" transfl - VI-607-DP-FC-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1020-ND.
LCD 4.5 DIGIT .4" TRANSFL - VIM-503-DP-FC-S-HV
Order 'lcd 4.5 digit .4" transfl - VIM-503-DP-FC-S-HV' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1055-ND.
LCD 4 DIGIT .7" TRANSFL - VI-415-DP-FC-S
Order 'lcd 4 digit .7" transfl - VI-415-DP-FC-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1016-ND.
LCD 4.5 DIGIT .4" REFL - VI-502-DP-RC-S
Order 'lcd 4.5 digit .4" refl - VI-502-DP-RC-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1009-ND.
LCD 4.5 DIGIT .4" REFL - VI-509-DP-RC-S
Order 'lcd 4.5 digit .4" refl - VI-509-DP-RC-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1025-ND.
LCD 4 DIGIT .5" TRANSFL - VI-422-DP-FC-S
Order 'lcd 4 digit .5" transfl - VI-422-DP-FC-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1006-ND.
LCD 2 DIGIT .5" TRANSFL - VI-201-DP-FC-S
Order 'lcd 2 digit .5" transfl - VI-201-DP-FC-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1002-ND.
LCD 3.5 DIGIT .5" TRANSFL - VI-322-DP-FC-S
Order 'lcd 3.5 digit .5" transfl - VI-322-DP-FC-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1004-ND.
LCD 6 DIGIT .5" TRANSFL - VI-602-DP-FC-S
Order 'lcd 6 digit .5" transfl - VI-602-DP-FC-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1010-ND.
LCD 8 DIGIT .5" TRANSFL - VI-804-DP-FC-S
Order 'lcd 8 digit .5" transfl - VI-804-DP-FC-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1012-ND.
Send this link via E-Mail
Help With This Screen