LCD 2 DIGIT .5" TRANSFL - VI-201-DP-FC-S - Optoelectronics
| Digi-Key Part Number | 153-1002-ND |
1 5 10 25 50 100 |
2.88000 2.66400 2.39000 2.16000 1.99440 1.80000 |
Extended Price
2.88 13.32 23.90 54.00 99.72 180.00 |
| Manufacturer Part Number | VI-201-DP-FC-S | |||
| Description | LCD 2 DIGIT .5" TRANSFL | |||
| Quantity Available | 1286 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | VI-201-DP-FC-S |
| Vendor | Varitronix |
| Category | Optoelectronics |
| Display Type | TN - Twisted Nematic |
| Display Mode | Transflective |
| Display Format | 2 x 1 |
| Character Format | 7-Segment |
| Character Size | 12.70mm H x 7.62mm W |
| Backlight | - |
| Viewing Area | 21.10mm L x 16.00mm W |
| Operating Temperature | -10°C ~ 60°C |
| Voltage - Supply | 3V |
| Dot Size | - |
| Interface | - |
| Number of Digits/Alpha | 2 |
| Outline L x W x H | 27.90mm x 30.50mm x 2.80mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
VI 201 DP FC S VI201DPFCS 153 1002 ND 1531002ND 153-1002 |
VI-201-DP-FC-S Specification Sheet
LCD 2 DIGIT .5" TRANSFL - VI-201-DP-FC-S (153-1002-ND) - Optoelectronics
Related parts Optoelectronics :LCD 2 DIGIT .5" TRANSFL - VI-201-DP-FC-S
Order 'lcd 2 digit .5" transfl - VI-201-DP-FC-S' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1002-ND.
LCD 2 DIGIT .5" REFL - VI-201-DP-RC-S
Order 'lcd 2 digit .5" refl - VI-201-DP-RC-S' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1003-ND.
LCD 3.5 DIGIT .5" TRANSFL - VI-322-DP-FC-S
Order 'lcd 3.5 digit .5" transfl - VI-322-DP-FC-S' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1004-ND.
LCD 4 DIGIT .5" TRANSFL - VI-422-DP-FC-S
Order 'lcd 4 digit .5" transfl - VI-422-DP-FC-S' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1006-ND.
LCD 6 DIGIT .5" TRANSFL - VI-602-DP-FC-S
Order 'lcd 6 digit .5" transfl - VI-602-DP-FC-S' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1010-ND.
LCD 8 DIGIT .5" TRANSFL - VI-804-DP-FC-S
Order 'lcd 8 digit .5" transfl - VI-804-DP-FC-S' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1012-ND.
LCD 3.5 DIGIT .5" TRANSFL - VI-302-DP-FC-S
Order 'lcd 3.5 digit .5" transfl - VI-302-DP-FC-S' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1022-ND.
LCD 4.5 DIGIT .4" TRANSFL - VI-502-DP-FC-S
Order 'lcd 4.5 digit .4" transfl - VI-502-DP-FC-S' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1008-ND.
LCD 3.5 DIGIT .7" TRANSFL - VI-319-DP-FC-S
Order 'lcd 3.5 digit .7" transfl - VI-319-DP-FC-S' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1014-ND.
LCD 4 DIGIT .7" TRANSFL - VI-415-DP-FC-S
Order 'lcd 4 digit .7" transfl - VI-415-DP-FC-S' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1016-ND.
LCD 6 DIGIT .7" TRANSFL - VI-607-DP-FC-S
Order 'lcd 6 digit .7" transfl - VI-607-DP-FC-S' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1020-ND.
LCD 4.5 DIGIT .4" TRANSFL - VI-509-DP-FC-S
Order 'lcd 4.5 digit .4" transfl - VI-509-DP-FC-S' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1024-ND.
LCD 4 DIGIT .5" TRANSFL - VIM-404-DP-FC-S-HV
Order 'lcd 4 digit .5" transfl - VIM-404-DP-FC-S-HV' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1047-ND.
LCD 8 DIGIT .5" TRANSFL - VIM-808-DP-FC-S-HV
Order 'lcd 8 digit .5" transfl - VIM-808-DP-FC-S-HV' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1057-ND.
LCD 5 DIGIT .4" TRANSFL - VI-508-DP-FC-S
Order 'lcd 5 digit .4" transfl - VI-508-DP-FC-S' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1018-ND.
Send this link via E-Mail
Help With This Screen
