DISPLAY PROGR 4CHAR 5X7 BRT GRN - PD3537 - Optoelectronics
| Digi-Key Part Number | 475-1422-ND |
1 10 100 250 500 1000 |
19.55000 15.64000 14.17380 13.48952 13.00076 12.21875 |
Extended Price
19.55 156.40 1417.38 3372.38 6500.38 12218.75 |
| Manufacturer Part Number | PD3537 | |||
| Description | DISPLAY PROGR 4CHAR 5X7 BRT GRN | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PD3537 |
| Vendor | OSRAM Opto Semiconductors Inc |
| Category | Optoelectronics |
| Color | Green |
| Size / Dimension | 1.40" L x 0.72" W x 0.29" H (35.56mm x 18.29mm x 7.24mm) |
| Millicandela Rating | - |
| Configuration | - |
| Voltage - Forward (Vf) Typ | - |
| Internal Connection | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PD3537 PD3537 475 1422 ND 4751422ND 475-1422 |
PD3537 Specification Sheet
DISPLAY PROGR 4CHAR 5X7 BRT GRN - PD3537 (475-1422-ND) - Optoelectronics
Related parts Optoelectronics :DISPLAY PROGR 4CHAR 5X7 BRT GRN - PD3537
Order 'display progr 4char 5x7 brt grn - PD3537' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1422-ND.
DISPLAY PROGR 4CHAR 5X7 BRT GRN - PD4437
Order 'display progr 4char 5x7 brt grn - PD4437' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1424-ND.
DISPLAY PROGR 4CHAR 5X7 HE RED - PD3535
Order 'display progr 4char 5x7 he red - PD3535' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1421-ND.
DISPLAY PROGR 4CHAR 5X7 HE RED - PD4435
Order 'display progr 4char 5x7 he red - PD4435' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1423-ND.
INTELLIGENT DISP 4CHAR 5X7 GRN - DLG2416
Order 'intelligent disp 4char 5x7 grn - DLG2416' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1352-ND.
INTELLIGENT DISP 4CHAR 5X7 GRN - DLG3416
Order 'intelligent disp 4char 5x7 grn - DLG3416' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1353-ND.
INTELLIGENT DISP 4CHAR 5X7 GRN - SLG2016
Order 'intelligent disp 4char 5x7 grn - SLG2016' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2573-ND.
INTELLIGENT DISP 4CHAR 5X7 HERED - DLO1414
Order 'intelligent disp 4char 5x7 hered - DLO1414' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1356-ND.
INTELLIGENT DISP 4CHAR 5X7 HERED - DLO2416
Order 'intelligent disp 4char 5x7 hered - DLO2416' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1357-ND.
INTELLIGENT DISP 4CHAR 5X7 HERED - DLO3416
Order 'intelligent disp 4char 5x7 hered - DLO3416' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1358-ND.
INTELLIGENT DISP 4CHAR 5X7 RED - DLR1414
Order 'intelligent disp 4char 5x7 red - DLR1414' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1361-ND.
INTELLIGENT DISP 4CHAR 5X7 RED - DLR2416
Order 'intelligent disp 4char 5x7 red - DLR2416' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1362-ND.
INTELLIGENT DISP 4CHAR 5X7 RED - DLR3416
Order 'intelligent disp 4char 5x7 red - DLR3416' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1363-ND.
INTELLIGENT DISP 4CHAR 5X7 HER - SLO2016
Order 'intelligent disp 4char 5x7 her - SLO2016' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2574-ND.
INTELLIGENT DISP 4CHAR 5X7 RED - SLR2016
Order 'intelligent disp 4char 5x7 red - SLR2016' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2575-ND.
Send this link via E-Mail
Help With This Screen
