LCD GRAPHIC DISPL 122X32 BLU WHT - GLK12232-25-SM-WB-E
| Digi-Key Part Number | GLK12232-25-SM-WB-E-ND |
1 |
84.95000 |
Extended Price
84.95 |
| Manufacturer Part Number | GLK12232-25-SM-WB-E | |||
| Description | LCD GRAPHIC DISPL 122X32 BLU WHT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GLK12232-25-SM-WB-E |
| Vendor | Matrix Orbital |
| Category | Optoelectronics |
| Display Type | LCD - Color |
| Display Mode | Transmissive |
| Backlight | LED - Blue |
| Dot Size | 0.40mm W x 0.40mm H |
| Viewing Area | 60.20mm L x 18.00mm W |
| Dot Pixels | 122 x 32 |
| Dot Pitch | 0.44mm x 0.44mm |
| Interface | I²C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GLK12232 25 SM WB E GLK1223225SMWBE |
LCD GRAPHIC DISPL 122X32 BLU WHT - GLK12232-25-SM-WB-E (GLK12232-25-SM-WB-E-ND)
Related parts:LCD GRAPHIC DISPL 122X32 BLU/WHT - GLK12232-25-SM-WB
Order 'lcd graphic displ 122x32 blu/wht - GLK12232-25-SM-WB' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number 635-1001-ND.
LCD GRAPHIC DISPL 122X32 BLU WHT - GLK12232-25-SM-WB-E
Order 'lcd graphic displ 122x32 blu wht - GLK12232-25-SM-WB-E' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number GLK12232-25-SM-WB-E-ND.
LCD GRAPHIC DISPL 122X32 BLU/WHT - GLK12232-25-SM-WB-V
Order 'lcd graphic displ 122x32 blu/wht - GLK12232-25-SM-WB-V' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number GLK12232-25-SM-WB-V-ND.
LCD GRAPHIC DISPL 122X32 BLU WHT - GLK12232-25-SM-WB-VPT
Order 'lcd graphic displ 122x32 blu wht - GLK12232-25-SM-WB-VPT' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number GLK12232-25-SM-WB-VPT-ND.
LCD GRAPHIC DISPL 240X64 BLU/WHT - GLK24064-25-WB
Order 'lcd graphic displ 240x64 blu/wht - GLK24064-25-WB' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number 635-1005-ND.
LCD GRAPHIC DISPL 240X64 BLU WHT - GLK24064-25-WB-E
Order 'lcd graphic displ 240x64 blu wht - GLK24064-25-WB-E' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number GLK24064-25-WB-E-ND.
LCD GRAPHIC DISPL 240X64 BLU/WHT - GLK24064-25-WB-V
Order 'lcd graphic displ 240x64 blu/wht - GLK24064-25-WB-V' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number GLK24064-25-WB-V-ND.
LCD GRAPHIC DISPL 240X64 BLU WHT - GLK24064-25-WB-VPT
Order 'lcd graphic displ 240x64 blu wht - GLK24064-25-WB-VPT' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number GLK24064-25-WB-VPT-ND.
LCD GRAPHIC DISPL 240X128 BL/WHT - GLK240128-25-WB
Order 'lcd graphic displ 240x128 bl/wht - GLK240128-25-WB' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number 635-1008-ND.
LCD GRAPHIC DISPL 240X128 BLU WH - GLK240128-25 -WB-E
Order 'lcd graphic displ 240x128 blu wh - GLK240128-25 -WB-E' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number GLK240128-25 -WB-E-ND.
LCD GRAPHIC DISPL 240X128 BLU/WH - GLK240128-25 -WB-V
Order 'lcd graphic displ 240x128 blu/wh - GLK240128-25 -WB-V' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number GLK240128-25 -WB-V-ND.
LCD GRAPHIC DISPL 240X128 BLU WH - GLK240128-25 -WB-VPT
Order 'lcd graphic displ 240x128 blu wh - GLK240128-25 -WB-VPT' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number GLK240128-25 -WB-VPT-ND.
LCD GRAPHIC DISPL 122X32 WHT/BLU - GLK12232-25-SM
Order 'lcd graphic displ 122x32 wht/blu - GLK12232-25-SM' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number 635-1000-ND.
LCD GRAPHIC DISPL 122X32 WHT BLU - GLK12232-25-SM-E
Order 'lcd graphic displ 122x32 wht blu - GLK12232-25-SM-E' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number GLK12232-25-SM-E-ND.
LCD GRAPHIC DISPL 122X32 WHT BLU - GLK12232-25-SM-V
Order 'lcd graphic displ 122x32 wht blu - GLK12232-25-SM-V' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number GLK12232-25-SM-V-ND.
Send this link via E-Mail
Help With This Screen