LCD 12.1" TFT MOD 1024X768 XGA - T-51756D121J-FW-A-AEN - Optoelectronics
| Digi-Key Part Number | 73-1323-ND |
100 |
422.24530 |
Extended Price
42224.53 |
| Manufacturer Part Number | T-51756D121J-FW-A-AEN | |||
| Description | LCD 12.1" TFT MOD 1024X768 XGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T-51756D121J-FW-A-AEN |
| Vendor | Optrex America Inc |
| Category | Optoelectronics |
| Display Type | TFT- Thin Film Transistor |
| Display Mode | Transmissive |
| Backlight | LED - White |
| Dot Size | - |
| Viewing Area | - |
| Dot Pixels | 1024 x 768 (XGA) |
| Dot Pitch | - |
| Interface | LVDS |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T 51756D121J FW A AEN T51756D121JFWAAEN 73 1323 ND 731323ND 73-1323 |
T-51756D121J-FW-A-AEN Specification Sheet
LCD 12.1" TFT MOD 1024X768 XGA - T-51756D121J-FW-A-AEN (73-1323-ND) - Optoelectronics
Related parts Optoelectronics :LCD 12.1" TFT MOD 1024X768 XGA - T-51756D121J-FW-A-AEN
Order 'lcd 12.1" tft mod 1024x768 xga - T-51756D121J-FW-A-AEN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1323-ND.
LCD 12.1" TFT MOD 1024X768 XGA - T-51756D121J-FW-A-AA
Order 'lcd 12.1" tft mod 1024x768 xga - T-51756D121J-FW-A-AA' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1244-ND.
LCD 12.1" TFT MOD 1024X768 XGA - T-51756D121J-FW-A-AB
Order 'lcd 12.1" tft mod 1024x768 xga - T-51756D121J-FW-A-AB' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-51756D121J-FW-A-AB-ND.
LCD 12.1" TFT MOD 1024X768 XGA - T-51756D121J-FW-A-ACN
Order 'lcd 12.1" tft mod 1024x768 xga - T-51756D121J-FW-A-ACN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-51756D121J-FW-A-ACN-ND.
LCD 12.1" TFT MOD 1024X768 XGA - T-51756D121J-FW-A-ADN
Order 'lcd 12.1" tft mod 1024x768 xga - T-51756D121J-FW-A-ADN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-51756D121J-FW-A-ADN-ND.
LCD 12.1" TFT MOD 1024X768 XGA - T-55105D121J-FW-A-AAN
Order 'lcd 12.1" tft mod 1024x768 xga - T-55105D121J-FW-A-AAN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-55105D121J-FW-A-AAN-ND.
LCD 12.1" TFT MOD 1024X768 XGA - T-55105D121J-FW-A-ABN
Order 'lcd 12.1" tft mod 1024x768 xga - T-55105D121J-FW-A-ABN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-55105D121J-FW-A-ABN-ND.
LCD 12.1" TFT MOD 1024X768 XGA - T-55196D121J-FW-A-ABN
Order 'lcd 12.1" tft mod 1024x768 xga - T-55196D121J-FW-A-ABN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-55196D121J-FW-A-ABN-ND.
LCD 8.4" TFT MOD 1024X768 XGA - T-51639D084U-FW-A-AA
Order 'lcd 8.4" tft mod 1024x768 xga - T-51639D084U-FW-A-AA' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1227-ND.
LCD 15.0" TFT MOD 1024X768 XGA - T-51511D150-FW-A-AC
Order 'lcd 15.0" tft mod 1024x768 xga - T-51511D150-FW-A-AC' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1230-ND.
LCD 15" TFT MOD 1024X768 XGA - T-51863D150J-FW-A-AC
Order 'lcd 15" tft mod 1024x768 xga - T-51863D150J-FW-A-AC' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-51863D150J-FW-A-AC-ND.
LCD 15" TFT MOD 1024X768 XGA - T-51863D150J-FW-A-AFN
Order 'lcd 15" tft mod 1024x768 xga - T-51863D150J-FW-A-AFN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-51863D150J-FW-A-AFN-ND.
LCD 10.4" TFT MOD 1024X768 XGA - T-55468D104J-FW-A-AAN
Order 'lcd 10.4" tft mod 1024x768 xga - T-55468D104J-FW-A-AAN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-55468D104J-FW-A-AAN-ND.
LCD 12.1" TFT MOD 800X600 SVGA - T-51512D121J-FW-A-AB
Order 'lcd 12.1" tft mod 800x600 svga - T-51512D121J-FW-A-AB' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1229-ND.
LCD 12.1" TFT MOD 800X600 SVGA - T-51512D121J-FW-A-AC
Order 'lcd 12.1" tft mod 800x600 svga - T-51512D121J-FW-A-AC' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-51512D121J-FW-A-AC-ND.
Send this link via E-Mail
Help With This Screen
