Keywords:





BOX ABS WITH MOUNTING BRACKETS - CU-795-MB - Boxes, Enclosures, Racks

Digi-Key Part Number CU-795-MB-ND
Price Break
1
Unit Price
6.80000
Extended Price
6.80
Manufacturer Part NumberCU-795-MB
DescriptionBOX ABS WITH MOUNTING BRACKETS
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCU-795-MB
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorBlack
DesignCover Included
FeaturesPCB Supports
MaterialPlastic, ABS
Ratings-
Shipping InfoShipped from Digi-Key
Size / Dimension4.47" L x 3.22" W x 2" H (113.54mm x 81.79mm x 50.8mm)
Thickness0.070" (1.78mm)
Weight0.219 lb (99.34g)
Container TypeBox with Mounting Flange
Material Flammability RatingUL94-V0
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CU 795 MB
CU795MB

CU-795-MB Specification Sheet

Image of BOX ABS WITH MOUNTING BRACKETS - CU-795-MB

BOX ABS WITH MOUNTING BRACKETS - CU-795-MB (CU-795-MB-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
BOX ABS WITH MOUNTING BRACKETS - CU-795-MB
 Order 'box abs with mounting brackets - CU-795-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-795-MB-ND.
BOX ABS WITH MOUNTING BRACKETS - CU-387-MB
 Order 'box abs with mounting brackets - CU-387-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-387-MB-ND.
BOX ABS WITH MOUNTING BRACKETS - CU-388-MB
 Order 'box abs with mounting brackets - CU-388-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-388-MB-ND.
BOX ABS WITH MOUNTING BRACKETS - CU-389-MB
 Order 'box abs with mounting brackets - CU-389-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-389-MB-ND.
BOX ABS WITH MOUNTING BRACKETS - CU-789-MB
 Order 'box abs with mounting brackets - CU-789-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-789-MB-ND.
BOX ABS WITH MOUNTING BRACKETS - CU-790-MB
 Order 'box abs with mounting brackets - CU-790-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-790-MB-ND.
BOX ABS WITH MOUNTING BRACKETS - CU-791-MB
 Order 'box abs with mounting brackets - CU-791-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-791-MB-ND.
BOX ABS WITH MOUNTING BRACKETS - CU-792-MB
 Order 'box abs with mounting brackets - CU-792-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-792-MB-ND.
BOX ABS WITH MOUNTING BRACKETS - CU-793-MB
 Order 'box abs with mounting brackets - CU-793-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-793-MB-ND.
BOX ABS WITH MOUNTING BRACKETS - CU-794-MB
 Order 'box abs with mounting brackets - CU-794-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-794-MB-ND.
BOX POLY WITH MOUNTING BRACKETS - CU-741-MB
 Order 'box poly with mounting brackets - CU-741-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-741-MB-ND.
BOX POLY WITH MOUNTING BRACKETS - CU-742-MB
 Order 'box poly with mounting brackets - CU-742-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-742-MB-ND.
BOX POLY WITH MOUNTING BRACKETS - CU-743-MB
 Order 'box poly with mounting brackets - CU-743-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-743-MB-ND.
BOX POLY WITH MOUNTING BRACKETS - CU-744-MB
 Order 'box poly with mounting brackets - CU-744-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-744-MB-ND.
BOX POLY WITH MOUNTING BRACKETS - CU-745-MB
 Order 'box poly with mounting brackets - CU-745-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-745-MB-ND.

Send this link via E-Mail
Help With This Screen

BOX ABS WITH MOUNTING BRACKETS - CU-795-MB
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOX ABS WITH MOUNTING BRACKETS - CU-794-MB Next: BOX ALUM "E" W/COVER UNPAINTED - 5186
BOX ABS WITH MOUNTING BRACKETS - CU-795-MB