LCD GRAPH MOD 128X64 COG WHT LED - F-51320GNB-LW-AEN - Optoelectronics
| Digi-Key Part Number | 73-1285-ND |
1 10 100 250 500 1000 |
25.96000 20.90900 19.17860 18.38552 18.02500 17.30400 |
Extended Price
25.96 209.09 1917.86 4596.38 9012.50 17304.00 |
| Manufacturer Part Number | F-51320GNB-LW-AEN | |||
| Description | LCD GRAPH MOD 128X64 COG WHT LED | |||
| Quantity Available | 6511 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | F-51320GNB-LW-AEN |
| Vendor | Optrex America Inc |
| Category | Optoelectronics |
| Display Type | LCD - Monochrome |
| Display Mode | Transmissive |
| Backlight | LED - White |
| Dot Size | 0.48mm W x 0.48mm H |
| Viewing Area | 66.80mm L x 35.50mm W |
| Dot Pixels | 128 x 64 |
| Dot Pitch | 0.50mm x 0.50mm |
| Interface | Parallel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
F 51320GNB LW AEN F51320GNBLWAEN 73 1285 ND 731285ND 73-1285 |
F-51320GNB-LW-AEN Specification Sheet
LCD GRAPH MOD 128X64 COG WHT LED - F-51320GNB-LW-AEN (73-1285-ND) - Optoelectronics
Related parts Optoelectronics :LCD GRAPH MOD 128X64 COG WHT LED - F-51320GNB-LW-AEN
Order 'lcd graph mod 128x64 cog wht led - F-51320GNB-LW-AEN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1285-ND.
LCD GRAPH MOD 128X64 COG WHT LED - F-51553GNBJ-LW-AEN
Order 'lcd graph mod 128x64 cog wht led - F-51553GNBJ-LW-AEN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1284-ND.
LCD MODULE 40X4 HI CONT STD LED - DMC-40457NY-LY-B-CKN
Order 'lcd module 40x4 hi cont std led - DMC-40457NY-LY-B-CKN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1303-ND.
LCD MODULE 20X2 CHARACTER W/LED - LCM-S02002DSF
Order 'lcd module 20x2 character w/led - LCM-S02002DSF' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1762-ND.
LED PRISM 3MM RA SUP RED/GRN SMT - 591-3001-013F
Order 'led prism 3mm ra sup red/grn smt - 591-3001-013F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1789-2-ND.
LED WHITE DIFFUSED 4-PLCC SMD - LW E67C-T1V2-5K8L-1-Z
Order 'led white diffused 4-plcc smd - LW E67C-T1V2-5K8L-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1187-2-ND.
LED DISPLAY HEX 4X7 7.4MM GREEN - HDSP-0962
Order 'led display hex 4x7 7.4mm green - HDSP-0962' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1157-ND.
LCD GRAPHIC MODULE 320X240 PIXEL - DMF-50840NF-FW-ABE-AU
Order 'lcd graphic module 320x240 pixel - DMF-50840NF-FW-ABE-AU' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1194-ND.
LCD GRAPHIC MODULE 320X240 COLOR - F-51900NCU-FW-ACN
Order 'lcd graphic module 320x240 color - F-51900NCU-FW-ACN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1318-ND.
LED 7-SEG .3" RED 650NM CC - LSHD-A103
Order 'led 7-seg .3" red 650nm cc - LSHD-A103' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1573-5-ND.
LED AMBER-YELL 5MM ALINGAP 595NM - LTL-2R3VYKNT
Order 'led amber-yell 5mm alingap 595nm - LTL-2R3VYKNT' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1503-ND.
LED GRN HI BRT SS TYPE LO CUR S - LNJ308G8TRA
Order 'led grn hi brt ss type lo cur s - LNJ308G8TRA' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P525TR-ND.
IC DRIVER LED DISPLAY 8DGT 24DIP - MAX7219CNG+
Order 'ic driver led display 8dgt 24dip - MAX7219CNG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7219CNG+-ND.
IC DRIVER LED DISP 8DGT 24-SOIC - MAX7219CWG+
Order 'ic driver led disp 8dgt 24-soic - MAX7219CWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7219CWG+-ND.
IC DRIVER LED DISP 8DGT 24-SOIC - MAX7221CWG+
Order 'ic driver led disp 8dgt 24-soic - MAX7221CWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7221CWG+-ND.
Send this link via E-Mail
Help With This Screen
