LCD 10.4" TFT 800X600 SVGA - T-51944D104J-FW-A-AA - Optoelectronics
| Digi-Key Part Number | 73-1280-ND |
100 |
320.21500 |
Extended Price
32021.50 |
| Manufacturer Part Number | T-51944D104J-FW-A-AA | |||
| Description | LCD 10.4" TFT 800X600 SVGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T-51944D104J-FW-A-AA |
| Vendor | Optrex America Inc |
| Category | Optoelectronics |
| Display Type | TFT- Thin Film Transistor |
| Display Mode | Transmissive |
| Backlight | LED - White |
| Dot Size | - |
| Viewing Area | 211.20mm L x 158.40mm W |
| Dot Pixels | 800 x 600 (SVGA) |
| Dot Pitch | 0.26mm x 0.26mm |
| Interface | LVDS |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T 51944D104J FW A AA T51944D104JFWAAA 73 1280 ND 731280ND 73-1280 |
T-51944D104J-FW-A-AA Specification Sheet
LCD 10.4" TFT 800X600 SVGA - T-51944D104J-FW-A-AA (73-1280-ND) - Optoelectronics
Related parts Optoelectronics :LCD 10.4" TFT 800X600 SVGA - T-51944D104J-FW-A-AA
Order 'lcd 10.4" tft 800x600 svga - T-51944D104J-FW-A-AA' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1280-ND.
LCD 10.4" TFT MOD 800X600 SVGA - T-51944D104J-FW-A-ABN
Order 'lcd 10.4" tft mod 800x600 svga - T-51944D104J-FW-A-ABN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-51944D104J-FW-A-ABN-ND.
LCD MOD TFT 800X600 SVGA W/CCFL - T-51512D121J-FW-A-AIN
Order 'lcd mod tft 800x600 svga w/ccfl - T-51512D121J-FW-A-AIN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-51512D121J-FW-A-AIN-ND.
LCD MOD TFT 800X600 SVGA W/CCFL - T-51866D121J-FW-A-ACN
Order 'lcd mod tft 800x600 svga w/ccfl - T-51866D121J-FW-A-ACN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-51866D121J-FW-A-ACN-ND.
LCD 10.4" TFT MOD SVGA HI BRIGHT - T-51410D104-FW-P-AD
Order 'lcd 10.4" tft mod svga hi bright - T-51410D104-FW-P-AD' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1217-ND.
LCD 15" TFT 1024X768 XGA - T-51863D150J-FW-A-AA
Order 'lcd 15" tft 1024x768 xga - T-51863D150J-FW-A-AA' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1277-ND.
LCD 12.1" TFT 800X600 LVDS SVGA - T-51866D121J-FW-A-AA
Order 'lcd 12.1" tft 800x600 lvds svga - T-51866D121J-FW-A-AA' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1245-ND.
LCD 12.1" TFT MOD 800X600 SVGA - T-51512D121J-FW-A-AB
Order 'lcd 12.1" tft mod 800x600 svga - T-51512D121J-FW-A-AB' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1229-ND.
LCD 12.1" TFT MOD 800X600 SVGA - T-51512D121J-FW-A-AC
Order 'lcd 12.1" tft mod 800x600 svga - T-51512D121J-FW-A-AC' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-51512D121J-FW-A-AC-ND.
LCD 12.1" TFT MOD 800X600 SVGA - T-51512D121J-FW-A-AE
Order 'lcd 12.1" tft mod 800x600 svga - T-51512D121J-FW-A-AE' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-51512D121J-FW-A-AE-ND.
LCD 12.1" TFT MOD 800X600 SVGA - T-51512D121J-FW-A-AFN
Order 'lcd 12.1" tft mod 800x600 svga - T-51512D121J-FW-A-AFN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-51512D121J-FW-A-AFN-ND.
LCD 12.1" TFT MOD 800X600 SVGA - T-51512D121J-FW-A-AGN
Order 'lcd 12.1" tft mod 800x600 svga - T-51512D121J-FW-A-AGN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-51512D121J-FW-A-AGN-ND.
LCD 12.1" TFT MOD 800X600 SVGA - T-51512D121J-FW-A-AHN
Order 'lcd 12.1" tft mod 800x600 svga - T-51512D121J-FW-A-AHN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-51512D121J-FW-A-AHN-ND.
LCD 12.1" TFT MOD 800X600 SVGA - T-51866D121J-FW-A-ABN
Order 'lcd 12.1" tft mod 800x600 svga - T-51866D121J-FW-A-ABN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-51866D121J-FW-A-ABN-ND.
LCD 12.1" TFT MOD 800X600 SVGA - T-52017D121J-FW-A-AAN
Order 'lcd 12.1" tft mod 800x600 svga - T-52017D121J-FW-A-AAN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-52017D121J-FW-A-AAN-ND.
Send this link via E-Mail
Help With This Screen
