LCD MOD GRAPH 240X64 WHT TRANSM - F-51851GNFQJ-LW-AAN - Optoelectronics, LEDs, LCDs, Lasers, Displays
| Digi-Key Part Number | 73-1265-ND |
1 10 100 250 500 1000 |
65.00000 54.16500 47.84580 46.04024 45.13750 44.23475 |
Extended Price
65.00 541.65 4784.58 11510.06 22568.75 44234.75 |
| Manufacturer Part Number | F-51851GNFQJ-LW-AAN | |||
| Description | LCD MOD GRAPH 240X64 WHT TRANSM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | F-51851GNFQJ-LW-AAN |
| Vendor | Optrex |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Display Type | LCD, Monochrome |
| Type | Transmissive |
| Active Area Width | 130.20 mm x 37.60 mm |
| Display Resolution | 240 x 64 |
| Backlight Type | LED |
| Height | 9.800 mm [Typ] |
| Length | 135.200 mm [Typ] |
| Width | 51.700 mm [Typ] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Box |
| Dot Size Width | 0.500 mm x 0.500 mm |
| Backlight Color | White |
| Brightness | 100 cd/m2 [Typ] |
| Characters | 240 x 64 |
| Contrast | 60 : 1 |
| Storage Temperature | -30 °C [Min] |
| Storage Temperature | 80 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
F 51851GNFQJ LW AAN F51851GNFQJLWAAN 73 1265 ND 731265ND 73-1265 |
F-51851GNFQJ-LW-AAN Specification Sheet
LCD MOD GRAPH 240X64 WHT TRANSM - F-51851GNFQJ-LW-AAN (73-1265-ND) - Optoelectronics, LEDs, LCDs, Lasers, Displays
Related parts Optoelectronics, LEDs, LCDs, Lasers, Displays:LCD MOD GRAPH 240X64 WHT TRANSM - F-51851GNFQJ-LW-AAN
Order 'lcd mod graph 240x64 wht transm - F-51851GNFQJ-LW-AAN' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1265-ND.
LCD MOD GRAPH 320X240 WHT TRANSM - F-51477GNF-LW-AG
Order 'lcd mod graph 320x240 wht transm - F-51477GNF-LW-AG' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1261-ND.
LCD MOD GRAPH 240X64 BLUE TRANSM - F-51851GNFQJ-LB-ABN
Order 'lcd mod graph 240x64 blue transm - F-51851GNFQJ-LB-ABN' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1263-ND.
LCD MOD GRAPH 240X64 GRN TRANSM - F-51851GNFQJ-LG-ACN
Order 'lcd mod graph 240x64 grn transm - F-51851GNFQJ-LG-ACN' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1264-ND.
LCD MOD GRAPH 240X64 YLW TRANSM - F-51851GNFQJ-LY-ADN
Order 'lcd mod graph 240x64 ylw transm - F-51851GNFQJ-LY-ADN' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1266-ND.
LCD MOD GRAPH 128X64 WHT TRANSM - F-51852GNFQH-LW-AFN
Order 'lcd mod graph 128x64 wht transm - F-51852GNFQH-LW-AFN' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1268-ND.
LCD MOD GRAPH 128X64 WHT TRANSM - F-51852GNBJ-LW-AKN
Order 'lcd mod graph 128x64 wht transm - F-51852GNBJ-LW-AKN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1321-ND.
LCD MOD CHAR 20X4 WHT TRANSMISS - C-51847NFQJ-LW-AAN
Order 'lcd mod char 20x4 wht transmiss - C-51847NFQJ-LW-AAN' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1251-ND.
LCD MOD CHAR 16X2 WHT TRANSMISS - C-51848NFQJ-LW-AAN
Order 'lcd mod char 16x2 wht transmiss - C-51848NFQJ-LW-AAN' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1254-ND.
LCD MOD CHAR 40X4 WHT TRANSMISS - C-51849NFQJ-LW-AAN
Order 'lcd mod char 40x4 wht transmiss - C-51849NFQJ-LW-AAN' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1257-ND.
LCD MOD CHAR 40X2 WHT TRANSMISS - C-51850NFQJ-LW-AAN
Order 'lcd mod char 40x2 wht transmiss - C-51850NFQJ-LW-AAN' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1260-ND.
LCD MOD GRAPH 240X64 WHT TRANSFL - F-51851GNFJ-SLW-AEN
Order 'lcd mod graph 240x64 wht transfl - F-51851GNFJ-SLW-AEN' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1262-ND.
LCD MOD GRAPH 240X64 WH TRANSM - NHD-24064CZ-NSW-BBW
Order 'lcd mod graph 240x64 wh transm - NHD-24064CZ-NSW-BBW' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-24064CZ-NSW-BBW-ND.
LCD MOD GRAPH 240X64 WH TRANSM - NHD-24064WG-ATMI-VZ#
Order 'lcd mod graph 240x64 wh transm - NHD-24064WG-ATMI-VZ#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-24064WG-ATMI-VZ# -ND.
LCD MOD GRAPH 128X64 WHT TRANSFL - F-51852GNFJ-SLW-AEN
Order 'lcd mod graph 128x64 wht transfl - F-51852GNFJ-SLW-AEN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1267-ND.
Send this link via E-Mail
Help With This Screen