LCD 12.1" TFT MOD 800X600 SVGA - T-51512D121J-FW-A-AB - Optoelectronics
| Digi-Key Part Number | 73-1229-ND |
1 10 100 |
362.87000 321.90100 286.78480 |
Extended Price
362.87 3219.01 28678.48 |
| Manufacturer Part Number | T-51512D121J-FW-A-AB | |||
| Description | LCD 12.1" TFT MOD 800X600 SVGA | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T-51512D121J-FW-A-AB |
| Vendor | Optrex America Inc |
| Category | Optoelectronics |
| Display Type | TFT- Thin Film Transistor |
| Display Mode | Transmissive |
| Backlight | LED - White |
| Dot Size | - |
| Viewing Area | 246.00mm L x 184.50mm W |
| Dot Pixels | 800 x 600 (SVGA) |
| Dot Pitch | 0.31mm x 0.31mm |
| Interface | TTL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T 51512D121J FW A AB T51512D121JFWAAB 73 1229 ND 731229ND 73-1229 |
T-51512D121J-FW-A-AB Specification Sheet
LCD 12.1" TFT MOD 800X600 SVGA - T-51512D121J-FW-A-AB (73-1229-ND) - Optoelectronics
Related parts Optoelectronics :LCD 12.1" TFT MOD 800X600 SVGA - T-51512D121J-FW-A-AB
Order 'lcd 12.1" tft mod 800x600 svga - T-51512D121J-FW-A-AB' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1229-ND.
LCD 12.1" TFT MOD 800X600 SVGA - T-51512D121J-FW-A-AC
Order 'lcd 12.1" tft mod 800x600 svga - T-51512D121J-FW-A-AC' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-51512D121J-FW-A-AC-ND.
LCD 12.1" TFT MOD 800X600 SVGA - T-51512D121J-FW-A-AE
Order 'lcd 12.1" tft mod 800x600 svga - T-51512D121J-FW-A-AE' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-51512D121J-FW-A-AE-ND.
LCD 12.1" TFT MOD 800X600 SVGA - T-51512D121J-FW-A-AFN
Order 'lcd 12.1" tft mod 800x600 svga - T-51512D121J-FW-A-AFN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-51512D121J-FW-A-AFN-ND.
LCD 12.1" TFT MOD 800X600 SVGA - T-51512D121J-FW-A-AGN
Order 'lcd 12.1" tft mod 800x600 svga - T-51512D121J-FW-A-AGN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-51512D121J-FW-A-AGN-ND.
LCD 12.1" TFT MOD 800X600 SVGA - T-51512D121J-FW-A-AHN
Order 'lcd 12.1" tft mod 800x600 svga - T-51512D121J-FW-A-AHN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-51512D121J-FW-A-AHN-ND.
LCD 12.1" TFT MOD 800X600 SVGA - T-51866D121J-FW-A-ABN
Order 'lcd 12.1" tft mod 800x600 svga - T-51866D121J-FW-A-ABN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-51866D121J-FW-A-ABN-ND.
LCD 12.1" TFT MOD 800X600 SVGA - T-52017D121J-FW-A-AAN
Order 'lcd 12.1" tft mod 800x600 svga - T-52017D121J-FW-A-AAN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-52017D121J-FW-A-AAN-ND.
LCD 12.1" TFT MOD 800X600 SVGA - T-52017D121J-FW-A-ABN
Order 'lcd 12.1" tft mod 800x600 svga - T-52017D121J-FW-A-ABN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-52017D121J-FW-A-ABN-ND.
LCD 10.4" TFT MOD 800X600 SVGA - T-51944D104J-FW-A-ABN
Order 'lcd 10.4" tft mod 800x600 svga - T-51944D104J-FW-A-ABN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-51944D104J-FW-A-ABN-ND.
LCD 12.1" TFT MOD 800X600 XG - T-55196D121J-FW-A-AAN
Order 'lcd 12.1" tft mod 800x600 xg - T-55196D121J-FW-A-AAN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-55196D121J-FW-A-AAN-ND.
LCD 12.1" TFT MOD 1024X768 XGA - T-51756D121J-FW-A-AB
Order 'lcd 12.1" tft mod 1024x768 xga - T-51756D121J-FW-A-AB' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-51756D121J-FW-A-AB-ND.
LCD 8.4" TFT MOD 800X600 SVGA - T-55466D084J-LW-A-AAN
Order 'lcd 8.4" tft mod 800x600 svga - T-55466D084J-LW-A-AAN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-55466D084J-LW-A-AAN-ND.
LCD 12.1" TFT MOD 1024X768 XGA - T-55196D121J-FW-A-ABN
Order 'lcd 12.1" tft mod 1024x768 xga - T-55196D121J-FW-A-ABN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-55196D121J-FW-A-ABN-ND.
LCD 12.1" TFT MOD 1024X768 XGA - T-51756D121J-FW-A-AA
Order 'lcd 12.1" tft mod 1024x768 xga - T-51756D121J-FW-A-AA' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1244-ND.
Send this link via E-Mail
Help With This Screen
