LCD 1.6" TFT MOD MTSC/PAL - T-51431L016J-FW-P-AA - Optoelectronics
| Digi-Key Part Number | 73-1212-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | T-51431L016J-FW-P-AA | |||
| Description | LCD 1.6" TFT MOD MTSC/PAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T-51431L016J-FW-P-AA |
| Vendor | Optrex America Inc |
| Category | Optoelectronics |
| Display Type | TFT- Thin Film Transistor |
| Display Mode | * |
| Backlight | - |
| Dot Size | - |
| Viewing Area | 32.40mm L x 24.30mm W |
| Dot Pixels | 240 x 234 |
| Dot Pitch | 0.14mm x 0.10mm |
| Interface | - |
| Other Names |
T 51431L016J FW P AA T51431L016JFWPAA 73 1212 ND 731212ND 73-1212 |
T-51431L016J-FW-P-AA Specification Sheet
LCD 1.6" TFT MOD MTSC/PAL - T-51431L016J-FW-P-AA (73-1212-ND) - Optoelectronics
Related parts Optoelectronics :LCD 1.6" TFT MOD MTSC/PAL - T-51431L016J-FW-P-AA
Order 'lcd 1.6" tft mod mtsc/pal - T-51431L016J-FW-P-AA' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1212-ND.
LCD 6.4" TFT MOD NTSC/PAL - T-51381L064J-FW-P-AA
Order 'lcd 6.4" tft mod ntsc/pal - T-51381L064J-FW-P-AA' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1201-ND.
LCD 2.5" TFT MODULE NTSC/PAL - T-51378L025J-FW-P-AA
Order 'lcd 2.5" tft module ntsc/pal - T-51378L025J-FW-P-AA' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1213-ND.
LCD 5" TFT MODULE NTSC/PAL - T-51380L050J-FW-P-AA
Order 'lcd 5" tft module ntsc/pal - T-51380L050J-FW-P-AA' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1204-ND.
LCD 7.9" TFT MODULE NTSC/PAL - T-51384L079J-FW-P-AA
Order 'lcd 7.9" tft module ntsc/pal - T-51384L079J-FW-P-AA' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1206-ND.
LCD 3.5" TFT MODULE NTSC/PAL - T-51379L035J-FW-P-AA
Order 'lcd 3.5" tft module ntsc/pal - T-51379L035J-FW-P-AA' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1211-ND.
LCD 6.4" TFT MOD DIGITAL VGA - T-51382D064J-FW-P-AA
Order 'lcd 6.4" tft mod digital vga - T-51382D064J-FW-P-AA' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1221-ND.
LCD 8.4" TFT MOD 640X80 VGA - T-51638D084-FW-A-AA
Order 'lcd 8.4" tft mod 640x80 vga - T-51638D084-FW-A-AA' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1226-ND.
LCD 8.4" TFT MOD 1024X768 XGA - T-51639D084U-FW-A-AA
Order 'lcd 8.4" tft mod 1024x768 xga - T-51639D084U-FW-A-AA' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1227-ND.
LCD 12.1" TFT MOD 1024X768 XGA - T-51756D121J-FW-A-AA
Order 'lcd 12.1" tft mod 1024x768 xga - T-51756D121J-FW-A-AA' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1244-ND.
LCD 6.5" TFT MOD 640X480 VGA - T-51750GD065J-FW-AA
Order 'lcd 6.5" tft mod 640x480 vga - T-51750GD065J-FW-AA' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1243-ND.
LCD 5" TFT MOD W/PAL DEC - T-51380L050J-FW-P-AC
Order 'lcd 5" tft mod w/pal dec - T-51380L050J-FW-P-AC' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-51380L050JFWPAC-ND.
LCD 6.4" TFT MOD W/PAL DEC - T-51381L064J-FW-P-AC
Order 'lcd 6.4" tft mod w/pal dec - T-51381L064J-FW-P-AC' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-51381L064JFWPAC-ND.
LCD 10.4" TFT MOD 640X480 DIGITL - T-51513D104JU-FW-A-AC
Order 'lcd 10.4" tft mod 640x480 digitl - T-51513D104JU-FW-A-AC' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1228-ND.
LCD 12.1" TFT MOD 800X600 SVGA - T-51512D121J-FW-A-AB
Order 'lcd 12.1" tft mod 800x600 svga - T-51512D121J-FW-A-AB' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1229-ND.
Send this link via E-Mail
Help With This Screen
