LCD GRAPHIC MOD 240X64 COLOR - F-51168NCU-FW-AA
| Digi-Key Part Number | 73-1210-ND |
1 100 250 500 1000 |
183.91000 137.17500 131.29076 114.85658 108.09864 |
Extended Price
183.91 13717.50 32822.69 57428.29 108098.64 |
| Manufacturer Part Number | F-51168NCU-FW-AA | |||
| Description | LCD GRAPHIC MOD 240X64 COLOR | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | F-51168NCU-FW-AA |
| Vendor | Optrex America Inc. |
| Category | Optoelectronics |
| Display Type | FSTN - Film Super-Twisted Nematic |
| Display Mode | Transflective |
| Backlight | CFL - White |
| Dot Size | 0.17mm W x 0.52mm H |
| Viewing Area | 132.00mm L x 39.00mm W |
| Dot Pixels | 240 x 64 |
| Dot Pitch | 0.53mm x 0.18mm |
| Interface | * |
| Other Names |
F 51168NCU FW AA F51168NCUFWAA 73 1210 ND 731210ND 73-1210 |
F-51168NCU-FW-AA Specification Sheet
LCD GRAPHIC MOD 240X64 COLOR - F-51168NCU-FW-AA (73-1210-ND)
Related parts:LCD GRAPHIC MOD 240X64 COLOR - F-51168NCU-FW-AA
Order 'lcd graphic mod 240x64 color - F-51168NCU-FW-AA' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1210-ND.
LCD GRAPHIC MOD 240X64 COLOR - F-51168NCU-FW-AB
Order 'lcd graphic mod 240x64 color - F-51168NCU-FW-AB' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1236-ND.
LCD GRAPHIC MOD 256X64 COLOR - F-51136NCWHU-FW-AA
Order 'lcd graphic mod 256x64 color - F-51136NCWHU-FW-AA' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1208-ND.
LCD GRAPHIC MOD 240X160 COLOR - F-51161NCU-FW-AA
Order 'lcd graphic mod 240x160 color - F-51161NCU-FW-AA' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1209-ND.
LCD GRAPHIC MOD 320X240 COLOR - F-51167NCU-FW-AA
Order 'lcd graphic mod 320x240 color - F-51167NCU-FW-AA' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1215-ND.
LCD GRAPHIC MODULE 240X64 PIXEL - DMF-5010NB-FW-BC
Order 'lcd graphic module 240x64 pixel - DMF-5010NB-FW-BC' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1131-ND.
LCD GRAPHIC MODULE 240X64 PIXEL - DMF-5010NBU-FW-BD
Order 'lcd graphic module 240x64 pixel - DMF-5010NBU-FW-BD' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1132-ND.
LCD GRAPHIC MODULE 240X64 PIXEL - DMF-5010NF-FW-BE
Order 'lcd graphic module 240x64 pixel - DMF-5010NF-FW-BE' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1133-ND.
LCD GRAPHIC MODULE 320X240 COLOR - DMF-50268NCU-FW-11
Order 'lcd graphic module 320x240 color - DMF-50268NCU-FW-11' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1138-ND.
LCD GRAPHIC MOD 320X240 COLOR - F-51167NCU-FW-AB
Order 'lcd graphic mod 320x240 color - F-51167NCU-FW-AB' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1214-ND.
LCD GRAPHIC MODULE 160X128 PIXEL - DMF-5003NB-FW-AQ
Order 'lcd graphic module 160x128 pixel - DMF-5003NB-FW-AQ' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1117-ND.
LCD GRAPHIC MODULE 240X64 PIXEL - DMF-5005NF-SEW-BBE-CQ
Order 'lcd graphic module 240x64 pixel - DMF-5005NF-SEW-BBE-CQ' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1122-ND.
LCD GRAPHIC MODULE 160X128 PIXEL - DMF-5003NY-FW-AR
Order 'lcd graphic module 160x128 pixel - DMF-5003NY-FW-AR' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1125-ND.
LCD GRAPHIC MODULE 240X64 PIXEL - DMF-5005NYJ-LY-BXE-CU
Order 'lcd graphic module 240x64 pixel - DMF-5005NYJ-LY-BXE-CU' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1126-ND.
LCD GRAPHIC MODULE 640X480 COLOR - DMF-50414NCU-FW-6
Order 'lcd graphic module 640x480 color - DMF-50414NCU-FW-6' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1152-ND.
Send this link via E-Mail
Help With This Screen