LCD DISPLAY MODULE 16X1 1/8 DUTY - DMC-16106C - Optoelectronics, LEDs, LCDs, Lasers, Displays
| Digi-Key Part Number | 73-1196-ND |
1000 |
8.12400 |
Extended Price
8124.00 |
| Manufacturer Part Number | DMC-16106C | |||
| Description | LCD DISPLAY MODULE 16X1 1/8 DUTY | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | DMC-16106C |
| Vendor | Optrex |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Display Type | LCD, Monochrome |
| Type | Reflective |
| Active Area Width | 64.50 mm x 13.00 mm |
| Backlight Type | Non-Backlit |
| Height | 10.000 mm [Typ] |
| Length | 80.000 mm [Typ] |
| Width | 36.000 mm [Typ] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 50 °C [Max] |
| Supply Voltage | 5.00 V [Typ] |
| Characters | 16 x 1 |
| Storage Temperature | -20 °C [Min] |
| Storage Temperature | 70 °C [Max] |
| Other Names |
DMC 16106C DMC16106C 73 1196 ND 731196ND 73-1196 |
LCD DISPLAY MODULE 16X1 1/8 DUTY - DMC-16106C (73-1196-ND) - Optoelectronics, LEDs, LCDs, Lasers, Displays
Related parts Optoelectronics, LEDs, LCDs, Lasers, Displays:LCD DISPLAY MODULE 16X1 1/8 DUTY - DMC-16106C
Order 'lcd display module 16x1 1/8 duty - DMC-16106C' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1196-ND.
LCD MODULE 16X1 CHARACTER - DMC-16117A
Order 'lcd module 16x1 character - DMC-16117A' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1012-ND.
LCD MODULE 16X1 CHARACTER - DMC-16128
Order 'lcd module 16x1 character - DMC-16128' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1013-ND.
LCD MODULE 16X1 CHARACTER - DMC-16129
Order 'lcd module 16x1 character - DMC-16129' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1015-ND.
LCD MODULE 16X1 W/LED BACKLIGHT - DMC-16105NY-LY
Order 'lcd module 16x1 w/led backlight - DMC-16105NY-LY' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1018-ND.
LCD MODULE 16X2 SPRTWS/LED BCKLT - DMC-16202NY-LY-ADE-BF
Order 'lcd module 16x2 sprtws/led bcklt - DMC-16202NY-LY-ADE-BF' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1048-ND.
LCD MODULE 16X1 W/LED BACKLIGHT - DMC-16105NY-LY-ANN
Order 'lcd module 16x1 w/led backlight - DMC-16105NY-LY-ANN' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1292-ND.
LCD MODULE 20X2 SPRTWS/LED BCKLT - DMC-20261NY-LY-CIE-CLN
Order 'lcd module 20x2 sprtws/led bcklt - DMC-20261NY-LY-CIE-CLN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number DMC-20261NY-LY-CIE-CLN-ND.
LCD DISPLAY TFT 2.4" 240X320 WHT - NHD-2.4-240320YF-CTXI#-1
Order 'lcd display tft 2.4" 240x320 wht - NHD-2.4-240320YF-CTXI#-1' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-2.4-240320YF-CTXI#-1-ND.
LCD MODULE 16X1 STANDARD - MDL-16166-LV
Order 'lcd module 16x1 standard - MDL-16166-LV' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1031-ND.
LCD MODULE 16X1 SUPERTWIST - MDLS-16166-LV-G
Order 'lcd module 16x1 supertwist - MDLS-16166-LV-G' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1032-ND.
LCD MODULE 16X1 SUPERTWIST LED - MDLS-16166-LV-GLED4G
Order 'lcd module 16x1 supertwist led - MDLS-16166-LV-GLED4G' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1033-ND.
LCD MODULE 16X1 STANDARD - MDL-16166-SS-LV
Order 'lcd module 16x1 standard - MDL-16166-SS-LV' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1077-ND.
LCD MODULE 16X1 SUPERTWIST - MDLS-16166-SS-LV-G
Order 'lcd module 16x1 supertwist - MDLS-16166-SS-LV-G' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1081-ND.
LCD MODULE 16X1 SUPERTWIST LED - MDLS-16166-SS-LV-G-LED-04-G
Order 'lcd module 16x1 supertwist led - MDLS-16166-SS-LV-G-LED-04-G' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1091-ND.
Send this link via E-Mail
Help With This Screen