LCD GRAPHIC MODULE 320X240 PIXEL - DMF-50840NF-FW-ABE-AU
| Digi-Key Part Number | 73-1194-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DMF-50840NF-FW-ABE-AU | |||
| Description | LCD GRAPHIC MODULE 320X240 PIXEL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DMF-50840NF-FW-ABE-AU |
| Vendor | Optrex America Inc |
| Category | Optoelectronics |
| Display Type | LCD - Monochrome |
| Display Mode | Transmissive |
| Backlight | CFL - White |
| Dot Size | 0.33mm W x 0.33mm H |
| Viewing Area | 120.00mm L x 90.00mm W |
| Dot Pixels | 320 x 240 (QVGA) |
| Dot Pitch | 0.36mm x 0.36mm |
| Interface | Parallel |
| Other Names |
DMF 50840NF FW ABE AU DMF50840NFFWABEAU 73 1194 ND 731194ND 73-1194 |
DMF-50840NF-FW-ABE-AU Specification Sheet
LCD GRAPHIC MODULE 320X240 PIXEL - DMF-50840NF-FW-ABE-AU (73-1194-ND)
Related parts :LCD GRAPHIC MODULE 320X240 PIXEL - DMF-50840NF-FW-ABE-AU
Order 'lcd graphic module 320x240 pixel - DMF-50840NF-FW-ABE-AU' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1194-ND.
LCD GRAPHIC MODULE 240X64 PIXEL - DMF-5010NBU-FW-BD
Order 'lcd graphic module 240x64 pixel - DMF-5010NBU-FW-BD' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1132-ND.
LCD GRAPHIC MODULE 320X240 COLOR - F-51900NCU-FW-ACN
Order 'lcd graphic module 320x240 color - F-51900NCU-FW-ACN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1318-ND.
GRAPH MODULE 64X240 LED W/CONTR - DMF-5005NY-LY-AKE
Order 'graph module 64x240 led w/contr - DMF-5005NY-LY-AKE' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1157-ND.
LCD MODULE 20X2 CHARACTER W/LED - LCM-S02002DSF
Order 'lcd module 20x2 character w/led - LCM-S02002DSF' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1762-ND.
LCD MODULE 40X4 HI CONT STD LED - DMC-40457NY-LY-B-CKN
Order 'lcd module 40x4 hi cont std led - DMC-40457NY-LY-B-CKN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1303-ND.
LCD GRAPH MOD 128X64 COG WHT LED - F-51553GNBJ-LW-AEN
Order 'lcd graph mod 128x64 cog wht led - F-51553GNBJ-LW-AEN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1284-ND.
LCD GRAPH MOD 128X64 COG WHT LED - F-51320GNB-LW-AEN
Order 'lcd graph mod 128x64 cog wht led - F-51320GNB-LW-AEN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1285-ND.
MODULE VF GRAPHIC DISPLAY 128X32 - GU128X32-800B
Order 'module vf graphic display 128x32 - GU128X32-800B' online from Digi-Key. Manufactured by Noritake Company Inc. Digi-Key part number 286-1059-ND.
MODULE POWER ENTRY 5A GP 1V SW - 5EFM1S
Order 'module power entry 5a gp 1v sw - 5EFM1S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1021-ND.
BASIC STAMP II MODULE - BS2-IC
Order 'basic stamp ii module - BS2-IC' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number STAMP2-ND.
MODULE RABBITCORE RCM3000 - 20-101-0507
Order 'module rabbitcore rcm3000 - 20-101-0507' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1093-ND.
MODULE RABBITCORE RCM3110 - 20-101-0518
Order 'module rabbitcore rcm3110 - 20-101-0518' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1096-ND.
MODULE RABBITCORE RCM3200 - 20-101-0520
Order 'module rabbitcore rcm3200 - 20-101-0520' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1097-ND.
MODULE VF DISPLAY 16X2 5MM CHAR - CU16025ECPB-W6J
Order 'module vf display 16x2 5mm char - CU16025ECPB-W6J' online from Digi-Key. Manufactured by Noritake Company Inc. Digi-Key part number 286-1019-ND.
Send this link via E-Mail
Help With This Screen
