GRAPH MODULE 64X240 LED W/CONTR - DMF-5005NY-LY-AKE
| Digi-Key Part Number | 73-1157-ND |
500 |
66.99412 |
Extended Price
33497.06 |
| Manufacturer Part Number | DMF-5005NY-LY-AKE | |||
| Description | GRAPH MODULE 64X240 LED W/CONTR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DMF-5005NY-LY-AKE |
| Vendor | Optrex |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Display Type | LCD, Monochrome |
| Active Area Width | 132.00 mm x 39.00 mm |
| Display Resolution | 240 x 64 |
| Backlight Type | LED |
| Height | 17.600 mm [Typ] |
| Length | 180.000 mm [Typ] |
| Width | 65.000 mm [Typ] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 50 °C [Max] |
| Dot Size Width | 0.490 mm x 0.490 mm |
| Brightness | 45 cd/m2 [Typ] |
| Contrast | 7 : 1 |
| Special Features | Built-in Controller |
| RoHS Status | RoHS Compliant |
| Other Names |
DMF 5005NY LY AKE DMF5005NYLYAKE 73 1157 ND 731157ND 73-1157 |
DMF-5005NY-LY-AKE Specification Sheet
GRAPH MODULE 64X240 LED W/CONTR - DMF-5005NY-LY-AKE (73-1157-ND)
Related parts :GRAPH MODULE 64X240 LED W/CONTR - DMF-5005NY-LY-AKE
Order 'graph module 64x240 led w/contr - DMF-5005NY-LY-AKE' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1157-ND.
LCD MODULE 40X4 HI CONT STD LED - DMC-40457NY-LY-B-CKN
Order 'lcd module 40x4 hi cont std led - DMC-40457NY-LY-B-CKN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1303-ND.
LCD MODULE 20X2 CHARACTER W/LED - LCM-S02002DSF
Order 'lcd module 20x2 character w/led - LCM-S02002DSF' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1762-ND.
LCD GRAPHIC MODULE 240X64 PIXEL - DMF-5010NBU-FW-BD
Order 'lcd graphic module 240x64 pixel - DMF-5010NBU-FW-BD' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1132-ND.
LCD GRAPHIC MODULE 320X240 PIXEL - DMF-50840NF-FW-ABE-AU
Order 'lcd graphic module 320x240 pixel - DMF-50840NF-FW-ABE-AU' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1194-ND.
LCD GRAPH MOD 128X64 COG WHT LED - F-51553GNBJ-LW-AEN
Order 'lcd graph mod 128x64 cog wht led - F-51553GNBJ-LW-AEN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1284-ND.
LCD GRAPH MOD 128X64 COG WHT LED - F-51320GNB-LW-AEN
Order 'lcd graph mod 128x64 cog wht led - F-51320GNB-LW-AEN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1285-ND.
LED 7-SEG .3" RED 650NM CC - LSHD-A103
Order 'led 7-seg .3" red 650nm cc - LSHD-A103' online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1573-5-ND.
MODULE POWER ENTRY 5A GP 1V SW - 5EFM1S
Order 'module power entry 5a gp 1v sw - 5EFM1S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1021-ND.
IC DRIVER LED DISPLAY 8DGT 24DIP - MAX7219CNG+
Order 'ic driver led display 8dgt 24dip - MAX7219CNG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7219CNG+-ND.
IC DRIVER LED DISP 8DGT 24-SOIC - MAX7219CWG+
Order 'ic driver led disp 8dgt 24-soic - MAX7219CWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7219CWG+-ND.
IC DRIVER LED DISP 8DGT 24-SOIC - MAX7221CWG+
Order 'ic driver led disp 8dgt 24-soic - MAX7221CWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7221CWG+-ND.
BASIC STAMP II MODULE - BS2-IC
Order 'basic stamp ii module - BS2-IC' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number STAMP2-ND.
MODULE RABBITCORE RCM2020 - 101-0383
Order 'module rabbitcore rcm2020 - 101-0383' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1010-ND.
MODULE RABBITCORE RCM2200 - 101-0454
Order 'module rabbitcore rcm2200 - 101-0454' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1013-ND.
Send this link via E-Mail
Help With This Screen