LCD GRAPHIC MODULE 256X128 PIXEL - DMF-682ANF-EW
| Digi-Key Part Number | 73-1144-ND |
1 |
124.75000 |
Extended Price
124.75 |
| Manufacturer Part Number | DMF-682ANF-EW | |||
| Description | LCD GRAPHIC MODULE 256X128 PIXEL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | DMF-682ANF-EW |
| Vendor | Optrex America Inc. |
| Category | Optoelectronics |
| Display Type | LCD - Monochrome |
| Display Mode | Transflective |
| Backlight | EL - White |
| Dot Size | 0.43mm W x 0.43mm H |
| Viewing Area | 127.00mm L x 70.00mm W |
| Dot Pixels | 256 x 128 |
| Dot Pitch | 0.47mm x 0.47mm |
| Interface | Parallel |
| Other Names |
DMF 682ANF EW DMF682ANFEW 73 1144 ND 731144ND 73-1144 |
DMF-682ANF-EW Specification Sheet
LCD GRAPHIC MODULE 256X128 PIXEL - DMF-682ANF-EW (73-1144-ND)
Related parts:LCD GRAPHIC MODULE 256X128 PIXEL - DMF-682ANF-EW
Order 'lcd graphic module 256x128 pixel - DMF-682ANF-EW' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1144-ND.
LCD GRAPHIC MODULE 256X128 PIXEL - DMF-682ANF-EW-BFN
Order 'lcd graphic module 256x128 pixel - DMF-682ANF-EW-BFN' online from Digi-Key. Manufactured by Optrex. Digi-Key part number DMF-682ANF-EW-BFN-ND.
LCD GRAPHIC MODULE 160X128 PIXEL - DMF-5003NB-FW-AQ
Order 'lcd graphic module 160x128 pixel - DMF-5003NB-FW-AQ' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1117-ND.
LCD GRAPHIC MODULE 240X64 PIXEL - DMF-5005NF-SEW-BBE-CQ
Order 'lcd graphic module 240x64 pixel - DMF-5005NF-SEW-BBE-CQ' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1122-ND.
LCD GRAPHIC MODULE 128X64 PIXEL - DMF-50051N-SEW
Order 'lcd graphic module 128x64 pixel - DMF-50051N-SEW' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1123-ND.
LCD GRAPHIC MODULE 160X128 PIXEL - DMF-5003NY-FW-AR
Order 'lcd graphic module 160x128 pixel - DMF-5003NY-FW-AR' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1125-ND.
LCD GRAPHIC MODULE 240X64 PIXEL - DMF-5005NYJ-LY-BXE-CU
Order 'lcd graphic module 240x64 pixel - DMF-5005NYJ-LY-BXE-CU' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1126-ND.
LCD GRAPHIC MODULE 240X64 PIXEL - DMF-5010NB-FW-BC
Order 'lcd graphic module 240x64 pixel - DMF-5010NB-FW-BC' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1131-ND.
LCD GRAPHIC MODULE 240X64 PIXEL - DMF-5010NBU-FW-BD
Order 'lcd graphic module 240x64 pixel - DMF-5010NBU-FW-BD' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1132-ND.
LCD GRAPHIC MODULE 240X64 PIXEL - DMF-5010NF-FW-BE
Order 'lcd graphic module 240x64 pixel - DMF-5010NF-FW-BE' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1133-ND.
LCD GRAPHIC MODULE 640X200 PIXEL - DMF-50357NF-SEW
Order 'lcd graphic module 640x200 pixel - DMF-50357NF-SEW' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1149-ND.
LCD GRAPHIC MODULE 240X128 PIXEL - DMF-50773NF-FW-ACE-AI
Order 'lcd graphic module 240x128 pixel - DMF-50773NF-FW-ACE-AI' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1197-ND.
LCD GRAPHIC MODULE 240X128 PIXEL - DMF-50773NF-SLY-AKN
Order 'lcd graphic module 240x128 pixel - DMF-50773NF-SLY-AKN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1307-ND.
LCD GRAPHIC MODULE 320X240 PIXEL - DMF-50840NF-FW-AUE-BIN
Order 'lcd graphic module 320x240 pixel - DMF-50840NF-FW-AUE-BIN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1309-ND.
LCD GRAPHIC MODULE 640X200 PIXEL - DMF-50036ZNBU-FW-BAN
Order 'lcd graphic module 640x200 pixel - DMF-50036ZNBU-FW-BAN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number DMF-50036ZNBU-FW-BAN-ND.
Send this link via E-Mail
Help With This Screen