GRAPH MODULE 200X640 CCT/BACKLI - DMF-50036NBU-FW - Optoelectronics
| Digi-Key Part Number | 73-1135-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DMF-50036NBU-FW | |||
| Description | GRAPH MODULE 200X640 CCT/BACKLI | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DMF-50036NBU-FW |
| Vendor | Optrex America Inc |
| Category | Optoelectronics |
| Display Type | - |
| Display Mode | * |
| Backlight | - |
| Dot Size | - |
| Viewing Area | - |
| Dot Pixels | 640 x 200 |
| Dot Pitch | - |
| Interface | - |
| Other Names |
DMF 50036NBU FW DMF50036NBUFW 73 1135 ND 731135ND 73-1135 |
DMF-50036NBU-FW Specification Sheet
GRAPH MODULE 200X640 CCT/BACKLI - DMF-50036NBU-FW (73-1135-ND) - Optoelectronics
Related parts Optoelectronics :GRAPH MODULE 200X640 CCT/BACKLI - DMF-50036NBU-FW
Order 'graph module 200x640 cct/backli - DMF-50036NBU-FW' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1135-ND.
GRAPH MODULE 480X640 B/W CCT/BK - DMF-50260NF-FW-15
Order 'graph module 480x640 b/w cct/bk - DMF-50260NF-FW-15' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1154-ND.
LCD GRAPHIC MODULE 160X128 PIXEL - DMF-5003NB-FW-AQ
Order 'lcd graphic module 160x128 pixel - DMF-5003NB-FW-AQ' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1117-ND.
LCD GRAPHIC MODULE 160X128 PIXEL - DMF-5003NF-FW
Order 'lcd graphic module 160x128 pixel - DMF-5003NF-FW' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1120-ND.
LCD GRAPHIC MODULE 160X128 PIXEL - DMF-5003NY-FW-AR
Order 'lcd graphic module 160x128 pixel - DMF-5003NY-FW-AR' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1125-ND.
LCD GRAPHIC MODULE 256X128 PIXEL - DMF-6104NB-FW
Order 'lcd graphic module 256x128 pixel - DMF-6104NB-FW' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1127-ND.
LCD GRAPHIC MODULE 256X128 PIXEL - DMF-6104NF-FW
Order 'lcd graphic module 256x128 pixel - DMF-6104NF-FW' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1128-ND.
LCD GRAPHIC MODULE 240X64 PIXEL - DMF-5010NB-FW-BC
Order 'lcd graphic module 240x64 pixel - DMF-5010NB-FW-BC' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1131-ND.
LCD GRAPHIC MODULE 240X64 PIXEL - DMF-5010NBU-FW-BD
Order 'lcd graphic module 240x64 pixel - DMF-5010NBU-FW-BD' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1132-ND.
LCD GRAPHIC MODULE 240X64 PIXEL - DMF-5010NF-FW-BE
Order 'lcd graphic module 240x64 pixel - DMF-5010NF-FW-BE' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1133-ND.
LCD GRAPHIC MODULE 320X240 COLOR - DMF-50268NCU-FW-11
Order 'lcd graphic module 320x240 color - DMF-50268NCU-FW-11' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1138-ND.
LCD GRAPHIC MODULE 640X400 PIXEL - DMF-50262NF-FW
Order 'lcd graphic module 640x400 pixel - DMF-50262NF-FW' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1139-ND.
GRAPH MODULE 256X128 STN EL/BKL - DMF-682AN-EW
Order 'graph module 256x128 stn el/bkl - DMF-682AN-EW' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1141-ND.
LCD GRAPHIC MODULE 640X480 COLOR - DMF-50414NCU-FW-6
Order 'lcd graphic module 640x480 color - DMF-50414NCU-FW-6' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1152-ND.
GRAPH MODULE 64X240 STD W/CONTR - DMF-5005N-AAE-CO
Order 'graph module 64x240 std w/contr - DMF-5005N-AAE-CO' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1156-ND.
Send this link via E-Mail
Help With This Screen
