LCD GRAPHIC MODULE 240X64 PIXEL - DMF-5010NBU-FW-BD
| Digi-Key Part Number | 73-1132-ND |
500 |
98.33564 |
Extended Price
49167.82 |
| Manufacturer Part Number | DMF-5010NBU-FW-BD | |||
| Description | LCD GRAPHIC MODULE 240X64 PIXEL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | DMF-5010NBU-FW-BD |
| Vendor | Optrex America Inc. |
| Category | Optoelectronics |
| Display Type | LCD - Monochrome |
| Display Mode | Transflective |
| Backlight | CFL - White |
| Dot Size | 0.49mm W x 0.49mm H |
| Viewing Area | 132.00mm L x 39.00mm W |
| Dot Pixels | 240 x 64 |
| Dot Pitch | 0.53mm x 0.53mm |
| Interface | Parallel |
| Other Names |
DMF 5010NBU FW BD DMF5010NBUFWBD 73 1132 ND 731132ND 73-1132 |
DMF-5010NBU-FW-BD Specification Sheet
LCD GRAPHIC MODULE 240X64 PIXEL - DMF-5010NBU-FW-BD (73-1132-ND)
Related parts:LCD GRAPHIC MODULE 240X64 PIXEL - DMF-5010NBU-FW-BD
Order 'lcd graphic module 240x64 pixel - DMF-5010NBU-FW-BD' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1132-ND.
LCD GRAPHIC MODULE 320X240 PIXEL - DMF-50840NF-FW-ABE-AU
Order 'lcd graphic module 320x240 pixel - DMF-50840NF-FW-ABE-AU' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1194-ND.
LCD GRAPHIC MODULE 320X240 COLOR - F-51900NCU-FW-ACN
Order 'lcd graphic module 320x240 color - F-51900NCU-FW-ACN' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1318-ND.
LCD MODULE 40X4 HI CONT STD LED - DMC-40457NY-LY-B-CKN
Order 'lcd module 40x4 hi cont std led - DMC-40457NY-LY-B-CKN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1303-ND.
MODULE VF GRAPHIC DISPLAY 128X32 - GU128X32-800B
Order 'module vf graphic display 128x32 - GU128X32-800B' online from Digi-Key. Manufactured by Noritake Co Inc. Digi-Key part number 286-1059-ND.
GRAPH MODULE 64X240 LED W/CONTR - DMF-5005NY-LY-AKE
Order 'graph module 64x240 led w/contr - DMF-5005NY-LY-AKE' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1157-ND.
LCD GRAPH MOD 128X64 COG WHT LED - F-51553GNBJ-LW-AEN
Order 'lcd graph mod 128x64 cog wht led - F-51553GNBJ-LW-AEN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1284-ND.
LCD GRAPH MOD 128X64 COG WHT LED - F-51320GNB-LW-AEN
Order 'lcd graph mod 128x64 cog wht led - F-51320GNB-LW-AEN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1285-ND.
LCD MODULE 20X2 CHARACTER W/LED - LCM-S02002DSF
Order 'lcd module 20x2 character w/led - LCM-S02002DSF' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1762-ND.
BASIC STAMP II MODULE - BS2-IC
Order 'basic stamp ii module - BS2-IC' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number STAMP2-ND.
MODULE RABBITCORE RCM2020 - 101-0383
Order 'module rabbitcore rcm2020 - 101-0383' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1010-ND.
MODULE RABBITCORE RCM2200 - 101-0454
Order 'module rabbitcore rcm2200 - 101-0454' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1013-ND.
MODULE RABBITCORE RCM3000 - 101-0507
Order 'module rabbitcore rcm3000 - 101-0507' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1018-ND.
MODULE RABBITCORE RCM3100 - 101-0517
Order 'module rabbitcore rcm3100 - 101-0517' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1021-ND.
MODULE RABBITCORE RCM3110 - 101-0518
Order 'module rabbitcore rcm3110 - 101-0518' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1022-ND.
Send this link via E-Mail
Help With This Screen