LCD GRAPHIC MODULE 128X112 PIXEL - DMF-5002N - Optoelectronics, LEDs, LCDs, Lasers, Displays
| Digi-Key Part Number | 73-1116-ND |
1 10 100 250 500 750 |
77.82000 67.97600 62.35040 60.94400 59.06880 56.25600 |
Extended Price
77.82 679.76 6235.04 15236.00 29534.40 42192.00 |
| Manufacturer Part Number | DMF-5002N | |||
| Description | LCD GRAPHIC MODULE 128X112 PIXEL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | DMF-5002N |
| Vendor | Optrex |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Display Type | LCD, Monochrome |
| Type | Reflective |
| Active Area Width | 77.00 mm x 66.00 mm |
| Display Resolution | 128 x 112 |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 50 °C [Max] |
| Interface(s) | Parallel |
| Supply Voltage | 5.00 V [Typ] |
| Dot Size Width | 0.500 mm x 0.490 mm |
| Other Names |
DMF 5002N DMF5002N 73 1116 ND 731116ND 73-1116 |
DMF-5002N Specification Sheet
LCD GRAPHIC MODULE 128X112 PIXEL - DMF-5002N (73-1116-ND) - Optoelectronics, LEDs, LCDs, Lasers, Displays
Related parts Optoelectronics, LEDs, LCDs, Lasers, Displays:LCD GRAPHIC MODULE 128X112 PIXEL - DMF-5002N
Order 'lcd graphic module 128x112 pixel - DMF-5002N' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1116-ND.
LCD GRAPHIC MODULE 128X112 PIXEL - DMF-5002NY-EB-AAE
Order 'lcd graphic module 128x112 pixel - DMF-5002NY-EB-AAE' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1124-ND.
LCD GRAPHIC MODULE 160X128 PIXEL - DMF-5003NB-FW-AQ
Order 'lcd graphic module 160x128 pixel - DMF-5003NB-FW-AQ' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1117-ND.
LCD GRAPHIC MODULE 240X64 PIXEL - DMF-5005NF-SEW-BBE-CQ
Order 'lcd graphic module 240x64 pixel - DMF-5005NF-SEW-BBE-CQ' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1122-ND.
LCD GRAPHIC MODULE 128X64 PIXEL - DMF-50051N-SEW
Order 'lcd graphic module 128x64 pixel - DMF-50051N-SEW' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1123-ND.
LCD GRAPHIC MODULE 160X128 PIXEL - DMF-5003NY-FW-AR
Order 'lcd graphic module 160x128 pixel - DMF-5003NY-FW-AR' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1125-ND.
LCD GRAPHIC MODULE 240X64 PIXEL - DMF-5005NYJ-LY-BXE-CU
Order 'lcd graphic module 240x64 pixel - DMF-5005NYJ-LY-BXE-CU' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1126-ND.
LCD GRAPHIC MODULE 240X64 PIXEL - DMF-5010NB-FW-BC
Order 'lcd graphic module 240x64 pixel - DMF-5010NB-FW-BC' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1131-ND.
LCD GRAPHIC MODULE 240X64 PIXEL - DMF-5010NBU-FW-BD
Order 'lcd graphic module 240x64 pixel - DMF-5010NBU-FW-BD' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1132-ND.
LCD GRAPHIC MODULE 240X64 PIXEL - DMF-5010NF-FW-BE
Order 'lcd graphic module 240x64 pixel - DMF-5010NF-FW-BE' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1133-ND.
LCD GRAPHIC MODULE 256X128 PIXEL - DMF-682ANF-EW
Order 'lcd graphic module 256x128 pixel - DMF-682ANF-EW' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1144-ND.
LCD GRAPHIC MODULE 640X200 PIXEL - DMF-50357NF-SEW
Order 'lcd graphic module 640x200 pixel - DMF-50357NF-SEW' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1149-ND.
LCD GRAPHIC MODULE 240X128 PIXEL - DMF-50773NF-FW-ACE-AI
Order 'lcd graphic module 240x128 pixel - DMF-50773NF-FW-ACE-AI' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1197-ND.
LCD GRAPHIC MODULE 240X128 PIXEL - DMF-50773NF-SLY-AKN
Order 'lcd graphic module 240x128 pixel - DMF-50773NF-SLY-AKN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1307-ND.
LCD GRAPHIC MODULE 320X240 PIXEL - DMF-50840NF-FW-AUE-BIN
Order 'lcd graphic module 320x240 pixel - DMF-50840NF-FW-AUE-BIN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1309-ND.
Send this link via E-Mail
Help With This Screen