LCD ALPHA/NUM DISPL 20X4 Y/G BK - LK204-25 - Optoelectronics
| Digi-Key Part Number | 635-1022-ND |
1 50 100 250 |
74.95000 62.95000 57.95000 52.94988 |
Extended Price
74.95 3147.50 5795.00 13237.47 |
| Manufacturer Part Number | LK204-25 | |||
| Description | LCD ALPHA/NUM DISPL 20X4 Y/G BK | |||
| Quantity Available | 89 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LK204-25 |
| Vendor | Matrix Orbital |
| Category | Optoelectronics |
| Display Type | TN - Twisted Nematic |
| Display Mode | Transmissive |
| Display Format | 20 x 4 |
| Character Format | 5 x 7 Dots |
| Character Size | 4.75mm H x 2.95mm W |
| Backlight | LED - Yellow/Green |
| Viewing Area | 76.00mm L x 25.20mm W |
| Operating Temperature | 0°C ~ 50°C |
| Voltage - Supply | 5V |
| Dot Size | - |
| Interface | I²C - with 25 Key input, 6 GPO's |
| Number of Digits/Alpha | 80 |
| Outline L x W x H | 98.00mm x 60.00mm x 27.50mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LK204 25 LK20425 635 1022 ND 6351022ND 635-1022 |
LK204-25 Specification Sheet
LCD ALPHA/NUM DISPL 20X4 Y/G BK - LK204-25 (635-1022-ND) - Optoelectronics
Related parts Optoelectronics :LCD ALPHA/NUM DISPL 20X4 Y/G BK - LK204-25-V
Order 'lcd alpha/num displ 20x4 y/g bk - LK204-25-V' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number LK204-25-V-ND.
LCD ALPHA/NUM DISPL 20X4 Y/G BK - LK204-25-VPT
Order 'lcd alpha/num displ 20x4 y/g bk - LK204-25-VPT' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number LK204-25-VPT-ND.
LCD ALPHA/NUM DISPL 20X4 Y/G BK - LK204-25
Order 'lcd alpha/num displ 20x4 y/g bk - LK204-25' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number 635-1022-ND.
LCD APHA/NUM DISPL 20X4 Y/G BK - LK204-25-E
Order 'lcd apha/num displ 20x4 y/g bk - LK204-25-E' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number LK204-25-E-ND.
LCD ALPHA/NUM DISPL 20X2 Y/G BK - LK202-25-V
Order 'lcd alpha/num displ 20x2 y/g bk - LK202-25-V' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number LK202-25-V-ND.
LCD ALPHA/NUM DISPL 20X2 Y/G BK - LK202-25-VPT
Order 'lcd alpha/num displ 20x2 y/g bk - LK202-25-VPT' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number LK202-25-VPT-ND.
LCD ALPHA/NUM DISPL 20X2 Y/G BK - LK202-25
Order 'lcd alpha/num displ 20x2 y/g bk - LK202-25' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number 635-1016-ND.
LCD ALPHA/NUM DISPL 20X4 BK RED - LK204-25-R-V
Order 'lcd alpha/num displ 20x4 bk red - LK204-25-R-V' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number LK204-25-R-V-ND.
LCD ALPHA/NUM DISPL 20X4 BK RED - LK204-25-R-VPT
Order 'lcd alpha/num displ 20x4 bk red - LK204-25-R-VPT' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number LK204-25-R-VPT-ND.
LCD ALPHA/NUM DISPL 20X4 WHT BLU - LK204-25-GW-V
Order 'lcd alpha/num displ 20x4 wht blu - LK204-25-GW-V' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number LK204-25-GW-V-ND.
LCD ALPHA/NUM DISPL 20X4 WHT BLU - LK204-25-GW-VPT
Order 'lcd alpha/num displ 20x4 wht blu - LK204-25-GW-VPT' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number LK204-25-GW-VPT-ND.
LCD ALPHA/NUM DISPL 20X4 BLU WHT - LK204-25-WB-V
Order 'lcd alpha/num displ 20x4 blu wht - LK204-25-WB-V' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number LK204-25-WB-V-ND.
LCD ALPHA/NUM DISPL 20X4 BLU WHT - LK204-25-WB-VPT
Order 'lcd alpha/num displ 20x4 blu wht - LK204-25-WB-VPT' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number LK204-25-WB-VPT-ND.
LCD ALPHA/NUM DISPL 20X4 BK/RED - LK204-25-R
Order 'lcd alpha/num displ 20x4 bk/red - LK204-25-R' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number 635-1025-ND.
LCD ALPHA/NUM DISPL 20X4 COL/BLU - LK204-25-GW
Order 'lcd alpha/num displ 20x4 col/blu - LK204-25-GW' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number 635-1023-ND.
Send this link via E-Mail
Help With This Screen