DISPLAY OLED 128X64 4BIT 1.0 ORN - OS128064PK10MO2B10 - Optoelectronics, LEDs, LCDs, Lasers, Displays
| Digi-Key Part Number | 475-1232-ND |
|
|
Extended Price
|
| Manufacturer Part Number | OS128064PK10MO2B10 | |||
| Description | DISPLAY OLED 128X64 4BIT 1.0 ORN | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OS128064PK10MO2B10 |
| Vendor | Osram |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Display Type | LED, Monochrome |
| Active Area Width | 22.75 mm x 11.36 mm |
| Display Resolution | 128 x 64 |
| Character Color | Orange |
| Height | 1.700 mm [Typ] |
| Length | 30.000 mm [Typ] |
| Width | 20.040 mm [Typ] |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Box |
| Interface(s) | Serial |
| Interface(s) | Parallel |
| Supply Voltage | 12.00 V [Typ] |
| Brightness | 50 cd/m2 [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OS128064PK10MO2B10 OS128064PK10MO2B10 475 1232 ND 4751232ND 475-1232 |
OS128064PK10MO2B10 Specification Sheet
DISPLAY OLED 128X64 4BIT 1.0 ORN - OS128064PK10MO2B10 (475-1232-ND) - Optoelectronics, LEDs, LCDs, Lasers, Displays
Related parts Optoelectronics, LEDs, LCDs, Lasers, Displays:DISPLAY OLED 128X64 4BIT 1.0 ORN - OS128064PK10MO2B10
Order 'display oled 128x64 4bit 1.0 orn - OS128064PK10MO2B10' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1232-ND.
DISPLAY OLED 128X64 4BIT 1.0 ORN - OS128064PK10MO1B10
Order 'display oled 128x64 4bit 1.0 orn - OS128064PK10MO1B10' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1227-ND.
DISPLAY OLED 128X64 4BIT 1.0 YLW - OS128064PK10MY0B10
Order 'display oled 128x64 4bit 1.0 ylw - OS128064PK10MY0B10' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1225-ND.
DISPLAY OLED 128X64 4BIT 1.0 GRN - OS128064PK10MG1B10
Order 'display oled 128x64 4bit 1.0 grn - OS128064PK10MG1B10' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1226-ND.
DISPLAY OLED 96X64 4BIT 1.1 ORN - OS096064PK11MO1B10
Order 'display oled 96x64 4bit 1.1 orn - OS096064PK11MO1B10' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1209-ND.
DISPLAY OLED 96X36 4BIT 1.0 ORN - OS096036PK10MO1B10
Order 'display oled 96x36 4bit 1.0 orn - OS096036PK10MO1B10' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1217-ND.
DISPLAY OLED 128X64 1BIT 1.0 ORN - OS128064PN10MO1B10
Order 'display oled 128x64 1bit 1.0 orn - OS128064PN10MO1B10' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1224-ND.
DISPLAY OLED 128X64 1BIT 1.0 ORN - OS128064PN10MO2B10
Order 'display oled 128x64 1bit 1.0 orn - OS128064PN10MO2B10' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1231-ND.
DISPLAY OLED 96X64 4BIT 1.1 YLW - OS096064PK11MY0B10
Order 'display oled 96x64 4bit 1.1 ylw - OS096064PK11MY0B10' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1207-ND.
DISPLAY OLED 96X64 4BIT 1.1 GRN - OS096064PK11MG1B10
Order 'display oled 96x64 4bit 1.1 grn - OS096064PK11MG1B10' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1208-ND.
DISPLAY OLED 96X36 4BIT 1.0 YLW - OS096036PK10MY0B10
Order 'display oled 96x36 4bit 1.0 ylw - OS096036PK10MY0B10' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1215-ND.
DISPLAY OLED 96X36 4BIT 1.0 GRN - OS096036PK10MG1B10
Order 'display oled 96x36 4bit 1.0 grn - OS096036PK10MG1B10' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1216-ND.
DISPLAY OLED 96X36 4BIT 1.0 WHT - OS096036PK10MW1B10
Order 'display oled 96x36 4bit 1.0 wht - OS096036PK10MW1B10' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1218-ND.
DISPLAY OLED 96X36 4BIT 1.0 BLU - OS096036PK10MB2B10
Order 'display oled 96x36 4bit 1.0 blu - OS096036PK10MB2B10' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1219-ND.
DISPLAY OLED 128X64 2.7" YELLOW - OS128064PK27MY0B00
Order 'display oled 128x64 2.7" yellow - OS128064PK27MY0B00' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1221-ND.
Send this link via E-Mail
Help With This Screen