LCD TFT 3.5" 240X320 QVGA - LQ035Q7DH01 - Optoelectronics
Display Modules - LCD, OLED, Graphic * Sharp Microelectronics LQ035Q7DH01
| Digi-Key Part Number | 425-2480-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LQ035Q7DH01 | |||
| Description | LCD TFT 3.5" 240X320 QVGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Display Modules - LCD, OLED, Graphic * Sharp Microelectronics LQ035Q7DH01
| Technical/Catalog Information | LQ035Q7DH01 |
| Vendor | Sharp Microelectronics |
| Category | Optoelectronics |
| Display Type | LCD - Color |
| Display Mode | * |
| Backlight | - |
| Dot Size | - |
| Viewing Area | 71.52mm L x 53.64mm W |
| Dot Pixels | 320 x 240 (QVGA) |
| Dot Pitch | - |
| Interface | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LQ035Q7DH01 LQ035Q7DH01 425 2480 ND 4252480ND 425-2480 |
LCD TFT 3.5" 240X320 QVGA - LQ035Q7DH01 (425-2480-ND) - Optoelectronics
Related parts Display Modules - LCD, OLED, Graphic * Sharp Microelectronics LQ035Q7DH01LCD TFT 3.5" 240X320 QVGA - LQ035Q7DH01
Order 'lcd tft 3.5" 240x320 qvga - LQ035Q7DH01' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2480-ND.
LCD TFT 3.5" 240X320 QVGA - LQ035Q7DB03
Order 'lcd tft 3.5" 240x320 qvga - LQ035Q7DB03' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2481-ND.
LCD TFT 3.8" 240X320 QVGA - LQ038Q7DB03
Order 'lcd tft 3.8" 240x320 qvga - LQ038Q7DB03' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2483-ND.
LCD TFT 3.8" 240X320 QVGA - LQ038Q7DB03R
Order 'lcd tft 3.8" 240x320 qvga - LQ038Q7DB03R' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2649-ND.
LCD TFT 3.0" 320X320 QVGA - LQ030B7DD01
Order 'lcd tft 3.0" 320x320 qvga - LQ030B7DD01' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2479-ND.
LCD TFT 3.6" 320X240 QVGA - LQ036Q1DA01
Order 'lcd tft 3.6" 320x240 qvga - LQ036Q1DA01' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2482-ND.
LCD TFT 3.8" 320X240 QVGA - LQ038Q5DR01
Order 'lcd tft 3.8" 320x240 qvga - LQ038Q5DR01' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2484-ND.
LCD TFT 5.0" 320X240 QVGA - LQ050Q5DR01
Order 'lcd tft 5.0" 320x240 qvga - LQ050Q5DR01' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2485-ND.
LCD TFT 5.0" 960X234 QVGA - LQ5AW136
Order 'lcd tft 5.0" 960x234 qvga - LQ5AW136' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2486-ND.
LCD TFT 5.7" 320X240 QVGA - LQ057Q3DC02
Order 'lcd tft 5.7" 320x240 qvga - LQ057Q3DC02' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2487-ND.
LCD TFT 2.2" 176X220 QVGA - LQ022B8UD04
Order 'lcd tft 2.2" 176x220 qvga - LQ022B8UD04' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2478-ND.
LCD TFT 6.4" 640X480 VGA - LQ064V3DG01
Order 'lcd tft 6.4" 640x480 vga - LQ064V3DG01' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2488-ND.
LCD TFT 10.4" 640X480 VGA - LQ104V1DG51
Order 'lcd tft 10.4" 640x480 vga - LQ104V1DG51' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2470-ND.
LCD TFT 10.4" 640X480 VGA - LQ10D368
Order 'lcd tft 10.4" 640x480 vga - LQ10D368' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2471-ND.
LCD TFT 10.4" 800X600 SVGA - LQ104S1DG21
Order 'lcd tft 10.4" 800x600 svga - LQ104S1DG21' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2472-ND.
Options for Display Modules - LCD, OLED, Graphic * Sharp Microelectronics LQ035Q7DH01
Send this link via E-Mail
Help With This Screen
