MODULE VF GRAPHIC DISPLAY 128X32 - GU128X32-800B
| Digi-Key Part Number | 286-1059-ND |
1 10 50 |
148.58000 137.43700 111.43500 |
Extended Price
148.58 1374.37 5571.75 |
| Manufacturer Part Number | GU128X32-800B | |||
| Description | MODULE VF GRAPHIC DISPLAY 128X32 | |||
| Quantity Available | 2483 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GU128X32-800B |
| Vendor | Noritake Co Inc. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Display Type | VFD, Monochrome |
| Type | Transmissive |
| Active Area Width | 83.05 mm x 20.65 mm |
| Display Resolution | 128 x 32 |
| Height | 10.800 mm [Typ] |
| Length | 130.000 mm [Typ] |
| Width | 38.500 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Characters | 21 x 4 |
| Storage Temperature | -40 °C [Min] |
| Storage Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GU128X32 800B GU128X32800B 286 1059 ND 2861059ND 286-1059 |
MODULE VF GRAPHIC DISPLAY 128X32 - GU128X32-800B (286-1059-ND)
Related parts :MODULE VF GRAPHIC DISPLAY 128X32 - GU128X32-800B
Order 'module vf graphic display 128x32 - GU128X32-800B' online from Digi-Key. Manufactured by Noritake Co Inc. Digi-Key part number 286-1059-ND.
MODULE VF DISPLAY 16X2 5MM CHAR - CU16025ECPB-W6J
Order 'module vf display 16x2 5mm char - CU16025ECPB-W6J' online from Digi-Key. Manufactured by Noritake Co Inc. Digi-Key part number 286-1019-ND.
MODULE VF DISPLAY 20X4 5MM CHAR - CU20045SCPB-W5J
Order 'module vf display 20x4 5mm char - CU20045SCPB-W5J' online from Digi-Key. Manufactured by Noritake Co Inc. Digi-Key part number 286-1020-ND.
LCD GRAPHIC MODULE 240X64 PIXEL - DMF-5010NBU-FW-BD
Order 'lcd graphic module 240x64 pixel - DMF-5010NBU-FW-BD' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1132-ND.
LCD GRAPHIC MODULE 320X240 PIXEL - DMF-50840NF-FW-ABE-AU
Order 'lcd graphic module 320x240 pixel - DMF-50840NF-FW-ABE-AU' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1194-ND.
LCD GRAPHIC MODULE 320X240 COLOR - F-51900NCU-FW-ACN
Order 'lcd graphic module 320x240 color - F-51900NCU-FW-ACN' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1318-ND.
LCD MODULE 40X4 HI CONT STD LED - DMC-40457NY-LY-B-CKN
Order 'lcd module 40x4 hi cont std led - DMC-40457NY-LY-B-CKN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1303-ND.
GRAPH MODULE 64X240 LED W/CONTR - DMF-5005NY-LY-AKE
Order 'graph module 64x240 led w/contr - DMF-5005NY-LY-AKE' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1157-ND.
LCD GRAPH MOD 128X64 COG WHT LED - F-51553GNBJ-LW-AEN
Order 'lcd graph mod 128x64 cog wht led - F-51553GNBJ-LW-AEN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1284-ND.
LCD GRAPH MOD 128X64 COG WHT LED - F-51320GNB-LW-AEN
Order 'lcd graph mod 128x64 cog wht led - F-51320GNB-LW-AEN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1285-ND.
MODULE POWER ENTRY 5A GP 1V SW - 5EFM1S
Order 'module power entry 5a gp 1v sw - 5EFM1S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1021-ND.
BASIC STAMP II MODULE - BS2-IC
Order 'basic stamp ii module - BS2-IC' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number STAMP2-ND.
MODULE RABBITCORE RCM2020 - 101-0383
Order 'module rabbitcore rcm2020 - 101-0383' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1010-ND.
MODULE RABBITCORE RCM2200 - 101-0454
Order 'module rabbitcore rcm2200 - 101-0454' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1013-ND.
MODULE RABBITCORE RCM3000 - 101-0507
Order 'module rabbitcore rcm3000 - 101-0507' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1018-ND.
Send this link via E-Mail
Help With This Screen