Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MODULE VF GRAPHIC DISPLAY 112X16 - GU112X16G-7002

Digi-Key Part Number 286-1031-ND
Price Break
1
10
50
Unit Price
57.00000
52.72500
42.75000
Extended Price
57.00
527.25
2137.50
Manufacturer Part NumberGU112X16G-7002
DescriptionMODULE VF GRAPHIC DISPLAY 112X16
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog InformationGU112X16G-7002
VendorNoritake Co Inc.
CategoryOptoelectronics, LEDs, LCDs, Lasers, Displays
Display TypeVFD, Monochrome
TypeTransmissive
Active Area Width52.50 mm x 11.45 mm
Display Resolution112 x 16
Height10.400 mm [Typ]
Length80.000 mm [Typ]
Width36.000 mm [Typ]
Operating Temperature-40 °C [Min]
Operating Temperature85 °C [Max]
Interface(s)Parallel
Interface(s)Serial
Supply Voltage5.00 V [Typ]
Characters16 x 2
Storage Temperature-40 °C [Min]
Storage Temperature85 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GU112X16G 7002
GU112X16G7002
286 1031 ND
2861031ND
286-1031

GU112X16G-7002 Specification Sheet

Image of MODULE VF GRAPHIC DISPLAY 112X16 - GU112X16G-7002

MODULE VF GRAPHIC DISPLAY 112X16 - GU112X16G-7002 (286-1031-ND)

Related parts:
MODULE VF GRAPHIC DISPLAY 112X16 - GU112X16G-7002
 Order 'module vf graphic display 112x16 - GU112X16G-7002' online from Digi-Key. Manufactured by Noritake Co Inc. Digi-Key part number 286-1031-ND.
MODULE VF GRAPHIC DISPLAY 112X16 - GU112X16G-7000
 Order 'module vf graphic display 112x16 - GU112X16G-7000' online from Digi-Key. Manufactured by Noritake Co Inc. Digi-Key part number 286-1030-ND.
MODULE VF GRAPHIC DISPLAY 112X16 - GU112X16G-7003
 Order 'module vf graphic display 112x16 - GU112X16G-7003' online from Digi-Key. Manufactured by Noritake Co Inc. Digi-Key part number 286-1032-ND.
MODULE VF GRAPHIC DISPLAY 140X16 - GU140X16G-7002
 Order 'module vf graphic display 140x16 - GU140X16G-7002' online from Digi-Key. Manufactured by Noritake Co Inc. Digi-Key part number 286-1034-ND.
MODULE VF GRAPHIC DISPLAY 140X32 - GU140X32F-7002
 Order 'module vf graphic display 140x32 - GU140X32F-7002' online from Digi-Key. Manufactured by Noritake Co Inc. Digi-Key part number 286-1037-ND.
MODULE VF GRAPHIC DISPLAY 128X32 - GU128X32D-7002
 Order 'module vf graphic display 128x32 - GU128X32D-7002' online from Digi-Key. Manufactured by Noritake Co Inc. Digi-Key part number 286-1047-ND.
MODULE VF GRAPHIC DISPLAY 140X16 - GU140X16J-7002
 Order 'module vf graphic display 140x16 - GU140X16J-7002' online from Digi-Key. Manufactured by Noritake Co Inc. Digi-Key part number 286-1050-ND.
MODULE VF GRAPHIC DISPLAY 280X16 - GU280X16G-7002
 Order 'module vf graphic display 280x16 - GU280X16G-7002' online from Digi-Key. Manufactured by Noritake Co Inc. Digi-Key part number 286-1053-ND.
MODULE VF GRAPHIC DISPLAY 128X32 - GU128X32-800A
 Order 'module vf graphic display 128x32 - GU128X32-800A' online from Digi-Key. Manufactured by Noritake Co Inc. Digi-Key part number 286-1022-ND.
MODULE VF GRAPHIC DISPLAY 128X64 - GU128X64-800A
 Order 'module vf graphic display 128x64 - GU128X64-800A' online from Digi-Key. Manufactured by Noritake Co Inc. Digi-Key part number 286-1023-ND.
MODULE VF GRAPHIC DISPLAY 192X16 - GU192X16-800A
 Order 'module vf graphic display 192x16 - GU192X16-800A' online from Digi-Key. Manufactured by Noritake Co Inc. Digi-Key part number 286-1024-ND.
MODULE VF GRAPHIC DISPLAY 160X16 - GU160X16-800A
 Order 'module vf graphic display 160x16 - GU160X16-800A' online from Digi-Key. Manufactured by Noritake Co Inc. Digi-Key part number 286-1025-ND.
MODULE VF GRAPHIC DISPLAY 160X32 - GU160X32-800A
 Order 'module vf graphic display 160x32 - GU160X32-800A' online from Digi-Key. Manufactured by Noritake Co Inc. Digi-Key part number 286-1026-ND.
MODULE VF GRAPHIC DISPLAY 256X32 - GU256X32-800A
 Order 'module vf graphic display 256x32 - GU256X32-800A' online from Digi-Key. Manufactured by Noritake Co Inc. Digi-Key part number 286-1027-ND.
MODULE VF GRAPHIC DISPLAY 140X16 - GU140X16G-7000
 Order 'module vf graphic display 140x16 - GU140X16G-7000' online from Digi-Key. Manufactured by Noritake Co Inc. Digi-Key part number 286-1033-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MODULE VF GRAPHIC DISPLAY 112X16 - GU112X16G-7000 Next: MODULE VF GRAPHIC DISPLAY 112X16 - GU112X16G-7003