MODULE VF GRAPHIC DISPLAY 160X32 - GU160X32-800A
| Digi-Key Part Number | 286-1026-ND |
1 10 50 |
156.98000 145.20700 117.73500 |
Extended Price
156.98 1452.07 5886.75 |
| Manufacturer Part Number | GU160X32-800A | |||
| Description | MODULE VF GRAPHIC DISPLAY 160X32 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GU160X32-800A |
| Vendor | Noritake Co Inc. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Display Type | VFD, Monochrome |
| Type | Transmissive |
| Active Area Width | 101.45 mm x 20.17 mm |
| Display Resolution | 160 x 32 |
| Height | 10.800 mm [Typ] |
| Length | 154.000 mm [Typ] |
| Width | 45.000 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Interface(s) | Parallel |
| Interface(s) | Serial |
| Characters | 26.0 x 4 |
| Storage Temperature | -40 °C [Min] |
| Storage Temperature | 85 °C [Max] |
| Other Names |
GU160X32 800A GU160X32800A 286 1026 ND 2861026ND 286-1026 |
GU160X32-800A Specification Sheet
MODULE VF GRAPHIC DISPLAY 160X32 - GU160X32-800A (286-1026-ND)
Related parts:MODULE VF GRAPHIC DISPLAY 160X32 - GU160X32-800A
Order 'module vf graphic display 160x32 - GU160X32-800A' online from Digi-Key. Manufactured by Noritake Co Inc. Digi-Key part number 286-1026-ND.
MODULE VF GRAPHIC DISPLAY 160X32 - GU160X32-800B
Order 'module vf graphic display 160x32 - GU160X32-800B' online from Digi-Key. Manufactured by Noritake Co Inc. Digi-Key part number 286-1061-ND.
MODULE VF GRAPHIC DISPLAY 128X32 - GU128X32-800A
Order 'module vf graphic display 128x32 - GU128X32-800A' online from Digi-Key. Manufactured by Noritake Co Inc. Digi-Key part number 286-1022-ND.
MODULE VF GRAPHIC DISPLAY 128X64 - GU128X64-800A
Order 'module vf graphic display 128x64 - GU128X64-800A' online from Digi-Key. Manufactured by Noritake Co Inc. Digi-Key part number 286-1023-ND.
MODULE VF GRAPHIC DISPLAY 192X16 - GU192X16-800A
Order 'module vf graphic display 192x16 - GU192X16-800A' online from Digi-Key. Manufactured by Noritake Co Inc. Digi-Key part number 286-1024-ND.
MODULE VF GRAPHIC DISPLAY 160X16 - GU160X16-800A
Order 'module vf graphic display 160x16 - GU160X16-800A' online from Digi-Key. Manufactured by Noritake Co Inc. Digi-Key part number 286-1025-ND.
MODULE VF GRAPHIC DISPLAY 256X32 - GU256X32-800A
Order 'module vf graphic display 256x32 - GU256X32-800A' online from Digi-Key. Manufactured by Noritake Co Inc. Digi-Key part number 286-1027-ND.
MODULE VF GRAPHIC DISPLAY 112X16 - GU112X16G-7000
Order 'module vf graphic display 112x16 - GU112X16G-7000' online from Digi-Key. Manufactured by Noritake Co Inc. Digi-Key part number 286-1030-ND.
MODULE VF GRAPHIC DISPLAY 112X16 - GU112X16G-7002
Order 'module vf graphic display 112x16 - GU112X16G-7002' online from Digi-Key. Manufactured by Noritake Co Inc. Digi-Key part number 286-1031-ND.
MODULE VF GRAPHIC DISPLAY 112X16 - GU112X16G-7003
Order 'module vf graphic display 112x16 - GU112X16G-7003' online from Digi-Key. Manufactured by Noritake Co Inc. Digi-Key part number 286-1032-ND.
MODULE VF GRAPHIC DISPLAY 140X16 - GU140X16G-7000
Order 'module vf graphic display 140x16 - GU140X16G-7000' online from Digi-Key. Manufactured by Noritake Co Inc. Digi-Key part number 286-1033-ND.
MODULE VF GRAPHIC DISPLAY 140X16 - GU140X16G-7002
Order 'module vf graphic display 140x16 - GU140X16G-7002' online from Digi-Key. Manufactured by Noritake Co Inc. Digi-Key part number 286-1034-ND.
MODULE VF GRAPHIC DISPLAY 140X16 - GU140X16G-7003
Order 'module vf graphic display 140x16 - GU140X16G-7003' online from Digi-Key. Manufactured by Noritake Co Inc. Digi-Key part number 286-1035-ND.
MODULE VF GRAPHIC DISPLAY 140X32 - GU140X32F-7000
Order 'module vf graphic display 140x32 - GU140X32F-7000' online from Digi-Key. Manufactured by Noritake Co Inc. Digi-Key part number 286-1036-ND.
MODULE VF GRAPHIC DISPLAY 140X32 - GU140X32F-7002
Order 'module vf graphic display 140x32 - GU140X32F-7002' online from Digi-Key. Manufactured by Noritake Co Inc. Digi-Key part number 286-1037-ND.
Send this link via E-Mail
Help With This Screen