Display Modules - Vacuum Fluorescent (VFD) 5V Noritake Company Inc GU256X64-372
DISPLAY VF GRAPHIC 256X64 - GU256X64-372 - Optoelectronics
| Digi-Key Part Number | 286-1010-ND |
1 10 50 |
404.36000 374.03300 303.27000 |
Extended Price
404.36 3740.33 15163.50 |
| Manufacturer Part Number | GU256X64-372 | |||
| Description | DISPLAY VF GRAPHIC 256X64 | |||
| Quantity Available | 30 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GU256X64-372 |
| Vendor | Noritake Company Inc |
| Category | Optoelectronics |
| Character Size | 4.50mm |
| Format | 5 x 7 Dots |
| Display Format | 42 x 8 |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 5V |
| Viewing Area | 166.30mm L x 41.50mm W |
| Display Type | Graphic |
| Number of Dots | 256 x 64 |
| Outline L x W x H | 222.00mm x 78.00mm x 16.10mm |
| Interface | Parallel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GU256X64 372 GU256X64372 286 1010 ND 2861010ND 286-1010 |
GU256X64-372 Specification Sheet
DISPLAY VF GRAPHIC 256X64 - GU256X64-372 (286-1010-ND) - Optoelectronics
Related parts Display Modules - Vacuum Fluorescent (VFD) 5V Noritake Company Inc GU256X64-372Display Modules - Vacuum Fluorescent (VFD) 5V Noritake Company Inc GU256X64-372
Order 'display vf graphic 256x64 - GU256X64-372' online from Digi-Key. Manufactured by Noritake Company Inc. Digi-Key part number 286-1010-ND.
Display Modules - Vacuum Fluorescent (VFD) 5V Noritake Company Inc GU128X32-800
Order 'display vf graphic 128x32 - GU128X32-800' online from Digi-Key. Manufactured by Noritake Company Inc. Digi-Key part number 286-1011-ND.
Display Modules - Vacuum Fluorescent (VFD) 5V Noritake Company Inc GU256X64-900A
Order 'module vf graphic display 256x64 - GU256X64-900A' online from Digi-Key. Manufactured by Noritake Company Inc. Digi-Key part number 286-1040-ND.
Display Modules - Vacuum Fluorescent (VFD) 4.75 V ~ 5.25 V Noritake Company Inc GU128X64-800
Order 'display vf graphic 128x64 - GU128X64-800' online from Digi-Key. Manufactured by Noritake Company Inc. Digi-Key part number 286-1012-ND.
Display Modules - Vacuum Fluorescent (VFD) 4.75 V ~ 5.25 V Noritake Company Inc GU256X32-800
Order 'display vf graphic 256x32 - GU256X32-800' online from Digi-Key. Manufactured by Noritake Company Inc. Digi-Key part number 286-1013-ND.
Display Modules - Vacuum Fluorescent (VFD) 5V Noritake Company Inc GU128X32-800A
Order 'module vf graphic display 128x32 - GU128X32-800A' online from Digi-Key. Manufactured by Noritake Company Inc. Digi-Key part number 286-1022-ND.
Display Modules - Vacuum Fluorescent (VFD) 5V Noritake Company Inc GU192X16-800A
Order 'module vf graphic display 192x16 - GU192X16-800A' online from Digi-Key. Manufactured by Noritake Company Inc. Digi-Key part number 286-1024-ND.
Display Modules - Vacuum Fluorescent (VFD) 5V Noritake Company Inc GU160X16-800A
Order 'module vf graphic display 160x16 - GU160X16-800A' online from Digi-Key. Manufactured by Noritake Company Inc. Digi-Key part number 286-1025-ND.
Display Modules - Vacuum Fluorescent (VFD) 5V Noritake Company Inc GU160X32-800A
Order 'module vf graphic display 160x32 - GU160X32-800A' online from Digi-Key. Manufactured by Noritake Company Inc. Digi-Key part number 286-1026-ND.
Display Modules - Vacuum Fluorescent (VFD) 5V Noritake Company Inc GU256X32-800A
Order 'module vf graphic display 256x32 - GU256X32-800A' online from Digi-Key. Manufactured by Noritake Company Inc. Digi-Key part number 286-1027-ND.
Display Modules - Vacuum Fluorescent (VFD) 5V Noritake Company Inc GU112X16G-7000
Order 'module vf graphic display 112x16 - GU112X16G-7000' online from Digi-Key. Manufactured by Noritake Company Inc. Digi-Key part number 286-1030-ND.
Display Modules - Vacuum Fluorescent (VFD) 5V Noritake Company Inc GU140X16G-7000
Order 'module vf graphic display 140x16 - GU140X16G-7000' online from Digi-Key. Manufactured by Noritake Company Inc. Digi-Key part number 286-1033-ND.
Display Modules - Vacuum Fluorescent (VFD) 5V Noritake Company Inc GU140X32F-7000
Order 'module vf graphic display 140x32 - GU140X32F-7000' online from Digi-Key. Manufactured by Noritake Company Inc. Digi-Key part number 286-1036-ND.
Display Modules - Vacuum Fluorescent (VFD) 5V Noritake Company Inc GU140X32F-7002
Order 'module vf graphic display 140x32 - GU140X32F-7002' online from Digi-Key. Manufactured by Noritake Company Inc. Digi-Key part number 286-1037-ND.
Display Modules - Vacuum Fluorescent (VFD) 5V Noritake Company Inc GU140X32F-7003
Order 'module vf graphic display 140x32 - GU140X32F-7003' online from Digi-Key. Manufactured by Noritake Company Inc. Digi-Key part number 286-1038-ND.
Options for Display Modules - Vacuum Fluorescent (VFD) 5V Noritake Company Inc GU256X64-372
Send this link via E-Mail
Help With This Screen
