Display Modules - LED Dot Matrix and Cluster Red - OSRAM Opto Semiconductors Inc SCE5782
INTELLIGENT DISP 8CHAR 5X7 HER - SCE5782 - Optoelectronics
| Digi-Key Part Number | 475-2577-ND |
1 10 100 250 500 1000 |
35.51000 28.41000 25.74620 24.50328 23.61548 22.19500 |
Extended Price
35.51 284.10 2574.62 6125.82 11807.74 22195.00 |
| Manufacturer Part Number | SCE5782 | |||
| Description | INTELLIGENT DISP 8CHAR 5X7 HER | |||
| Quantity Available | 1088 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SCE5782 |
| Vendor | OSRAM Opto Semiconductors Inc |
| Category | Optoelectronics |
| Color | Red |
| Size / Dimension | 1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.33mm) |
| Millicandela Rating | - |
| Configuration | - |
| Voltage - Forward (Vf) Typ | - |
| Internal Connection | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SCE5782 SCE5782 475 2577 ND 4752577ND 475-2577 |
SCE5782 Specification Sheet
INTELLIGENT DISP 8CHAR 5X7 HER - SCE5782 (475-2577-ND) - Optoelectronics
Related parts Display Modules - LED Dot Matrix and Cluster Red - OSRAM Opto Semiconductors Inc SCE5782Display Modules - LED Dot Matrix and Cluster Red - OSRAM Opto Semiconductors Inc SCE5782
Order 'intelligent disp 8char 5x7 her - SCE5782' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2577-ND.
Display Modules - LED Dot Matrix and Cluster Green - OSRAM Opto Semiconductors Inc SCE5783
Order 'intelligent disp 8char 5x7 grn - SCE5783' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2578-ND.
Alphanumeric Green 6-SIP 4 digit 0.18" (4.57mm) Display Modules - LED Character and Numeric OSRAM Opto Semiconductors Inc SCE5744P
Order 'intelligent disp 8char 5x7 - SCE5744P' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number SCE5744P-ND.
Display Modules - LED Dot Matrix and Cluster Green - OSRAM Opto Semiconductors Inc DLG2416
Order 'intelligent disp 4char 5x7 grn - DLG2416' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1352-ND.
Display Modules - LED Dot Matrix and Cluster Green - OSRAM Opto Semiconductors Inc DLG3416
Order 'intelligent disp 4char 5x7 grn - DLG3416' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1353-ND.
Display Modules - LED Dot Matrix and Cluster Green - OSRAM Opto Semiconductors Inc DLG4137
Order 'intelligent disp 1char 5x7 grn - DLG4137' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1354-ND.
Display Modules - LED Dot Matrix and Cluster Green - OSRAM Opto Semiconductors Inc DLG7137
Order 'intelligent disp 1char 5x7 grn - DLG7137' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1355-ND.
Alphanumeric Red 12-DIP 4 digit 0.14" (3.6mm) Display Modules - LED Character and Numeric OSRAM Opto Semiconductors Inc DLO1414
Order 'intelligent disp 4char 5x7 hered - DLO1414' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1356-ND.
Display Modules - LED Dot Matrix and Cluster Red - OSRAM Opto Semiconductors Inc DLO2416
Order 'intelligent disp 4char 5x7 hered - DLO2416' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1357-ND.
Display Modules - LED Dot Matrix and Cluster Red - OSRAM Opto Semiconductors Inc DLO3416
Order 'intelligent disp 4char 5x7 hered - DLO3416' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1358-ND.
Display Modules - LED Dot Matrix and Cluster Red - OSRAM Opto Semiconductors Inc DLO4135
Order 'intelligent disp 1char 5x7 sred - DLO4135' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1359-ND.
Display Modules - LED Dot Matrix and Cluster Red - OSRAM Opto Semiconductors Inc DLO7135
Order 'intelligent disp 1char 5x7 sred - DLO7135' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1360-ND.
Display Modules - LED Dot Matrix and Cluster Red - OSRAM Opto Semiconductors Inc DLR1414
Order 'intelligent disp 4char 5x7 red - DLR1414' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1361-ND.
Display Modules - LED Dot Matrix and Cluster Red - OSRAM Opto Semiconductors Inc DLR2416
Order 'intelligent disp 4char 5x7 red - DLR2416' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1362-ND.
Display Modules - LED Dot Matrix and Cluster Red - OSRAM Opto Semiconductors Inc DLR3416
Order 'intelligent disp 4char 5x7 red - DLR3416' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1363-ND.
Options for Display Modules - LED Dot Matrix and Cluster Red - OSRAM Opto Semiconductors Inc SCE5782
Send this link via E-Mail
Help With This Screen
