LCD MODULE 16X1 SILVER SUPERTWST - MDLS-16166-SS-LV-S - Optoelectronics, LEDs, LCDs, Lasers, Displays
| Digi-Key Part Number | MDLS-16166-SS-LVS-ND |
30 |
10.12500 |
Extended Price
303.75 |
| Manufacturer Part Number | MDLS-16166-SS-LV-S | |||
| Description | LCD MODULE 16X1 SILVER SUPERTWST | |||
| Quantity Available | 90 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MDLS-16166-SS-LV-S |
| Vendor | Varitronix International Ltd. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Display Type | LCD, Color |
| Character Format | 5 x 8 Dots |
| Characters | 16.0 x 1 |
| Character Width | 3.15 mm x 6.30 mm |
| Active Area Width | 13.80 mm x 64.50 mm |
| Character Color | Silver |
| Type | Reflective |
| Operating Temperature | -5 °C [Min] |
| Operating Temperature | 50 °C [Max] |
| Supply Voltage | 5.00 V [Typ] |
| Backlight Type | Non-Backlit |
| Fluid Type | STN (Super Twisted Nematic) |
| Other Names |
MDLS 16166 SS LV S MDLS16166SSLVS MDLS 16166 SS LVS ND MDLS16166SSLVSND MDLS-16166-SS-LVS |
LCD MODULE 16X1 SILVER SUPERTWST - MDLS-16166-SS-LV-S (MDLS-16166-SS-LVS-ND) - Optoelectronics, LEDs, LCDs, Lasers, Displays
Related parts Optoelectronics, LEDs, LCDs, Lasers, Displays:LCD MODULE 16X1 SILVER SUPERTWST - MDLS-16166-SS-LV-S
Order 'lcd module 16x1 silver supertwst - MDLS-16166-SS-LV-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number MDLS-16166-SS-LVS-ND.
LCD MODULE 16X1 SUPERTWIST LED - MDLS-16166-SS-LV-G-LED-04-G
Order 'lcd module 16x1 supertwist led - MDLS-16166-SS-LV-G-LED-04-G' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1091-ND.
LCD MODULE 16X2 SILVER SUPERTWST - MDLS-16265-SS-LV-S
Order 'lcd module 16x2 silver supertwst - MDLS-16265-SS-LV-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number MDLS-16265-SS-LVS-ND.
LCD MODULE 16X4 SILVER SUPERTWST - MDLS-16465-SS-LV-S
Order 'lcd module 16x4 silver supertwst - MDLS-16465-SS-LV-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number MDLS-16465-SS-LVS-ND.
LCD MODULE 20X1 SILVER SUPERTWST - MDLS-20189-SS-LV-S
Order 'lcd module 20x1 silver supertwst - MDLS-20189-SS-LV-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number MDLS-20189-SS-LVS-ND.
LCD MODULE 20X2 SILVER SUPERTWST - MDLS-20265-SS-LV-S
Order 'lcd module 20x2 silver supertwst - MDLS-20265-SS-LV-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number MDLS-20265-SS-LVS-ND.
LCD MODULE 20X4 SILVER SUPERTWST - MDLS-20464-SS-LV-S
Order 'lcd module 20x4 silver supertwst - MDLS-20464-SS-LV-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number MDLS-20464-SS-LVS-ND.
LCD MODULE 24X2 SILVER SUPERTWST - MDLS-24265-SS-LV-S
Order 'lcd module 24x2 silver supertwst - MDLS-24265-SS-LV-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number MDLS-24265-SS-LVS-ND.
LCD MODULE 40X2 SILVER SUPERTWST - MDLS-40266-SS-LV-S
Order 'lcd module 40x2 silver supertwst - MDLS-40266-SS-LV-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number MDLS-40266-SS-LVS-ND.
LCD MODULE 40X4 SILVER SUPERTWST - MDLS-40466-SS-HV-S
Order 'lcd module 40x4 silver supertwst - MDLS-40466-SS-HV-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number MDLS-40466-SS-HVS-ND.
LCD MODULE 8X1 SILVER SUPERTWIST - MDLS-81809-SS-LV-S
Order 'lcd module 8x1 silver supertwist - MDLS-81809-SS-LV-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number MDLS-81809-SS-LVS-ND.
LCD MODULE 16X1 SUPERTWIST LED - MDLS-16166-LV-GLED4G
Order 'lcd module 16x1 supertwist led - MDLS-16166-LV-GLED4G' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1033-ND.
LCD MODULE 16X1 STANDARD - MDL-16166-SS-LV
Order 'lcd module 16x1 standard - MDL-16166-SS-LV' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1077-ND.
LCD MODULE 16X1 SUPERTWIST - MDLS-16166-SS-LV-G
Order 'lcd module 16x1 supertwist - MDLS-16166-SS-LV-G' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1081-ND.
LCD MODULE 16X1 SILVER - MDL-16166-SS-LV-S
Order 'lcd module 16x1 silver - MDL-16166-SS-LV-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number MDL-16166-SS-LV-S-ND.
Send this link via E-Mail
Help With This Screen