120pF Ceramic Capacitor AVX Corporation (VA) 0603 (1608 metric) 50V 06035A121JAT2A
CAP CERM 120PF 5% 50V NP0 0603 - 06035A121JAT2A
| Digi-Key Part Number | 478-1176-6-ND |
10 100 500 1000 |
.22000 .13000 .07500 .05200 |
Extended Price
2.20 13.00 37.50 52.00 |
| Manufacturer Part Number | 06035A121JAT2A | |||
| Description | CAP CERM 120PF 5% 50V NP0 0603 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 06035A121JAT2A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 120pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
06035A121JAT2A 06035A121JAT2A 478 1176 6 ND 47811766ND 478-1176-6 |
06035A121JAT2A Specification Sheet
CAP CERM 120PF 5% 50V NP0 0603 - 06035A121JAT2A (478-1176-6-ND)
Related parts 120pF Ceramic Capacitor AVX Corporation (VA) 0603 (1608 metric) 50V 06035A121JAT2A120pF Ceramic Capacitor AVX Corporation (VA) 0603 (1608 metric) 50V 06035A121JAT2A
Order 'cap cerm 120pf 5% 50v np0 0603 - 06035A121JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1176-1-ND.
120pF Ceramic Capacitor AVX Corporation (VA) 0603 (1608 metric) 50V 06035A121JAT2A
Order 'cap cerm 120pf 5% 50v np0 0603 - 06035A121JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1176-6-ND.
120pF Ceramic Capacitor AVX Corporation (VA) 0402 (1005 metric) 50V 04025A121JAT2A
Order 'cap cerm 120pf 5% 50v np0 0402 - 04025A121JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1083-1-ND.
120pF Ceramic Capacitor AVX Corporation (VA) 0402 (1005 metric) 50V 04025A121JAT2A
Order 'cap cerm 120pf 5% 50v np0 0402 - 04025A121JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1083-6-ND.
120pF Ceramic Capacitor AVX Corporation (VA) 0805 (2012 metric) 50V 08055A121JAT2A
Order 'cap cerm 120pf 5% 50v np0 0805 - 08055A121JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1317-1-ND.
120pF Ceramic Capacitor AVX Corporation (VA) 0805 (2012 metric) 50V 08055A121JAT2A
Order 'cap cerm 120pf 5% 50v np0 0805 - 08055A121JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1317-6-ND.
120pF Ceramic Capacitor AVX Corporation (VA) 1206 (3216 metric) 50V 12065A121JAT2A
Order 'cap cerm 120pf 5% 50v np0 1206 - 12065A121JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1481-1-ND.
120pF Ceramic Capacitor AVX Corporation (VA) 1206 (3216 metric) 50V 12065A121JAT2A
Order 'cap cerm 120pf 5% 50v np0 1206 - 12065A121JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1481-6-ND.
120pF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 50V 06035A121JAT2A
Order 'cap cerm 120pf 5% 50v np0 0603 - 06035A121JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1176-2-ND.
10pF Ceramic Capacitor AVX Corporation (VA) 0402 (1005 metric) 50V 04025A100JAT2A
Order 'cap cerm 10pf 5% 50v np0 0402 - 04025A100JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1070-1-ND.
10pF Ceramic Capacitor AVX Corporation (VA) 0402 (1005 metric) 50V 04025A100JAT2A
Order 'cap cerm 10pf 5% 50v np0 0402 - 04025A100JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1070-6-ND.
12pF Ceramic Capacitor AVX Corporation (VA) 0402 (1005 metric) 50V 04025A120JAT2A
Order 'cap cerm 12pf 5% 50v np0 0402 - 04025A120JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1071-1-ND.
12pF Ceramic Capacitor AVX Corporation (VA) 0402 (1005 metric) 50V 04025A120JAT2A
Order 'cap cerm 12pf 5% 50v np0 0402 - 04025A120JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1071-6-ND.
15pF Ceramic Capacitor AVX Corporation (VA) 0402 (1005 metric) 50V 04025A150JAT2A
Order 'cap cerm 15pf 5% 50v np0 0402 - 04025A150JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1072-1-ND.
15pF Ceramic Capacitor AVX Corporation (VA) 0402 (1005 metric) 50V 04025A150JAT2A
Order 'cap cerm 15pf 5% 50v np0 0402 - 04025A150JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1072-6-ND.
Options for 120pF Ceramic Capacitor AVX Corporation (VA) 0603 (1608 metric) 50V 06035A121JAT2A
Send this link via E-Mail
Help With This Screen
