ALPHANUMERIC DISPLAY - LTP-3362G - Optoelectronics
| Digi-Key Part Number | LTP-3362G-ND |
250 |
1.81000 |
Extended Price
452.50 |
| Manufacturer Part Number | LTP-3362G | |||
| Description | ALPHANUMERIC DISPLAY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTP-3362G |
| Vendor | Lite-On Inc |
| Category | Optoelectronics |
| Display Type | Alphanumeric |
| Color | Green |
| Package / Case | 20-DIP |
| Number of Digits/Alpha | 2 |
| Size / Dimension | 0.66" L x 0.51" W x 0.24" H (16.9mm x 13.00mm x 6.20mm) |
| Common Pin | Common Cathode |
| Digit/Alpha Size | 0.30" (7.62mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTP 3362G LTP3362G |
LTP-3362G Specification Sheet
ALPHANUMERIC DISPLAY - LTP-3362G (LTP-3362G-ND) - Optoelectronics
Related parts Optoelectronics :ALPHANUMERIC DISPLAY - LTP-3362G
Order 'alphanumeric display - LTP-3362G' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTP-3362G-ND.
LED ALPHNUM .54" 2DGT RED-ORNG - LTP-3786P-03
Order 'led alphnum .54" 2dgt red-orng - LTP-3786P-03' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTP-3786P-03-ND.
LED ALPHANUMERIC 0.5" GREEN CA - LTP-587G
Order 'led alphanumeric 0.5" green ca - LTP-587G' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1106-ND.
LED ALPHNUM.54" 2DGT RED-ORNG CC - LTP-3784E
Order 'led alphnum.54" 2dgt red-orng cc - LTP-3784E' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1010-ND.
LED ALPHNUM.54" 2DGT RED-ORNG CA - LTP-3786E
Order 'led alphnum.54" 2dgt red-orng ca - LTP-3786E' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1011-ND.
LED ALPHANUM .54" 2DGT GREEN CC - LTP-3784G
Order 'led alphanum .54" 2dgt green cc - LTP-3784G' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1012-ND.
LED ALPHANUM .54" 2DGT GREEN CA - LTP-3786G
Order 'led alphanum .54" 2dgt green ca - LTP-3786G' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1013-ND.
LED ALPHANEUMERIC .5" YELLOW CA - LTP-587Y
Order 'led alphaneumeric .5" yellow ca - LTP-587Y' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1107-ND.
LED ALPHANUM 0.5" HI-EFF RED CA - LTP-587HR
Order 'led alphanum 0.5" hi-eff red ca - LTP-587HR' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1108-ND.
LED DISPLAY 4" 5X7 YELLOW 10.16M - LTP-4157AY
Order 'led display 4" 5x7 yellow 10.16m - LTP-4157AY' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1118-ND.
LED MATRIX 5X7 0.3" RED - LTP-305R
Order 'led matrix 5x7 0.3" red - LTP-305R' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1000-ND.
LED MATRIX 5X7 0.3" GREEN - LTP-305G
Order 'led matrix 5x7 0.3" green - LTP-305G' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1001-ND.
LED MATRIX 5X7 0.7" GREEN - LTP-757G
Order 'led matrix 5x7 0.7" green - LTP-757G' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1002-ND.
LED MATRIX 5X7 0.7" HI-EFF RED - LTP-757HR
Order 'led matrix 5x7 0.7" hi-eff red - LTP-757HR' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1003-ND.
LED MATRIX 1.2" 5 X 7 GRN/ORG - LTP-1357AA
Order 'led matrix 1.2" 5 x 7 grn/org - LTP-1357AA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1004-ND.
Send this link via E-Mail
Help With This Screen
