LCD APHA/NUM DISPL 20X4 BK RED - LK204-25-R-E
| Digi-Key Part Number | LK204-25-R-E-ND |
1 |
84.95000 |
Extended Price
84.95 |
| Manufacturer Part Number | LK204-25-R-E | |||
| Description | LCD APHA/NUM DISPL 20X4 BK RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LK204-25-R-E |
| Vendor | Matrix Orbital |
| Category | Optoelectronics |
| Display Type | TN - Twisted Nematic |
| Display Mode | Transmissive |
| Display Format | 20 x 4 |
| Character Format | * |
| Character Size | 4.75mm H x 2.95mm W |
| Backlight | - |
| Viewing Area | 76.00mm L x 25.20mm W |
| Operating Temperature | -20°C ~ 70°C |
| Voltage - Supply | 5.0V |
| Dot Size | - |
| Interface | - |
| Number of Digits/Alpha | 80 |
| Outline L x W x H | 98.00mm x 60.00mm x 27.50mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LK204 25 R E LK20425RE |
LK204-25-R-E Specification Sheet
LCD APHA/NUM DISPL 20X4 BK RED - LK204-25-R-E (LK204-25-R-E-ND)
Related parts :LCD APHA/NUM DISPL 20X4 BK RED - LK204-25-R-E
Order 'lcd apha/num displ 20x4 bk red - LK204-25-R-E' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number LK204-25-R-E-ND.
LCD ALPHA/NUM DISPL 20X4 BK RED - LK204-25-R-V
Order 'lcd alpha/num displ 20x4 bk red - LK204-25-R-V' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number LK204-25-R-V-ND.
LCD ALPHA/NUM DISPL 20X4 BK RED - LK204-25-R-VPT
Order 'lcd alpha/num displ 20x4 bk red - LK204-25-R-VPT' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number LK204-25-R-VPT-ND.
LCD ALPHA/NUM DISPL 20X4 BK/RED - LK204-25-R
Order 'lcd alpha/num displ 20x4 bk/red - LK204-25-R' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number 635-1025-ND.
LCD APHA/NUM DISPL 20X2 BK RED - LK202-25-R-E
Order 'lcd apha/num displ 20x2 bk red - LK202-25-R-E' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number LK202-25-R-E-ND.
LCD APHA/NUM DISPL 20X4 WHT BLUE - LK204-25-GW-E
Order 'lcd apha/num displ 20x4 wht blue - LK204-25-GW-E' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number LK204-25-GW-E-ND.
LCD APHA/NUM DISPL 20X4 BLUE WHT - LK204-25-WB-E
Order 'lcd apha/num displ 20x4 blue wht - LK204-25-WB-E' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number LK204-25-WB-E-ND.
LCD ALPHA/NUM DISPL 20X2 BK RED - LK202-25-R-V
Order 'lcd alpha/num displ 20x2 bk red - LK202-25-R-V' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number LK202-25-R-V-ND.
LCD ALPHA/NUM DISPL 20X2 BK RED - LK202-25-R-VPT
Order 'lcd alpha/num displ 20x2 bk red - LK202-25-R-VPT' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number LK202-25-R-VPT-ND.
LCD ALPHA/NUM DISPL 20X2 BK/RED - LK202-25-R
Order 'lcd alpha/num displ 20x2 bk/red - LK202-25-R' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number 635-1019-ND.
LCD ALPHA/NUM DISPL 20X4 COL/BLU - LK204-25-GW
Order 'lcd alpha/num displ 20x4 col/blu - LK204-25-GW' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number 635-1023-ND.
LCD ALPHA/NUM DISPL 20X4 BLU/WHT - LK204-25-WB
Order 'lcd alpha/num displ 20x4 blu/wht - LK204-25-WB' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number 635-1024-ND.
LCD ALPHA/NUM DISPL 20X4 WHT BLU - LK204-25-GW-V
Order 'lcd alpha/num displ 20x4 wht blu - LK204-25-GW-V' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number LK204-25-GW-V-ND.
LCD ALPHA/NUM DISPL 20X4 WHT BLU - LK204-25-GW-VPT
Order 'lcd alpha/num displ 20x4 wht blu - LK204-25-GW-VPT' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number LK204-25-GW-VPT-ND.
LCD ALPHA/NUM DISPL 20X4 BLU WHT - LK204-25-WB-V
Order 'lcd alpha/num displ 20x4 blu wht - LK204-25-WB-V' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number LK204-25-WB-V-ND.
Send this link via E-Mail
Help With This Screen
