Keywords:





CAP CERM 120PF 5% 50V NP0 0603 - 06035A121JAT2A - Capacitors

120pF Ceramic Capacitor AVX Corporation (VA) 0603 (1608 metric) 50V 06035A121JAT2A

Digi-Key Part Number 478-1176-1-ND
Price Break
10
100
500
1000
Unit Price
.22000
.13000
.07500
.05200
Extended Price
2.20
13.00
37.50
52.00
Manufacturer Part Number06035A121JAT2A
DescriptionCAP CERM 120PF 5% 50V NP0 0603
Quantity Available 26030
All prices are in USD

Purchase 120pF Ceramic Capacitor AVX Corporation (VA) 0603 (1608 metric) 50V 06035A121JAT2A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 120pF Ceramic Capacitor AVX Corporation (VA) 0603 (1608 metric) 50V 06035A121JAT2A
Technical/Catalog Information06035A121JAT2A
VendorAVX Corporation (VA)
CategoryCapacitors
Capacitance120pF
Voltage - Rated 50V
Tolerance±5%
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 06035A121JAT2A
06035A121JAT2A
478 1176 1 ND
47811761ND
478-1176-1

06035A121JAT2A Specification Sheet

Image of CAP CERM 120PF 5% 50V NP0 0603 - 06035A121JAT2A

CAP CERM 120PF 5% 50V NP0 0603 - 06035A121JAT2A (478-1176-1-ND) - Capacitors

Related parts 120pF Ceramic Capacitor AVX Corporation (VA) 0603 (1608 metric) 50V 06035A121JAT2A
CAP CERM 120PF 5% 50V NP0 0603 - 06035A121JAT2A
 Order 'cap cerm 120pf 5% 50v np0 0603 - 06035A121JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1176-1-ND.
CAP CERM 120PF 5% 50V NP0 0603 - 06035A121JAT2A
 Order 'cap cerm 120pf 5% 50v np0 0603 - 06035A121JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1176-2-ND.
CAP CERM 120PF 5% 50V NP0 0603 - 06035A121JAT2A
 Order 'cap cerm 120pf 5% 50v np0 0603 - 06035A121JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1176-6-ND.
CAP CERM 120PF 5% 50V NP0 0402 - 04025A121JAT2A
 Order 'cap cerm 120pf 5% 50v np0 0402 - 04025A121JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1083-1-ND.
CAP CERM 120PF 5% 50V NP0 0402 - 04025A121JAT2A
 Order 'cap cerm 120pf 5% 50v np0 0402 - 04025A121JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1083-2-ND.
CAP CERM 120PF 5% 50V NP0 0402 - 04025A121JAT2A
 Order 'cap cerm 120pf 5% 50v np0 0402 - 04025A121JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1083-6-ND.
CAP CERM 10PF 5% 50V NP0 0603 - 06035A100JAT2A
 Order 'cap cerm 10pf 5% 50v np0 0603 - 06035A100JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1163-1-ND.
CAP CERM 10PF 5% 50V NP0 0603 - 06035A100JAT2A
 Order 'cap cerm 10pf 5% 50v np0 0603 - 06035A100JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1163-2-ND.
CAP CERM 10PF 5% 50V NP0 0603 - 06035A100JAT2A
 Order 'cap cerm 10pf 5% 50v np0 0603 - 06035A100JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1163-6-ND.
CAP CERM 12PF 5% 50V NP0 0603 - 06035A120JAT2A
 Order 'cap cerm 12pf 5% 50v np0 0603 - 06035A120JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1164-1-ND.
CAP CERM 12PF 5% 50V NP0 0603 - 06035A120JAT2A
 Order 'cap cerm 12pf 5% 50v np0 0603 - 06035A120JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1164-2-ND.
CAP CERM 12PF 5% 50V NP0 0603 - 06035A120JAT2A
 Order 'cap cerm 12pf 5% 50v np0 0603 - 06035A120JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1164-6-ND.
CAP CERM 15PF 5% 50V NP0 0603 - 06035A150JAT2A
 Order 'cap cerm 15pf 5% 50v np0 0603 - 06035A150JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1165-1-ND.
CAP CERM 15PF 5% 50V NP0 0603 - 06035A150JAT2A
 Order 'cap cerm 15pf 5% 50v np0 0603 - 06035A150JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1165-2-ND.
CAP CERM 15PF 5% 50V NP0 0603 - 06035A150JAT2A
 Order 'cap cerm 15pf 5% 50v np0 0603 - 06035A150JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1165-6-ND.

Options for 120pF Ceramic Capacitor AVX Corporation (VA) 0603 (1608 metric) 50V 06035A121JAT2A
Send this link via E-Mail
Help With This Screen

CAP CERM 120PF 5% 50V NP0 0603 - 06035A121JAT2A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CERM 120PF 5% 50V NP0 0402 - 04025A121JAT2A Next: CAP CERM 120PF 5% 50V NP0 0603 - 06035A121JAT2A
CAP CERM 120PF 5% 50V NP0 0603 - 06035A121JAT2A