CAP CERM 100PF 5% 50V NP0 0603 - 06035A101JAT2A - Capacitors
| Digi-Key Part Number | 478-1175-6-ND |
10 100 500 1000 |
.07200 .04230 .02438 .01690 |
Extended Price
0.72 4.23 12.19 16.90 |
| Manufacturer Part Number | 06035A101JAT2A | |||
| Description | CAP CERM 100PF 5% 50V NP0 0603 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 06035A101JAT2A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 100pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
06035A101JAT2A 06035A101JAT2A 478 1175 6 ND 47811756ND 478-1175-6 |
06035A101JAT2A Specification Sheet
CAP CERM 100PF 5% 50V NP0 0603 - 06035A101JAT2A (478-1175-6-ND) - Capacitors
Related parts Capacitors :CAP CERM 100PF 5% 50V NP0 0603 - 06035A101JAT2A
Order 'cap cerm 100pf 5% 50v np0 0603 - 06035A101JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1175-1-ND.
CAP CERM 100PF 5% 50V NP0 0603 - 06035A101JAT2A
Order 'cap cerm 100pf 5% 50v np0 0603 - 06035A101JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1175-2-ND.
CAP CERM 100PF 5% 50V NP0 0603 - 06035A101JAT2A
Order 'cap cerm 100pf 5% 50v np0 0603 - 06035A101JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1175-6-ND.
CAP CERM 100PF 10% 50V NP0 0603 - 06035A101KAT2A
Order 'cap cerm 100pf 10% 50v np0 0603 - 06035A101KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3717-1-ND.
CAP CERM 100PF 10% 50V NP0 0603 - 06035A101KAT2A
Order 'cap cerm 100pf 10% 50v np0 0603 - 06035A101KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3717-2-ND.
CAP CERM 100PF 10% 50V NP0 0603 - 06035A101KAT2A
Order 'cap cerm 100pf 10% 50v np0 0603 - 06035A101KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3717-6-ND.
CAP CERM 100PF 5% 50V NP0 0402 - 04025A101JAT2A
Order 'cap cerm 100pf 5% 50v np0 0402 - 04025A101JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1082-1-ND.
CAP CERM 100PF 5% 50V NP0 0402 - 04025A101JAT2A
Order 'cap cerm 100pf 5% 50v np0 0402 - 04025A101JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1082-2-ND.
CAP CERM 100PF 5% 50V NP0 0402 - 04025A101JAT2A
Order 'cap cerm 100pf 5% 50v np0 0402 - 04025A101JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1082-6-ND.
CAP CERM 100PF 5% 100V NP0 0603 - 06031A101JAT2A
Order 'cap cerm 100pf 5% 100v np0 0603 - 06031A101JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1146-1-ND.
CAP CERM 100PF 5% 100V NP0 0603 - 06031A101JAT2A
Order 'cap cerm 100pf 5% 100v np0 0603 - 06031A101JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1146-2-ND.
CAP CERM 100PF 5% 100V NP0 0603 - 06031A101JAT2A
Order 'cap cerm 100pf 5% 100v np0 0603 - 06031A101JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1146-6-ND.
CAP CERM 10PF 5% 50V NP0 0603 - 06035A100JAT2A
Order 'cap cerm 10pf 5% 50v np0 0603 - 06035A100JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1163-1-ND.
CAP CERM 10PF 5% 50V NP0 0603 - 06035A100JAT2A
Order 'cap cerm 10pf 5% 50v np0 0603 - 06035A100JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1163-2-ND.
CAP CERM 10PF 5% 50V NP0 0603 - 06035A100JAT2A
Order 'cap cerm 10pf 5% 50v np0 0603 - 06035A100JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1163-6-ND.
Send this link via E-Mail
Help With This Screen
