DISPLAY 5X7 8CHAR .2" ALGAAS RED - HDSP-2107 - Optoelectronics
| Digi-Key Part Number | HDSP-2107-ND |
30 |
42.68000 |
Extended Price
1280.40 |
| Manufacturer Part Number | HDSP-2107 | |||
| Description | DISPLAY 5X7 8CHAR .2" ALGAAS RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HDSP-2107 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Display Type | Alphanumeric |
| Color | Red |
| Package / Case | 28-DIP |
| Number of Digits/Alpha | 8 |
| Size / Dimension | 1.68" x 0.77" (42.59mm x 19.58mm) |
| Common Pin | - |
| Digit/Alpha Size | 0.20" (5mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HDSP 2107 HDSP2107 |
HDSP-2107 Specification Sheet
DISPLAY 5X7 8CHAR .2" ALGAAS RED - HDSP-2107 (HDSP-2107-ND) - Optoelectronics
Related parts Optoelectronics :DISPLAY 5X7 8CHAR .2" ALGAAS RED - HDSP-2107
Order 'display 5x7 8char .2" algaas red - HDSP-2107' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HDSP-2107-ND.
LED DISPLAY 5X7 8CHAR 5MM HE RED - HDSP-2112
Order 'led display 5x7 8char 5mm he red - HDSP-2112' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1161-5-ND.
LED DISPLAY 5X7 8CHAR 7MM HE RED - HDSP-2502
Order 'led display 5x7 8char 7mm he red - HDSP-2502' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1164-5-ND.
LED DISPLAY 5X7 8CHAR 5MM HE RED - HDSP-2532
Order 'led display 5x7 8char 5mm he red - HDSP-2532' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1167-5-ND.
DISPLAY 5X7 8DIGIT .2" 32DIP RED - HDSP-2132
Order 'display 5x7 8digit .2" 32dip red - HDSP-2132' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HDSP-2132-ND.
DISPLAY 5X7 8CHAR .27" ALGAAS RD - HDSP-2504
Order 'display 5x7 8char .27" algaas rd - HDSP-2504' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HDSP-2504-ND.
DISPLAY 5X7 8CHAR .2" HI EFF RED - HDSP-2112-IJ000
Order 'display 5x7 8char .2" hi eff red - HDSP-2112-IJ000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HDSP-2112-IJ000-ND.
LED DISPLAY 5X7 8CHAR .2" RED - HCMS-2975
Order 'led display 5x7 8char .2" red - HCMS-2975' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1607-5-ND.
LED DISPLAY 5X7 8CHAR 5MM ALGAAS - HCMS-2975-HI000
Order 'led display 5x7 8char 5mm algaas - HCMS-2975-HI000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-2975-HI000-ND.
DISPLAY 5X7 8CHAR .2" ORANGE - HDSP-2110
Order 'display 5x7 8char .2" orange - HDSP-2110' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HDSP-2110-ND.
DISPLAY 5X7 8CHAR .2" YELLOW - HDSP-2111-GH000
Order 'display 5x7 8char .2" yellow - HDSP-2111-GH000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HDSP-2111-GH000-ND.
DISPLAY 5X7 8CHAR .2" YELLOW - HDSP-2111-HI000
Order 'display 5x7 8char .2" yellow - HDSP-2111-HI000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HDSP-2111-HI000-ND.
DISPLAY 5X7 8DIGIT .2" 32DIP YLW - HDSP-2131
Order 'display 5x7 8digit .2" 32dip ylw - HDSP-2131' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HDSP-2131-ND.
DISPLAY 5X7 8DIGIT .2" 32DIP GRN - HDSP-2133
Order 'display 5x7 8digit .2" 32dip grn - HDSP-2133' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1745-5-ND.
DISPLAY 5X7 8DIGIT .2" 32DIP ORN - HDSP-2179
Order 'display 5x7 8digit .2" 32dip orn - HDSP-2179' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HDSP-2179-ND.
Send this link via E-Mail
Help With This Screen
