Keywords:





DISPLAY 5X7 0.2" 4CHAR GREEN - HDLG-2416-FG000 - Optoelectronics

Alphanumeric Green 18-DIP 4 digit 0.20" (5mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDLG-2416-FG000

Digi-Key Part Number HDLG-2416-FG000-ND
Price Break
60
Unit Price
23.07800
Extended Price
1384.68
Manufacturer Part NumberHDLG-2416-FG000
DescriptionDISPLAY 5X7 0.2" 4CHAR GREEN
Quantity Available Non-Stock
All prices are in USD

Purchase Alphanumeric Green 18-DIP 4 digit 0.20" (5mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDLG-2416-FG000
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Alphanumeric Green 18-DIP 4 digit 0.20" (5mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDLG-2416-FG000
Technical/Catalog InformationHDLG-2416-FG000
VendorAvago Technologies US Inc.
CategoryOptoelectronics
Display TypeAlphanumeric
ColorGreen
Package / Case18-DIP
Number of Digits/Alpha4
Size / Dimension0.984" x 0.787" (25mm x 20mm)
Common Pin-
Digit/Alpha Size0.20" (5mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HDLG 2416 FG000
HDLG2416FG000

HDLG-2416-FG000 Specification Sheet

Image of DISPLAY 5X7 0.2" 4CHAR GREEN - HDLG-2416-FG000

DISPLAY 5X7 0.2" 4CHAR GREEN - HDLG-2416-FG000 (HDLG-2416-FG000-ND) - Optoelectronics

Related parts Alphanumeric Green 18-DIP 4 digit 0.20" (5mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDLG-2416-FG000
DISPLAY 5X7 0.2" 4CHAR GREEN - HDLG-2416-FG000
 Order 'display 5x7 0.2" 4char green - HDLG-2416-FG000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HDLG-2416-FG000-ND.
LED DISPLAY 5X7 5MM 4CHAR GREEN - HDLG-2416
 Order 'led display 5x7 5mm 4char green - HDLG-2416' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1160-5-ND.
DISPLAY 5X7 0.2" 4CHAR SUN.VIEW - HDLS-2416
 Order 'display 5x7 0.2" 4char sun.view - HDLS-2416' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1886-5-ND.
DISPLAY 5X7 0.15" 4CHAR GREEN - HDLG-1414
 Order 'display 5x7 0.15" 4char green - HDLG-1414' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HDLG-1414-ND.
DISPLAY 5X7 0.27" 4CHAR GREEN - HDLG-3416
 Order 'display 5x7 0.27" 4char green - HDLG-3416' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HDLG-3416-ND.
DISPLAY 5X7 0.2" 4CHAR ORANGE - HDLA-2416
 Order 'display 5x7 0.2" 4char orange - HDLA-2416' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HDLA-2416-ND.
DISPLAY 5X7 0.2" 4CHAR RED - HDLO-2416-DE000
 Order 'display 5x7 0.2" 4char red - HDLO-2416-DE000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HDLO-2416-DE000-ND.
LED DISPLAY 5X7 5MM 4CHAR YELLOW - HDLY-2416
 Order 'led display 5x7 5mm 4char yellow - HDLY-2416' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1159-5-ND.
LED DISPLAY 5X7 5MM 4CHAR HE RED - HDLO-2416
 Order 'led display 5x7 5mm 4char he red - HDLO-2416' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1158-5-ND.
LED DISPLAY 5X7 8CHAR 5MM GREEN - HDSP-2113
 Order 'led display 5x7 8char 5mm green - HDSP-2113' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1163-5-ND.
LED DISPLAY 5X7 8CHAR 7MM GREEN - HDSP-2503
 Order 'led display 5x7 8char 7mm green - HDSP-2503' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1165-5-ND.
LED DISPLAY 5X7 8CHAR 5MM GREEN - HDSP-2533
 Order 'led display 5x7 8char 5mm green - HDSP-2533' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1169-5-ND.
LED DISPLAY 5X7 8CHAR 5MM GREEN - HCMS-2973
 Order 'led display 5x7 8char 5mm green - HCMS-2973' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1185-5-ND.
DISPLAY 5X7 0.15" 4CHAR ORANGE - HDLA-1414
 Order 'display 5x7 0.15" 4char orange - HDLA-1414' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HDLA-1414-ND.
DISPLAY 5X7 0.27" 4CHAR ORANGE - HDLA-3416
 Order 'display 5x7 0.27" 4char orange - HDLA-3416' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HDLA-3416-ND.

Options for Alphanumeric Green 18-DIP 4 digit 0.20" (5mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDLG-2416-FG000
Send this link via E-Mail
Help With This Screen

DISPLAY 5X7 0.2" 4CHAR GREEN - HDLG-2416-FG000
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DISPLAY 5X7 0.15" 4CHAR YELLOW - HDLY-1414 Next: DISPLAY 5X7 0.2" 4CHAR ORANGE - HDLA-2416
DISPLAY 5X7 0.2" 4CHAR GREEN - HDLG-2416-FG000