Keywords:





Alphanumeric Orange 18-DIP 4 digit 0.20" (5mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDLA-2416

DISPLAY 5X7 0.2" 4CHAR ORANGE - HDLA-2416 - Optoelectronics

Digi-Key Part Number HDLA-2416-ND
Price Break
60
Unit Price
20.44700
Extended Price
1226.82
Manufacturer Part NumberHDLA-2416
DescriptionDISPLAY 5X7 0.2" 4CHAR ORANGE
Quantity Available Non-Stock
All prices are in USD

Purchase Alphanumeric Orange 18-DIP 4 digit 0.20" (5mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDLA-2416
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Alphanumeric Orange 18-DIP 4 digit 0.20" (5mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDLA-2416
Technical/Catalog InformationHDLA-2416
VendorAvago Technologies US Inc.
CategoryOptoelectronics
Display TypeAlphanumeric
ColorOrange
Package / Case18-DIP
Number of Digits/Alpha4
Size / Dimension0.984" x 0.787" (25mm x 20mm)
Common Pin-
Digit/Alpha Size0.20" (5mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HDLA 2416
HDLA2416

HDLA-2416 Specification Sheet

Image of DISPLAY 5X7 0.2" 4CHAR ORANGE - HDLA-2416

DISPLAY 5X7 0.2" 4CHAR ORANGE - HDLA-2416 (HDLA-2416-ND) - Optoelectronics

Related parts Alphanumeric Orange 18-DIP 4 digit 0.20" (5mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDLA-2416
Alphanumeric Orange 18-DIP 4 digit 0.20" (5mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDLA-2416
 Order 'display 5x7 0.2" 4char orange - HDLA-2416' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HDLA-2416-ND.
Alphanumeric Orange 12-DIP 4 digit 0.14" (3.6mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDLA-1414
 Order 'display 5x7 0.15" 4char orange - HDLA-1414' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HDLA-1414-ND.
Alphanumeric Orange Through Hole 4 digit 0.27" (6.86mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDLA-3416
 Order 'display 5x7 0.27" 4char orange - HDLA-3416' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HDLA-3416-ND.
Alphanumeric Yellow 18-DIP 4 digit 0.20" (5mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDLY-2416
 Order 'led display 5x7 5mm 4char yellow - HDLY-2416' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1159-5-ND.
Alphanumeric Green 18-DIP 4 digit 0.20" (5mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDLG-2416
 Order 'led display 5x7 5mm 4char green - HDLG-2416' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1160-5-ND.
Alphanumeric Green 18-DIP 4 digit 0.20" (5mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDLG-2416-FG000
 Order 'display 5x7 0.2" 4char green - HDLG-2416-FG000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HDLG-2416-FG000-ND.
Alphanumeric Red 18-DIP 4 digit 0.20" (5mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDLO-2416-DE000
 Order 'display 5x7 0.2" 4char red - HDLO-2416-DE000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HDLO-2416-DE000-ND.
Display Modules - LED Dot Matrix and Cluster Red - Avago Technologies US Inc. HDLS-2416
 Order 'display 5x7 0.2" 4char sun.view - HDLS-2416' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1886-5-ND.
Alphanumeric Orange 28-DIP 8 digit 0.27" (6.86mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-2500
 Order 'display 5x7 8char .27" orange - HDSP-2500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HDSP-2500-ND.
Alphanumeric Orange 28-DIP 8 digit 0.20" (5mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-2110
 Order 'display 5x7 8char .2" orange - HDSP-2110' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HDSP-2110-ND.
Alphanumeric Red 18-DIP 4 digit 0.20" (5mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDLO-2416
 Order 'led display 5x7 5mm 4char he red - HDLO-2416' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1158-5-ND.
Alphanumeric Orange 12-DIP 4 digit 0.15" (3.8mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-2904
 Order 'led display 5x7 4char 3.8mm orn - HCMS-2904' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-2904-ND.
Alphanumeric Orange 12-DIP 4 digit 0.20" (5mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-2964
 Order 'led display 5x7 4char 5mm orn - HCMS-2964' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-2964-ND.
Alphanumeric Orange 12-DIP 4 digit 0.15" (3.8mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-3904
 Order 'led display 5x7 4char 3.8mm orn - HCMS-3904' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-3904-ND.
Alphanumeric Orange 12-DIP 4 digit 0.20" (5mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-3964
 Order 'led display 5x7 4char 5mm orn - HCMS-3964' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-3964-ND.

Options for Alphanumeric Orange 18-DIP 4 digit 0.20" (5mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDLA-2416
Send this link via E-Mail
Help With This Screen

DISPLAY 5X7 0.2" 4CHAR ORANGE - HDLA-2416
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DISPLAY 5X7 0.2" 4CHAR GREEN - HDLG-2416-FG000 Next: DISPLAY 5X7 0.2" 4CHAR RED - HDLO-2416-DE000
DISPLAY 5X7 0.2" 4CHAR ORANGE - HDLA-2416