Keywords:





Alphanumeric Red 12-DIP 4 digit 0.15" (3.8mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-3906

LED DISPLAY 5X7 4CHAR 3.8MM RED - HCMS-3906 - Optoelectronics

Digi-Key Part Number HCMS-3906-ND
Price Break
40
Unit Price
28.55600
Extended Price
1142.24
Manufacturer Part NumberHCMS-3906
DescriptionLED DISPLAY 5X7 4CHAR 3.8MM RED
Quantity Available Non-Stock
All prices are in USD

Purchase Alphanumeric Red 12-DIP 4 digit 0.15" (3.8mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-3906
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Alphanumeric Red 12-DIP 4 digit 0.15" (3.8mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-3906
Technical/Catalog InformationHCMS-3906
VendorAvago Technologies US Inc.
CategoryOptoelectronics
Display TypeAlphanumeric
ColorRed
Package / Case12-DIP
Number of Digits/Alpha4
Size / Dimension0.70" L x 0.40" W x 0.20" H (17.8mm x 10.2mm x 5.1mm)
Common Pin-
Digit/Alpha Size0.15" (3.8mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HCMS 3906
HCMS3906

HCMS-3906 Specification Sheet

Image of LED DISPLAY 5X7 4CHAR 3.8MM RED - HCMS-3906

LED DISPLAY 5X7 4CHAR 3.8MM RED - HCMS-3906 (HCMS-3906-ND) - Optoelectronics

Related parts Alphanumeric Red 12-DIP 4 digit 0.15" (3.8mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-3906
Alphanumeric Red 12-DIP 4 digit 0.15" (3.8mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-3906
 Order 'led display 5x7 4char 3.8mm red - HCMS-3906' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-3906-ND.
Alphanumeric Red 12-DIP 4 digit 0.15" (3.8mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-3902
 Order 'led display 5x7 4char 3.8mm red - HCMS-3902' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-3902-ND.
Alphanumeric Red 12-DIP 4 digit 0.15" (3.8mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-2902
 Order 'led display 5x7 4char 3.8mm her - HCMS-2902' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1171-5-ND.
Alphanumeric Red 26-DIP 8 digit 0.15" (3.8mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-3912
 Order 'led display 5x7 8char 3.8mm red - HCMS-3912' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-3912-ND.
Alphanumeric Red 26-DIP 8 digit 0.15" (3.8mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-3916
 Order 'led display 5x7 8char 3.8mm red - HCMS-3916' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-3916-ND.
Alphanumeric Yellow 12-DIP 4 digit 0.15" (3.8mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-2901
 Order 'led display 5x7 4char 3.8mm ylw - HCMS-2901' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1172-5-ND.
Alphanumeric Green 12-DIP 4 digit 0.15" (3.8mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-2903
 Order 'led display 5x7 4char 3.8mm grn - HCMS-2903' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1173-5-ND.
Alphanumeric Red 12-DIP 4 digit 0.20" (5mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-2965
 Order 'led display 5x7 4char .2" red - HCMS-2965' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1606-5-ND.
Alphanumeric Orange 12-DIP 4 digit 0.15" (3.8mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-2904
 Order 'led display 5x7 4char 3.8mm orn - HCMS-2904' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-2904-ND.
Alphanumeric Yellow 12-DIP 4 digit 0.15" (3.8mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-3901
 Order 'led display 5x7 4char 3.8mm ylw - HCMS-3901' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-3901-ND.
Alphanumeric Green 12-DIP 4 digit 0.15" (3.8mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-3903
 Order 'led display 5x7 4char 3.8mm grn - HCMS-3903' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-3903-ND.
Alphanumeric Orange 12-DIP 4 digit 0.15" (3.8mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-3904
 Order 'led display 5x7 4char 3.8mm orn - HCMS-3904' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-3904-ND.
Alphanumeric Green 12-DIP 4 digit 0.15" (3.8mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-3907
 Order 'led display 5x7 4char 3.8mm grn - HCMS-3907' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-3907-ND.
Alphanumeric Red 12-DIP 4 digit 0.20" (5mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-3962
 Order 'led display 5x7 4char 5mm red - HCMS-3962' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-3962-ND.
Alphanumeric Red 12-DIP 4 digit 0.20" (5mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-3966
 Order 'led display 5x7 4char 5mm red - HCMS-3966' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-3966-ND.

Options for Alphanumeric Red 12-DIP 4 digit 0.15" (3.8mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-3906
Send this link via E-Mail
Help With This Screen

LED DISPLAY 5X7 4CHAR 3.8MM RED - HCMS-3906
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: LED DISPLAY 5X7 4CHAR 3.8MM RED - HCMS-3902 Next: LED DISPLAY 5X7 4CHAR 3.8MM YLW - HCMS-2901
LED DISPLAY 5X7 4CHAR 3.8MM RED - HCMS-3906