Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange CU-792-MB
BOX ABS WITH MOUNTING BRACKETS - CU-792-MB - Boxes, Enclosures, Racks
| Digi-Key Part Number | CU-792-MB-ND |
1 |
3.60000 |
Extended Price
3.60 |
| Manufacturer Part Number | CU-792-MB | |||
| Description | BOX ABS WITH MOUNTING BRACKETS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CU-792-MB |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Cover Included |
| Features | PCB Supports |
| Material | Plastic, ABS |
| Ratings | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 4.05" L x 1.8" W x 1" H (102.87mm x 45.72mm x 25.4mm) |
| Thickness | 0.070" (1.78mm) |
| Weight | 0.156 lb (70.76g) |
| Container Type | Box with Mounting Flange |
| Material Flammability Rating | UL94-V0 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CU 792 MB CU792MB |
CU-792-MB Specification Sheet
BOX ABS WITH MOUNTING BRACKETS - CU-792-MB (CU-792-MB-ND) - Boxes, Enclosures, Racks
Related parts Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange CU-792-MBPlastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange CU-792-MB
Order 'box abs with mounting brackets - CU-792-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-792-MB-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange CU-387-MB
Order 'box abs with mounting brackets - CU-387-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-387-MB-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange CU-388-MB
Order 'box abs with mounting brackets - CU-388-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-388-MB-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange CU-389-MB
Order 'box abs with mounting brackets - CU-389-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-389-MB-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange CU-789-MB
Order 'box abs with mounting brackets - CU-789-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-789-MB-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange CU-790-MB
Order 'box abs with mounting brackets - CU-790-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-790-MB-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange CU-791-MB
Order 'box abs with mounting brackets - CU-791-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-791-MB-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange CU-793-MB
Order 'box abs with mounting brackets - CU-793-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-793-MB-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange CU-794-MB
Order 'box abs with mounting brackets - CU-794-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-794-MB-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange CU-795-MB
Order 'box abs with mounting brackets - CU-795-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-795-MB-ND.
Plastic, Polystyrene PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange CU-741-MB
Order 'box poly with mounting brackets - CU-741-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-741-MB-ND.
Plastic, Polystyrene PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange CU-742-MB
Order 'box poly with mounting brackets - CU-742-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-742-MB-ND.
Plastic, Polystyrene PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange CU-743-MB
Order 'box poly with mounting brackets - CU-743-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-743-MB-ND.
Plastic, Polystyrene PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange CU-744-MB
Order 'box poly with mounting brackets - CU-744-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-744-MB-ND.
Plastic, Polystyrene PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange CU-745-MB
Order 'box poly with mounting brackets - CU-745-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-745-MB-ND.
Options for Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange CU-792-MB
Send this link via E-Mail
Help With This Screen
