Keywords:





Alphanumeric Orange 26-DIP 16 digit 0.15" (3.8mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-2924

LED DISPLAY 5X7 16CHAR 3.8MM ORN - HCMS-2924 - Optoelectronics

Digi-Key Part Number HCMS-2924-ND
Price Break
20
Unit Price
78.36400
Extended Price
1567.28
Manufacturer Part NumberHCMS-2924
DescriptionLED DISPLAY 5X7 16CHAR 3.8MM ORN
Quantity Available Non-Stock
All prices are in USD

Purchase Alphanumeric Orange 26-DIP 16 digit 0.15" (3.8mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-2924
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Alphanumeric Orange 26-DIP 16 digit 0.15" (3.8mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-2924
Technical/Catalog InformationHCMS-2924
VendorAvago Technologies US Inc.
CategoryOptoelectronics
Display TypeAlphanumeric
ColorOrange
Package / Case26-DIP
Number of Digits/Alpha16
Size / Dimension1.4" x .78" (35.56mm x 19.81mm)
Common Pin-
Digit/Alpha Size0.15" (3.8mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HCMS 2924
HCMS2924

HCMS-2924 Specification Sheet

Image of LED DISPLAY 5X7 16CHAR 3.8MM ORN - HCMS-2924

LED DISPLAY 5X7 16CHAR 3.8MM ORN - HCMS-2924 (HCMS-2924-ND) - Optoelectronics

Related parts Alphanumeric Orange 26-DIP 16 digit 0.15" (3.8mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-2924
Alphanumeric Orange 26-DIP 16 digit 0.15" (3.8mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-2924
 Order 'led display 5x7 16char 3.8mm orn - HCMS-2924' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-2924-ND.
Alphanumeric Orange 12-DIP 4 digit 0.15" (3.8mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-2904
 Order 'led display 5x7 4char 3.8mm orn - HCMS-2904' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-2904-ND.
Alphanumeric Orange 26-DIP 8 digit 0.15" (3.8mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-2914
 Order 'led display 5x7 8char 3.8mm orn - HCMS-2914' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-2914-ND.
Alphanumeric Orange 12-DIP 4 digit 0.15" (3.8mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-3904
 Order 'led display 5x7 4char 3.8mm orn - HCMS-3904' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-3904-ND.
Alphanumeric Orange 26-DIP 8 digit 0.15" (3.8mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-3914
 Order 'led display 5x7 8char 3.8mm orn - HCMS-3914' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-3914-ND.
Alphanumeric Red 12-DIP 4 digit 0.15" (3.8mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-2902
 Order 'led display 5x7 4char 3.8mm her - HCMS-2902' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1171-5-ND.
Alphanumeric Yellow 12-DIP 4 digit 0.15" (3.8mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-2901
 Order 'led display 5x7 4char 3.8mm ylw - HCMS-2901' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1172-5-ND.
Alphanumeric Green 12-DIP 4 digit 0.15" (3.8mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-2903
 Order 'led display 5x7 4char 3.8mm grn - HCMS-2903' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1173-5-ND.
Alphanumeric Red 26-DIP 8 digit 0.15" (3.8mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-2912
 Order 'led display 5x7 8char 3.8mm her - HCMS-2912' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1174-5-ND.
Alphanumeric Yellow 26-DIP 8 digit 0.15" (3.8mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-2911
 Order 'led display 5x7 8char 3.8mm ylw - HCMS-2911' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1175-5-ND.
Alphanumeric Green 26-DIP 8 digit 0.15" (3.8mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-2913
 Order 'led display 5x7 8char 3.8mm grn - HCMS-2913' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1176-5-ND.
Alphanumeric Blue 26-DIP 8 digit 0.15" (3.8mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-2919
 Order 'led display 5x7 8char 3.8mm blue - HCMS-2919' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-2919-ND.
Alphanumeric Yellow 12-DIP 4 digit 0.15" (3.8mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-3901
 Order 'led display 5x7 4char 3.8mm ylw - HCMS-3901' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-3901-ND.
Alphanumeric Red 12-DIP 4 digit 0.15" (3.8mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-3902
 Order 'led display 5x7 4char 3.8mm red - HCMS-3902' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-3902-ND.
Alphanumeric Green 12-DIP 4 digit 0.15" (3.8mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-3903
 Order 'led display 5x7 4char 3.8mm grn - HCMS-3903' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-3903-ND.

Options for Alphanumeric Orange 26-DIP 16 digit 0.15" (3.8mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-2924
Send this link via E-Mail
Help With This Screen

LED DISPLAY 5X7 16CHAR 3.8MM ORN - HCMS-2924
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: LED DISPLAY 4X7 7.4MM HE RED - HDSP-0760 Next: LED DISPLAY 5X7 4CHAR .2" RED - HCMS-2965
LED DISPLAY 5X7 16CHAR 3.8MM ORN - HCMS-2924