Keywords:





LED DISPLAY 5X7 4CHAR 5MM GREEN - HCMS-2353 - Optoelectronics

Digi-Key Part Number HCMS-2353-ND
Price Break
20
Unit Price
96.60000
Extended Price
1932.00
Manufacturer Part NumberHCMS-2353
DescriptionLED DISPLAY 5X7 4CHAR 5MM GREEN
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHCMS-2353
VendorAvago Technologies US Inc.
CategoryOptoelectronics
Display TypeAlphanumeric
ColorGreen
Package / Case12-DIP
Number of Digits/Alpha4
Size / Dimension0.79" x 0.33" (20.01mm x 8.43mm)
Common Pin-
Digit/Alpha Size0.20" (5mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HCMS 2353
HCMS2353

HCMS-2353 Specification Sheet

Image of LED DISPLAY 5X7 4CHAR 5MM GREEN - HCMS-2353

LED DISPLAY 5X7 4CHAR 5MM GREEN - HCMS-2353 (HCMS-2353-ND) - Optoelectronics

Related parts Optoelectronics :
LED DISPLAY 5X7 4CHAR 5MM GREEN - HCMS-2353
 Order 'led display 5x7 4char 5mm green - HCMS-2353' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-2353-ND.
LED DISPLAY 5X7 4CHAR 5MM GREEN - HCMS-2963
 Order 'led display 5x7 4char 5mm green - HCMS-2963' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1182-5-ND.
LED DISPLAY 5X7 8CHAR 5MM GREEN - HCMS-2973
 Order 'led display 5x7 8char 5mm green - HCMS-2973' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1185-5-ND.
LED DISPLAY 5X7 4CHAR 5MM GRN - HCMS-3963
 Order 'led display 5x7 4char 5mm grn - HCMS-3963' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-3963-ND.
LED DISPLAY 5X7 4CHAR 5MM GRN - HCMS-3967
 Order 'led display 5x7 4char 5mm grn - HCMS-3967' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-3967-ND.
LED DISPLAY 5X7 4CHAR 5MM HER - HCMS-2962
 Order 'led display 5x7 4char 5mm her - HCMS-2962' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1180-5-ND.
LED DISPLAY 5X7 4CHAR 5MM YLW - HCMS-2961
 Order 'led display 5x7 4char 5mm ylw - HCMS-2961' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1181-5-ND.
LED DISPLAY 5X7 4CHAR 5MM YLW - HCMS-2351
 Order 'led display 5x7 4char 5mm ylw - HCMS-2351' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-2351-ND.
LED DISPLAY 5X7 4CHAR 5MM ORN - HCMS-2964
 Order 'led display 5x7 4char 5mm orn - HCMS-2964' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-2964-ND.
LED DISPLAY 5X7 4CHAR 5MM YLW - HCMS-3961
 Order 'led display 5x7 4char 5mm ylw - HCMS-3961' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-3961-ND.
LED DISPLAY 5X7 4CHAR 5MM RED - HCMS-3962
 Order 'led display 5x7 4char 5mm red - HCMS-3962' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-3962-ND.
LED DISPLAY 5X7 4CHAR 5MM ORN - HCMS-3964
 Order 'led display 5x7 4char 5mm orn - HCMS-3964' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-3964-ND.
LED DISPLAY 5X7 4CHAR 5MM RED - HCMS-3966
 Order 'led display 5x7 4char 5mm red - HCMS-3966' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-3966-ND.
LED DISPLAY 5X7 8CHAR 5MM GREEN - HDSP-2113
 Order 'led display 5x7 8char 5mm green - HDSP-2113' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1163-5-ND.
LED DISPLAY 5X7 8CHAR 5MM GREEN - HDSP-2533
 Order 'led display 5x7 8char 5mm green - HDSP-2533' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1169-5-ND.

Send this link via E-Mail
Help With This Screen

LED DISPLAY 5X7 4CHAR 5MM GREEN - HCMS-2353
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: LED DISPLAY 5X7 4CHAR 3.8MM YLW - HCMS-3901 Next: LED DISPLAY 5X7 4CHAR 5MM GREEN - HCMS-2963
LED DISPLAY 5X7 4CHAR 5MM GREEN - HCMS-2353