LED MATRIX CC 5X7 1.2" 660NM RED - GMC8275C
| Digi-Key Part Number | GMC8275C-ND |
132 |
1.81720 |
Extended Price
239.87 |
| Manufacturer Part Number | GMC8275C | |||
| Description | LED MATRIX CC 5X7 1.2" 660NM RED | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | GMC8275C |
| Vendor | Fairchild Optoelectronics Group |
| Category | Optoelectronics |
| Color | Red |
| Size / Dimension | 1.26" L x 0.90" W x 0.32" H (32mm x 22.85mm x 8mm) |
| Millicandela Rating | 5mcd |
| Configuration | 5 x 7 |
| Names, Registered & Trademark Names | - |
| Voltage - Forward (Vf) Typ | 1.8V |
| Internal Connection | Common Cathode Row, Common Anode Column |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GMC8275C GMC8275C |
GMC8275C Specification Sheet
LED MATRIX CC 5X7 1.2" 660NM RED - GMC8275C (GMC8275C-ND)
Related parts:LED MATRIX CC 5X7 1.2" 660NM RED - GMC8275C
Order 'led matrix cc 5x7 1.2" 660nm red - GMC8275C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMC8275C-ND.
LED MATRIX CC 5X7 2.0" 660NM RED - GMC2275C
Order 'led matrix cc 5x7 2.0" 660nm red - GMC2275C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMC2275C-ND.
LED MATRIX CC 5X7 1.2" 660NM RED - GMC8875C
Order 'led matrix cc 5x7 1.2" 660nm red - GMC8875C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMC8875C-ND.
LED MATRIX CC 5X7 2.0" 635NM RED - GMC2975C
Order 'led matrix cc 5x7 2.0" 635nm red - GMC2975C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMC2975C-ND.
LED MATRIX CC 5X7 .7" 635NM RED - GMC7175CA
Order 'led matrix cc 5x7 .7" 635nm red - GMC7175CA' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMC7175CA-ND.
LED MATRIX CC 5X7 .7" 635NM RED - GMC7175C
Order 'led matrix cc 5x7 .7" 635nm red - GMC7175C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMC7175C-ND.
LED MATRIX CC 5X7 .7" 635NM RED - GMC7275CA
Order 'led matrix cc 5x7 .7" 635nm red - GMC7275CA' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMC7275CA-ND.
LED MATRIX CC 5X7 .7" 635NM RED - GMC7275C
Order 'led matrix cc 5x7 .7" 635nm red - GMC7275C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMC7275C-ND.
LED MATRIX CC 5X7 1.2" RED/GREEN - GMC8675C
Order 'led matrix cc 5x7 1.2" red/green - GMC8675C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMC8675C-ND.
LED MATRIX CC 5X7 2.0" 565NM GRN - GMC2475C
Order 'led matrix cc 5x7 2.0" 565nm grn - GMC2475C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMC2475C-ND.
LED MATRIX CC 5X7 2.0" 585NM YLW - GMC2875C
Order 'led matrix cc 5x7 2.0" 585nm ylw - GMC2875C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMC2875C-ND.
LED MATRIX CC 5X7 .7" 585NM YLW - GMC7475CA
Order 'led matrix cc 5x7 .7" 585nm ylw - GMC7475CA' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMC7475CA-ND.
LED MATRIX CC 5X7 .7" 585NM YLW - GMC7475C
Order 'led matrix cc 5x7 .7" 585nm ylw - GMC7475C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMC7475C-ND.
LED MATRIX CC 5X7 .7" 565NM GRN - GMC7975CA
Order 'led matrix cc 5x7 .7" 565nm grn - GMC7975CA' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMC7975CA-ND.
LED MATRIX CC 5X7 .7" 565NM GRN - GMC7975C
Order 'led matrix cc 5x7 .7" 565nm grn - GMC7975C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMC7975C-ND.
Send this link via E-Mail
Help With This Screen